Fixed Inductors

Results: 25
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Inductance
470 nH1 µH1.5 µH2.2 µH3.3 µH4.7 µH6.8 µH10 µH15 µH22 µH33 µH47 µH68 µH100 µH
Tolerance
±20%±30%
Current Rating (Amps)
200 mA250 mA270 mA275 mA310 mA330 mA390 mA450 mA520 mA550 mA610 mA700 mA
Current - Saturation (Isat)
170mA180mA280mA330mA380mA500mA600mA650mA750mA800mA850mA1A
DC Resistance (DCR)
28.8mOhm Max36mOhm Max43.2mOhm Max54mOhm Max63.6mOhm Max68.4mOhm Max76.8mOhm Max91.2mOhm Max120mOhm Max144mOhm Max180mOhm186mOhm Max
Frequency - Self Resonant
8MHz11MHz13MHz20MHz30MHz40MHz50MHz70MHz100MHz
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C
Supplier Device Package
1210 (3225 Metric)1210
Stocking Options
Environmental Options
Media
Marketplace Product
25Results
Applied FiltersRemove All

Showing
of 25
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
LQH32NZ181J23L
LQH32PB1R5NN0L
FIXED IND 1.5UH 1.75A 68.4 MOHM
Murata Electronics
0
In Stock
2,000 : $0.18557
Tape & Reel (TR)
Tape & Reel (TR)
Discontinued at Digi-KeyDrum Core, WirewoundFerrite1.5 µH±30%1.75 A1.75AShielded68.4mOhm Max-70MHz--40°C ~ 125°C1 MHzSurface MountNonstandard12100.126" L x 0.098" W (3.20mm x 2.50mm)0.067" (1.70mm)
LQH32NZ181J23L
LQH32PB220MN0L
FIXED IND 22UH 450MA 972MOHM SMD
Murata Electronics
0
In Stock
2,000 : $0.18557
Tape & Reel (TR)
Tape & Reel (TR)
Discontinued at Digi-KeyDrum Core, WirewoundFerrite22 µH±20%450 mA500mAShielded972mOhm Max-20MHz--40°C ~ 125°C1 MHzSurface MountNonstandard12100.126" L x 0.098" W (3.20mm x 2.50mm)0.067" (1.70mm)
LQH32NZ181J23L
LQH32PB2R2NN0L
FIXED IND 2.2UH 1.6A 91.2MOHM SM
Murata Electronics
0
In Stock
2,000 : $0.18557
Tape & Reel (TR)
Tape & Reel (TR)
Discontinued at Digi-KeyDrum Core, WirewoundFerrite2.2 µH±30%1.6 A1.55AShielded91.2mOhm Max-70MHz--40°C ~ 125°C1 MHzSurface MountNonstandard12100.126" L x 0.098" W (3.20mm x 2.50mm)0.067" (1.70mm)
LQH32NZ181J23L
LQH32PB3R3NN0L
FIXED IND 3.3UH 1.2A 144MOHM SMD
Murata Electronics
0
In Stock
2,000 : $0.18557
Tape & Reel (TR)
Tape & Reel (TR)
Discontinued at Digi-KeyDrum Core, WirewoundFerrite3.3 µH±30%1.2 A1.25AShielded144mOhm Max-50MHz--40°C ~ 125°C1 MHzSurface MountNonstandard12100.126" L x 0.098" W (3.20mm x 2.50mm)0.067" (1.70mm)
LQH32NZ181J23L
LQH32PB150MNCL
FIXED IND 15UH 330MA 570MOHM SMD
Murata Electronics
0
In Stock
2,000 : $0.22149
Tape & Reel (TR)
Tape & Reel (TR)
Discontinued at Digi-KeyDrum Core, WirewoundFerrite15 µH±20%330 mA800mAShielded570mOhm Max-20MHz--40°C ~ 125°C1 MHzSurface MountNonstandard12100.126" L x 0.098" W (3.20mm x 2.50mm)0.067" (1.70mm)
LQH32NZ181J23L
LQH32PB3R3NNCL
FIXED IND 3.3UH 800MA 120MOHM SM
Murata Electronics
0
In Stock
2,000 : $0.22149
Tape & Reel (TR)
Tape & Reel (TR)
Discontinued at Digi-KeyDrum Core, WirewoundFerrite3.3 µH±30%800 mA1.9AShielded120mOhm Max-50MHz--40°C ~ 125°C1 MHzSurface MountNonstandard12100.126" L x 0.098" W (3.20mm x 2.50mm)0.067" (1.70mm)
LQH32NZ181J23L
LQH32PB100MN0L
FIXED IND 10UH 700MA 456MOHM SMD
Murata Electronics
88
In Stock
1 : $0.46000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-KeyDrum Core, WirewoundFerrite10 µH±20%700 mA750mAShielded456mOhm Max-30MHz--40°C ~ 125°C1 MHzSurface MountNonstandard12100.126" L x 0.098" W (3.20mm x 2.50mm)0.067" (1.70mm)
LQH32NZ181J23L
LQH32PB100MNCL
FIXED IND 10UH 450MA 354MOHM SMD
Murata Electronics
0
In Stock
Discontinued at Digi-Key
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-KeyDrum Core, WirewoundFerrite10 µH±20%450 mA1AShielded354mOhm Max-30MHz--40°C ~ 125°C1 MHzSurface MountNonstandard12100.126" L x 0.098" W (3.20mm x 2.50mm)0.067" (1.70mm)
LQH32NZ181J23L
LQH32PB101MN0L
FIXED IND 100UH 250MA 3.24OHM SM
Murata Electronics
0
In Stock
Discontinued at Digi-Key
Tape & Reel (TR)
Discontinued at Digi-KeyDrum Core, WirewoundFerrite100 µH±20%250 mA180mAShielded3.24Ohm Max-8MHz--40°C ~ 125°C1 MHzSurface MountNonstandard12100.126" L x 0.098" W (3.20mm x 2.50mm)0.067" (1.70mm)
LQH32NZ181J23L
LQH32PB121MN0L
FIXED IND 120UH 200MA 5.26OHM SM
Murata Electronics
0
In Stock
Discontinued at Digi-Key
Tape & Reel (TR)
Discontinued at Digi-KeyDrum Core, WirewoundFerrite120 µH±20%200 mA170mAShielded5.26Ohm Max-8MHz--40°C ~ 125°C1 MHzSurface MountNonstandard12100.126" L x 0.098" W (3.20mm x 2.50mm)0.067" (1.70mm)
LQH32NZ181J23L
LQH32PB150MN0L
FIXED IND 15UH 520MA 684MOHM SMD
Murata Electronics
0
In Stock
Discontinued at Digi-Key
Tape & Reel (TR)
Discontinued at Digi-KeyDrum Core, WirewoundFerrite15 µH±20%520 mA600mAShielded684mOhm Max-20MHz--40°C ~ 125°C1 MHzSurface MountNonstandard12100.126" L x 0.098" W (3.20mm x 2.50mm)0.067" (1.70mm)
LQH32NZ181J23L
LQH32PB1R0NN0L
FIXED IND 1UH 2.05A 54 MOHM SMD
Murata Electronics
0
In Stock
Discontinued at Digi-Key
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-KeyDrum Core, WirewoundFerrite1 µH±30%2.05 A2.3AShielded54mOhm Max-100MHz--40°C ~ 125°C1 MHzSurface MountNonstandard12100.126" L x 0.098" W (3.20mm x 2.50mm)0.067" (1.70mm)
LQH32NZ181J23L
LQH32PB1R0NNCL
FIXED IND 1UH 1.38A 43.2MOHM SMD
Murata Electronics
0
In Stock
Discontinued at Digi-Key
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-KeyDrum Core, WirewoundFerrite1 µH±30%1.38 A3AShielded43.2mOhm Max-100MHz--40°C ~ 105°C1 MHzSurface MountNonstandard1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)0.067" (1.70mm)
LQH32NZ181J23L
LQH32PB1R5NNCL
FIXED IND 1.5UH 1.11A 63.6 MOHM
Murata Electronics
0
In Stock
Discontinued at Digi-Key
Tape & Reel (TR)
Discontinued at Digi-KeyDrum Core, WirewoundFerrite1.5 µH±30%1.11 A2.6AShielded63.6mOhm Max-70MHz--40°C ~ 125°C1 MHzSurface MountNonstandard12100.126" L x 0.098" W (3.20mm x 2.50mm)0.067" (1.70mm)
LQH32NZ181J23L
LQH32PB220MNCL
FIXED IND 22UH 270MA 822MOHM SMD
Murata Electronics
0
In Stock
Discontinued at Digi-Key
Tape & Reel (TR)
Discontinued at Digi-KeyDrum Core, WirewoundFerrite22 µH±20%270 mA650mAShielded822mOhm Max-20MHz--40°C ~ 125°C1 MHzSurface MountNonstandard12100.126" L x 0.098" W (3.20mm x 2.50mm)0.067" (1.70mm)
LQH32NZ181J23L
LQH32PB2R2NNCL
FIXED IND 2.2UH 910MA 76.8 MOHM
Murata Electronics
0
In Stock
Discontinued at Digi-Key
Tape & Reel (TR)
Discontinued at Digi-KeyDrum Core, WirewoundFerrite2.2 µH±30%910 mA2AShielded76.8mOhm Max-70MHz--40°C ~ 125°C1 MHzSurface MountNonstandard12100.126" L x 0.098" W (3.20mm x 2.50mm)0.067" (1.70mm)
LQH32NZ181J23L
LQH32PB330MN0L
FIXED IND 33UH 390MA 1.38OHM SMD
Murata Electronics
0
In Stock
Discontinued at Digi-Key
Tape & Reel (TR)
Discontinued at Digi-KeyDrum Core, WirewoundFerrite33 µH±20%390 mA380mAShielded1.38Ohm Max-13MHz--40°C ~ 125°C1 MHzSurface MountNonstandard12100.126" L x 0.098" W (3.20mm x 2.50mm)0.067" (1.70mm)
LQH32NZ181J23L
LQH32PB470MN0L
FIXED IND 47UH 310MA 2.14OHM SMD
Murata Electronics
0
In Stock
Discontinued at Digi-Key
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-KeyDrum Core, WirewoundFerrite47 µH±20%310 mA330mAShielded2.14Ohm Max-11MHz--40°C ~ 125°C1 MHzSurface MountNonstandard12100.126" L x 0.098" W (3.20mm x 2.50mm)0.067" (1.70mm)
LQH32NZ181J23L
LQH32PB4R7NN0L
FIXED IND 4.7UH 1A 180 MOHM SMD
Murata Electronics
0
In Stock
Discontinued at Digi-Key
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-KeyDrum Core, WirewoundFerrite4.7 µH±30%1 A1AShielded180mOhm-40MHz--40°C ~ 105°C1 MHzSurface MountNonstandard1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)0.067" (1.70mm)
LQH32NZ181J23L
LQH32PB4R7NNCL
FIXED IND 4.7UH 610MA 186MOHM SM
Murata Electronics
0
In Stock
Discontinued at Digi-Key
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-KeyDrum Core, WirewoundFerrite4.7 µH±30%610 mA1.6AShielded186mOhm Max-40MHz--40°C ~ 125°C1 MHzSurface MountNonstandard12100.126" L x 0.098" W (3.20mm x 2.50mm)0.067" (1.70mm)
LQH32NZ181J23L
LQH32PB680MN0L
FIXED IND 68UH 275MA 2.74OHM SMD
Murata Electronics
0
In Stock
Discontinued at Digi-Key
Tape & Reel (TR)
Discontinued at Digi-KeyDrum Core, WirewoundFerrite68 µH±20%275 mA280mAShielded2.74Ohm Max-11MHz--40°C ~ 125°C1 MHzSurface MountNonstandard12100.126" L x 0.098" W (3.20mm x 2.50mm)0.067" (1.70mm)
LQH32NZ181J23L
LQH32PB6R8NN0L
FIXED IND 6.8UH 850MA 288MOHM SM
Murata Electronics
0
In Stock
Discontinued at Digi-Key
Tape & Reel (TR)
Discontinued at Digi-KeyDrum Core, WirewoundFerrite6.8 µH±30%850 mA850mAShielded288mOhm Max-40MHz--40°C ~ 125°C1 MHzSurface MountNonstandard12100.126" L x 0.098" W (3.20mm x 2.50mm)0.067" (1.70mm)
LQH32NZ181J23L
LQH32PB6R8NNCL
FIXED IND 6.8UH 550MA 264MOHM SM
Murata Electronics
0
In Stock
Discontinued at Digi-Key
Tape & Reel (TR)
Discontinued at Digi-KeyDrum Core, WirewoundFerrite6.8 µH±30%550 mA1.3AShielded264mOhm Max-40MHz--40°C ~ 125°C1 MHzSurface MountNonstandard12100.126" L x 0.098" W (3.20mm x 2.50mm)0.067" (1.70mm)
LQH32NZ181J23L
LQH32PBR47NN0L
FIXED IND 470NH 2.55A 36MOHM SMD
Murata Electronics
0
In Stock
Discontinued at Digi-Key
Tape & Reel (TR)
Discontinued at Digi-KeyDrum Core, WirewoundFerrite470 nH±30%2.55 A3.4AShielded36mOhm Max-100MHz--40°C ~ 125°C1 MHzSurface MountNonstandard12100.126" L x 0.098" W (3.20mm x 2.50mm)0.067" (1.70mm)
LQH32NZ181J23L
LQH32PBR47NNCL
FIXED IND 470NH 2.9A 28.8MOHM SM
Murata Electronics
0
In Stock
Discontinued at Digi-Key
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-KeyDrum Core, WirewoundFerrite470 nH±30%2.9 A4.4AShielded28.8mOhm Max-100MHz--40°C ~ 105°C1 MHzSurface MountNonstandard1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)0.067" (1.70mm)
Showing
of 25

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.