Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,000 In Stock | 1 : $0.31000 Cut Tape (CT) 3,000 : $0.11837 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 470 nH | ±20% | 3.4 A | 4.5A | Unshielded | 34mOhm Max | - | - | - | -40°C ~ 125°C | 2 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.026" (0.65mm) | |||
2,000 In Stock | 1 : $0.81000 Cut Tape (CT) 2,000 : $0.34340 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 100 µH | ±20% | 750 mA | 650mA | Shielded | 960mOhm Max | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.209" L x 0.197" W (5.30mm x 5.00mm) | 0.118" (3.00mm) | |||
3,980 In Stock | 1 : $0.29000 Cut Tape (CT) 4,000 : $0.10926 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 470 nH | ±20% | 3.3 A | 4.5A | Unshielded | 29mOhm Max | - | - | - | -40°C ~ 125°C | 2 MHz | - | Surface Mount | Nonstandard | - | 0.055" L x 0.047" W (1.40mm x 1.20mm) | 0.031" (0.80mm) | |||
50 Marketplace | 1 : $0.98000 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 33 µH | ±10% | 370 mA | - | Unshielded | 1.1Ohm Max | 55 @ 2.52MHz | 6.3MHz | - | -20°C ~ 100°C | 2.52 MHz | - | Through Hole | Axial | Axial | 0.157" Dia x 0.394" L (3.99mm x 10.01mm) | - | |||
50 Marketplace | 1 : $0.98000 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 22 µH | ±10% | - | 1.1A | Unshielded | 350mOhm Max | 50 @ 2.52MHz | 12MHz | - | -55°C ~ 125°C | 2.52 MHz | - | Through Hole | Axial | Axial | 0.205" Dia x 0.583" L (5.21mm x 14.80mm) | - | |||
50 Marketplace | 1 : $0.98000 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 3.3 mH | ±5% | - | 110mA | Unshielded | 12Ohm Max | 60 @ 252kHz | 600kHz | - | -55°C ~ 125°C | 252 kHz | - | Through Hole | Axial | Axial | 0.205" Dia x 0.583" L (5.21mm x 14.80mm) | - | |||
50 Marketplace | 1 : $0.98000 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 2.7 mH | ±10% | - | 83mA | Unshielded | 47.3Ohm Max | 47 @ 250kHz | 920kHz | - | -55°C ~ 125°C | 250 kHz | - | Through Hole | Axial | Axial | 0.175" Dia x 0.375" L (4.44mm x 9.52mm) | - | |||
50 Marketplace | 1 : $0.98000 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 1.5 mH | ±5% | - | 160mA | Unshielded | 6Ohm Max | 60 @ 252kHz | 1MHz | - | -55°C ~ 125°C | 252 kHz | - | Through Hole | Axial | Axial | 0.205" Dia x 0.583" L (5.21mm x 14.80mm) | - | |||
50 Marketplace | 1 : $0.98000 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 330 nH | ±10% | 1.28 A | - | Unshielded | 100mOhm Max | 25 @ 25.2MHz | 300MHz | - | -20°C ~ 100°C | 25.2 MHz | - | Through Hole | Axial | Axial | 0.157" Dia x 0.394" L (3.99mm x 10.01mm) | - | |||
30 Marketplace | 1 : $0.98000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 10 µH | ±10% | 290 mA | - | Unshielded | 900mOhm Max | 18 @ 7.96MHz | 25MHz | - | -25°C ~ 85°C | 7.96 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.094" L x 0.068" W (2.40mm x 1.72mm) | 0.060" (1.52mm) | |||
30 Marketplace | 1 : $0.98000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 4.7 µH | ±10% | 360 mA | - | Unshielded | 470mOhm Max | 18 @ 7.96MHz | 50MHz | - | -25°C ~ 85°C | 7.96 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.094" L x 0.068" W (2.40mm x 1.72mm) | 0.060" (1.52mm) | |||
0 In Stock | 1 : $1.04000 Cut Tape (CT) 2,000 : $0.53000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 6.8 µH | ±20% | 1.3 A | 2.7A | Shielded | 125mOhm Max | - | 60MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.193" L x 0.193" W (4.90mm x 4.90mm) | 0.116" (2.94mm) | |||
0 In Stock | 1 : $1.04000 Cut Tape (CT) 2,000 : $0.53000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 33 µH | ±20% | 800 mA | 1.3A | Shielded | 415mOhm Max | - | 15MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.193" L x 0.193" W (4.90mm x 4.90mm) | 0.116" (2.94mm) | |||
0 In Stock | 1 : $1.04000 Cut Tape (CT) 2,000 : $0.53000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 4.7 µH | ±20% | 1.4 A | 3.2A | Shielded | 100mOhm Max | - | 85MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.193" L x 0.193" W (4.90mm x 4.90mm) | 0.116" (2.94mm) | |||
0 In Stock | 1 : $1.04000 Cut Tape (CT) 2,000 : $0.53000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 3.3 µH | ±25% | 2 A | 3.3A | Unshielded | 75mOhm Max | - | 100MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.193" L x 0.193" W (4.90mm x 4.90mm) | 0.116" (2.94mm) | |||
0 In Stock | 1 : $1.04000 Cut Tape (CT) 2,000 : $0.53000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 15 µH | ±20% | 1.1 A | 1.8A | Shielded | 200mOhm Max | - | 22MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.193" L x 0.193" W (4.90mm x 4.90mm) | 0.116" (2.94mm) | |||
0 In Stock | 1 : $1.04000 Cut Tape (CT) 2,000 : $0.53000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 22 µH | ±20% | 900 mA | 1.4A | Shielded | 270mOhm Max | - | 20MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.193" L x 0.193" W (4.90mm x 4.90mm) | 0.116" (2.94mm) | |||
0 In Stock | 1 : $1.04000 Cut Tape (CT) 2,000 : $0.53000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 10 µH | ±20% | 1.2 A | 2.3A | Shielded | 140mOhm Max | - | 37MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.193" L x 0.193" W (4.90mm x 4.90mm) | 0.116" (2.94mm) | |||
0 In Stock | 1 : $1.24000 Cut Tape (CT) 500 : $0.76600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 27 µH | ±30% | 780 mA | 800mA | Shielded | 320mOhm Max | - | 26MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2323 (5858 Metric) | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.079" (2.00mm) | |||
0 In Stock | 1 : $1.22000 Cut Tape (CT) 2,000 : $0.84700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 160 nH | ±20% | 3.7 A | 7A | Semi-Shielded | 16mOhm | - | 644MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
0 In Stock | 1 : $1.22000 Cut Tape (CT) 3,000 : $0.84700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 330 nH | ±30% | 4.5 A | 7.6A | Semi-Shielded | 13mOhm | - | 326MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.146" W (4.00mm x 3.70mm) | 0.071" (1.80mm) | |||
0 In Stock | 1 : $1.22000 Cut Tape (CT) 2,000 : $0.84700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 68 µH | ±20% | 340 mA | 350mA | Semi-Shielded | 1.6Ohm | - | 10MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
0 In Stock | 1 : $1.22000 Cut Tape (CT) 2,000 : $0.84700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 47 µH | ±20% | 330 mA | 350mA | Semi-Shielded | 1.65Ohm | - | 12MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
0 In Stock | 1 : $1.22000 Cut Tape (CT) 2,000 : $0.84700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Nickel Zinc Ferrite (NiZn) | 100 µH | ±20% | 300 mA | 260mA | Semi-Shielded | 1.9Ohm | - | 7.5MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
0 In Stock | 1 : $1.53000 Cut Tape (CT) 1,500 : $0.88000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 22 µH | ±20% | 1 A | 1.8A | Shielded | 220mOhm Max | - | 18MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.232" L x 0.232" W (5.90mm x 5.90mm) | 0.116" (2.94mm) |