Showing
1 - 25
of 172
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
MCOIL
LSCNE2012HKTR11MD
FIXED INDUCTOR 0.11UH MCOIL 0603
Taiyo Yuden
8,000
In Stock
1 : $0.36000
Cut Tape (CT)
4,000 : $0.13547
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerMetal110 nH±20%5.8 A6.9AUnshielded12mOhm Max----40°C ~ 125°C1 MHz-Surface Mount0805 (2012 Metric)08050.079" L x 0.049" W (2.00mm x 1.25mm)0.031" (0.80mm)
MCOIL
LSCNE2012HKTR24MD
FIXED INDUCTOR 0.24UH MCOIL 0603
Taiyo Yuden
8,000
In Stock
1 : $0.36000
Cut Tape (CT)
4,000 : $0.13547
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerMetal240 nH±20%4.8 A6AUnshielded17mOhm Max----40°C ~ 125°C1 MHz-Surface Mount0805 (2012 Metric)08050.079" L x 0.049" W (2.00mm x 1.25mm)0.031" (0.80mm)
MCOIL
LSCNE2012HKTR47MD
FIXED INDUCTOR 0.47UH MCOIL 0603
Taiyo Yuden
7,050
In Stock
1 : $0.36000
Cut Tape (CT)
4,000 : $0.13547
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerMetal470 nH±20%4 A4.8AUnshielded32mOhm Max----40°C ~ 125°C1 MHz-Surface Mount0805 (2012 Metric)08050.079" L x 0.049" W (2.00mm x 1.25mm)0.031" (0.80mm)
MCOIL
LSCNE2016FETR68MCB
FIXED INDUCTOR 0.68UH SMD MCOIL
Taiyo Yuden
8,000
In Stock
1 : $0.37000
Cut Tape (CT)
4,000 : $0.14062
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerMetal680 nH±20%2.5 A3AUnshielded60mOhm Max----40°C ~ 125°C1 MHz-Surface Mount0806 (2016 Metric)08060.079" L x 0.063" W (2.00mm x 1.60mm)0.026" (0.65mm)
MCOIL
LSCNE2016FET1R0MCB
FIXED INDUCTOR 1.0UH SMD MCOIL
Taiyo Yuden
8,000
In Stock
1 : $0.37000
Cut Tape (CT)
4,000 : $0.14062
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerMetal1 µH±20%2.3 A2.8AUnshielded70mOhm Max----40°C ~ 125°C1 MHz-Surface Mount0806 (2016 Metric)08060.079" L x 0.063" W (2.00mm x 1.60mm)0.026" (0.65mm)
SPM6530T-6R8M
SPM6530T-6R8M
INDUCTORS FOR POWER CIRCUITS, WO
TDK Corporation
2,000
In Stock
1 : $1.25000
Cut Tape (CT)
1,000 : $0.57036
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundMetal6.8 µH±20%4 A4AShielded53.3mOhm Max----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.280" L x 0.256" W (7.10mm x 6.50mm)0.118" (3.00mm)
SPM6530T-6R8M
SPM6530T-100M
INDUCTORS FOR POWER CIRCUITS, WO
TDK Corporation
1,900
In Stock
1 : $1.25000
Cut Tape (CT)
1,000 : $0.57036
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundMetal10 µH±20%3.6 A3.8AShielded72.5mOhm Max----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.280" L x 0.256" W (7.10mm x 6.50mm)0.118" (3.00mm)
VLBU6565100T-R07L
VLBU6565100T-R07L
INDUCTORS FOR POWER CIRCUITS, WO
TDK Corporation
1,600
In Stock
1 : $2.34000
Cut Tape (CT)
400 : $1.29843
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite70 nH±15%70 A110AUnshielded0.17mOhm----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.256" L x 0.256" W (6.50mm x 6.50mm)0.394" (10.00mm)
LQG15WH3N3B02D
LQG15WH3N3B02D
FIXED IND 3.3NH 900MA 80MOHM SMD
Murata Electronics
9,980
In Stock
1 : $0.27000
Cut Tape (CT)
10,000 : $0.09393
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerAir3.3 nH±0.1nH900 mA-Unshielded80mOhm Max23 @ 250MHz6GHzAEC-Q200-55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)04020.039" L x 0.024" W (1.00mm x 0.60mm)0.024" (0.60mm)
CSAB0420-100M
CSAB0420-R33M
SMD INDUCTOR,MOLDING POWER CHOKE
CODACA
500
In Stock
1 : $0.92000
Cut Tape (CT)
2,000 : $0.39270
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundAlloy Powder-±20%-12AShielded10.5mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.173" L x 0.165" W (4.40mm x 4.20mm)0.070" (1.80mm)
CSAB1770-100M
CSAB1770-560M
SMD INDUCTOR,MOLDING POWER CHOKE
CODACA
150
In Stock
1 : $3.81000
Cut Tape (CT)
150 : $2.28693
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundAlloy Powder-±20%-6.5AShielded60mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.701" L x 0.669" W (17.80mm x 17.00mm)0.283" (7.20mm)
CSAB1770-100M
CSAB1770-470M
SMD INDUCTOR,MOLDING POWER CHOKE
CODACA
150
In Stock
1 : $3.81000
Cut Tape (CT)
150 : $2.28693
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundAlloy Powder-±20%-7AShielded58mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.701" L x 0.669" W (17.80mm x 17.00mm)0.283" (7.20mm)
CSAB1770-100M
CSAB1770-R68M
SMD INDUCTOR,MOLDING POWER CHOKE
CODACA
150
In Stock
1 : $3.81000
Cut Tape (CT)
150 : $2.28693
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundAlloy Powder-±20%-57AShielded2mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.701" L x 0.669" W (17.80mm x 17.00mm)0.283" (7.20mm)
CSAB1770-100M
CSAB1770-4R7M
SMD INDUCTOR,MOLDING POWER CHOKE
CODACA
150
In Stock
1 : $3.81000
Cut Tape (CT)
150 : $2.28693
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundAlloy Powder4.7 µH±20%22 A24AShielded4.8mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.701" L x 0.669" W (17.80mm x 17.00mm)0.283" (7.20mm)
CSAB1770-100M
CSAB1770-2R2M
SMD INDUCTOR,MOLDING POWER CHOKE
CODACA
150
In Stock
1 : $3.81000
Cut Tape (CT)
150 : $2.28693
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundAlloy Powder2.2 µH±20%30 A34AShielded2.5mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.701" L x 0.669" W (17.80mm x 17.00mm)0.283" (7.20mm)
CSAB1770-100M
CSAB1770-220M
SMD INDUCTOR,MOLDING POWER CHOKE
CODACA
150
In Stock
1 : $3.81000
Cut Tape (CT)
150 : $2.28693
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundAlloy Powder22 µH±20%9.5 A11AShielded23mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.701" L x 0.669" W (17.80mm x 17.00mm)0.283" (7.20mm)
CSAB1770-100M
CSAB1770-150M
SMD INDUCTOR,MOLDING POWER CHOKE
CODACA
150
In Stock
1 : $3.81000
Cut Tape (CT)
150 : $2.28693
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundAlloy Powder-±20%-11AShielded23mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.701" L x 0.669" W (17.80mm x 17.00mm)0.283" (7.20mm)
CSAB1770-100M
CSAB1770-6R8M
SMD INDUCTOR,MOLDING POWER CHOKE
CODACA
150
In Stock
1 : $3.81000
Cut Tape (CT)
150 : $2.28693
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundAlloy Powder-±20%-20AShielded8.7mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.701" L x 0.669" W (17.80mm x 17.00mm)0.283" (7.20mm)
CSAB1770-100M
CSAB1770-680M
SMD INDUCTOR,MOLDING POWER CHOKE
CODACA
150
In Stock
1 : $3.81000
Cut Tape (CT)
150 : $2.28693
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundAlloy Powder68 µH±20%6.2 A6.5AShielded60mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.701" L x 0.669" W (17.80mm x 17.00mm)0.283" (7.20mm)
CSAB1770-100M
CSAB1770-3R3M
SMD INDUCTOR,MOLDING POWER CHOKE
CODACA
150
In Stock
1 : $3.81000
Cut Tape (CT)
150 : $2.28693
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundAlloy Powder-±20%-24AShielded4.8mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.701" L x 0.669" W (17.80mm x 17.00mm)0.283" (7.20mm)
CSAB1770-100M
CSAB1770-1R5M
SMD INDUCTOR,MOLDING POWER CHOKE
CODACA
150
In Stock
1 : $3.81000
Cut Tape (CT)
150 : $2.28693
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundAlloy Powder-±20%-34AShielded2.5mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.701" L x 0.669" W (17.80mm x 17.00mm)0.283" (7.20mm)
CSAB1770-100M
CSAB1770-100M
SMD INDUCTOR,MOLDING POWER CHOKE
CODACA
150
In Stock
1 : $3.81000
Cut Tape (CT)
150 : $2.28693
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundAlloy Powder-±20%-14.5AShielded23mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.701" L x 0.669" W (17.80mm x 17.00mm)0.283" (7.20mm)
CSAB1770-100M
CSAB1770-330M
SMD INDUCTOR,MOLDING POWER CHOKE
CODACA
150
In Stock
1 : $3.81000
Cut Tape (CT)
150 : $2.28693
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundAlloy Powder-±20%-10AShielded37mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.701" L x 0.669" W (17.80mm x 17.00mm)0.283" (7.20mm)
CSAB1770-100M
CSAB1770-8R2M
SMD INDUCTOR,MOLDING POWER CHOKE
CODACA
150
In Stock
1 : $3.81000
Cut Tape (CT)
150 : $2.28693
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundAlloy Powder8.2 µH±20%16 A20AShielded8.7mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.701" L x 0.669" W (17.80mm x 17.00mm)0.283" (7.20mm)
CSAB1770-100M
CSAB1770-1R0M
SMD INDUCTOR,MOLDING POWER CHOKE
CODACA
150
In Stock
1 : $3.81000
Cut Tape (CT)
150 : $2.28693
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundAlloy Powder-±20%-40AShielded2.2mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.701" L x 0.669" W (17.80mm x 17.00mm)0.283" (7.20mm)
Showing
1 - 25
of 172

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.