Fixed Inductors

Results: 90
Packaging
BulkTape & Box (TB)Tape & Reel (TR)
Inductance
2.2 µH2.7 µH3.3 µH3.9 µH4.7 µH5.6 µH6.8 µH8.2 µH10 µH12 µH15 µH18 µH
Tolerance
±10%±20%
Current Rating (Amps)
80 mA90 mA100 mA110 mA120 mA130 mA140 mA160 mA170 mA190 mA210 mA230 mA
DC Resistance (DCR)
12mOhm13mOhm15mOhm16mOhm18mOhm19mOhm21mOhm24mOhm27mOhm31mOhm35mOhm38mOhm
Stocking Options
Environmental Options
Media
Marketplace Product
90Results
Applied FiltersRemove All

Showing
of 90
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
ELC-09D222F
ELC-09D2R2F
FIXED IND 2.2UH 3.5A 12 MOHM TH
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
Wirewound
-
2.2 µH
±20%
3.5 A
-
Unshielded
12mOhm
-
-
-
-
10 kHz
Through Hole
Radial, Vertical Cylinder
-
0.374" Dia (9.50mm)
0.350" (8.90mm)
ELC-09D222F
ELC-09D2R7F
FIXED IND 2.7UH 3.3A 13 MOHM TH
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
Wirewound
-
2.7 µH
±20%
3.3 A
-
Unshielded
13mOhm
-
-
-
-
10 kHz
Through Hole
Radial, Vertical Cylinder
-
0.374" Dia (9.50mm)
0.350" (8.90mm)
ELC-09D222F
ELC-09D3R3F
FIXED IND 3.3UH 3.2A 15 MOHM TH
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
Wirewound
-
3.3 µH
±20%
3.2 A
-
Unshielded
15mOhm
-
-
-
-
10 kHz
Through Hole
Radial, Vertical Cylinder
-
0.374" Dia (9.50mm)
0.350" (8.90mm)
ELC-09D222F
ELC-09D3R9F
FIXED IND 3.9UH 3.1A 16 MOHM TH
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
Wirewound
-
3.9 µH
±20%
3.1 A
-
Unshielded
16mOhm
-
-
-
-
10 kHz
Through Hole
Radial, Vertical Cylinder
-
0.374" Dia (9.50mm)
0.350" (8.90mm)
ELC-09D222F
ELC-09D4R7F
FIXED IND 4.7UH 3A 18 MOHM TH
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
Wirewound
-
4.7 µH
±20%
3 A
-
Unshielded
18mOhm
-
-
-
-
10 kHz
Through Hole
Radial, Vertical Cylinder
-
0.374" Dia (9.50mm)
0.350" (8.90mm)
ELC-09D222F
ELC-09D5R6F
FIXED IND 5.6UH 2.9A 19 MOHM TH
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
Wirewound
-
5.6 µH
±20%
2.9 A
-
Unshielded
19mOhm
-
-
-
-
10 kHz
Through Hole
Radial, Vertical Cylinder
-
0.374" Dia (9.50mm)
0.350" (8.90mm)
ELC-09D222F
ELC-09D6R8F
FIXED IND 6.8UH 2.8A 21 MOHM TH
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
Wirewound
-
6.8 µH
±20%
2.8 A
-
Unshielded
21mOhm
-
-
-
-
10 kHz
Through Hole
Radial, Vertical Cylinder
-
0.374" Dia (9.50mm)
0.350" (8.90mm)
ELC-09D222F
ELC-09D8R2F
FIXED IND 8.2UH 2.6A 24 MOHM TH
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
Wirewound
-
8.2 µH
±20%
2.6 A
-
Unshielded
24mOhm
-
-
-
-
10 kHz
Through Hole
Radial, Vertical Cylinder
-
0.374" Dia (9.50mm)
0.350" (8.90mm)
ELC-09D222F
ELC-09D100F
FIXED IND 10UH 2.5A 27 MOHM TH
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
Wirewound
-
10 µH
±20%
2.5 A
-
Unshielded
27mOhm
-
-
-
-
10 kHz
Through Hole
Radial, Vertical Cylinder
-
0.374" Dia (9.50mm)
0.350" (8.90mm)
ELC-09D222F
ELC-09D120F
FIXED IND 12UH 2.3A 31 MOHM TH
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
Wirewound
-
12 µH
±20%
2.3 A
-
Unshielded
31mOhm
-
-
-
-
10 kHz
Through Hole
Radial, Vertical Cylinder
-
0.374" Dia (9.50mm)
0.350" (8.90mm)
ELC-09D222F
ELC-09D150F
FIXED IND 15UH 2.1A 35 MOHM TH
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
Wirewound
-
15 µH
±20%
2.1 A
-
Unshielded
35mOhm
-
-
-
-
10 kHz
Through Hole
Radial, Vertical Cylinder
-
0.374" Dia (9.50mm)
0.350" (8.90mm)
ELC-09D222F
ELC-09D180F
FIXED IND 18UH 2A 38 MOHM TH
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
Wirewound
-
18 µH
±20%
2 A
-
Unshielded
38mOhm
-
-
-
-
10 kHz
Through Hole
Radial, Vertical Cylinder
-
0.374" Dia (9.50mm)
0.350" (8.90mm)
ELC-09D222F
ELC-09D220F
FIXED IND 22UH 1.8A 51 MOHM TH
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
Wirewound
-
22 µH
±10%
1.8 A
-
Unshielded
51mOhm
-
-
-
-
10 kHz
Through Hole
Radial, Vertical Cylinder
-
0.374" Dia (9.50mm)
0.350" (8.90mm)
ELC-09D222F
ELC-09D270F
FIXED IND 27UH 1.6A 58 MOHM TH
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
Wirewound
-
27 µH
±10%
1.6 A
-
Unshielded
58mOhm
-
-
-
-
10 kHz
Through Hole
Radial, Vertical Cylinder
-
0.374" Dia (9.50mm)
0.350" (8.90mm)
ELC-09D222F
ELC-09D330F
FIXED IND 33UH 1.4A 81 MOHM TH
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
Wirewound
-
33 µH
±10%
1.4 A
-
Unshielded
81mOhm
-
-
-
-
10 kHz
Through Hole
Radial, Vertical Cylinder
-
0.374" Dia (9.50mm)
0.350" (8.90mm)
ELC-09D222F
ELC-09D390F
FIXED IND 39UH 1.3A 87 MOHM TH
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
Wirewound
-
39 µH
±10%
1.3 A
-
Unshielded
87mOhm
-
-
-
-
10 kHz
Through Hole
Radial, Vertical Cylinder
-
0.374" Dia (9.50mm)
0.350" (8.90mm)
ELC-09D222F
ELC-09D470F
FIXED IND 47UH 1.2A 110 MOHM TH
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
Wirewound
-
47 µH
±10%
1.2 A
-
Unshielded
110mOhm
-
-
-
-
10 kHz
Through Hole
Radial, Vertical Cylinder
-
0.374" Dia (9.50mm)
0.350" (8.90mm)
ELC-09D222F
ELC-09D560F
FIXED IND 56UH 1.1A 130 MOHM TH
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
Wirewound
-
56 µH
±10%
1.1 A
-
Unshielded
130mOhm
-
-
-
-
10 kHz
Through Hole
Radial, Vertical Cylinder
-
0.374" Dia (9.50mm)
0.350" (8.90mm)
ELC-09D222F
ELC-09D680F
FIXED IND 68UH 1A 140 MOHM TH
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
Wirewound
-
68 µH
±10%
1 A
-
Unshielded
140mOhm
-
-
-
-
10 kHz
Through Hole
Radial, Vertical Cylinder
-
0.374" Dia (9.50mm)
0.350" (8.90mm)
ELC-09D222F
ELC-09D820F
FIXED IND 82UH 900MA 160 MOHM TH
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
Wirewound
-
82 µH
±10%
900 mA
-
Unshielded
160mOhm
-
-
-
-
10 kHz
Through Hole
Radial, Vertical Cylinder
-
0.374" Dia (9.50mm)
0.350" (8.90mm)
ELC-09D222F
ELC-09D101F
FIXED IND 100UH 820MA 200MOHM TH
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
Wirewound
-
100 µH
±10%
820 mA
-
Unshielded
200mOhm
-
-
-
-
10 kHz
Through Hole
Radial, Vertical Cylinder
-
0.374" Dia (9.50mm)
0.350" (8.90mm)
ELC-09D222F
ELC-09D121F
FIXED IND 120UH 770MA 250MOHM TH
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
Wirewound
-
120 µH
±10%
770 mA
-
Unshielded
250mOhm
-
-
-
-
10 kHz
Through Hole
Radial, Vertical Cylinder
-
0.374" Dia (9.50mm)
0.350" (8.90mm)
ELC-09D222F
ELC-09D151F
FIXED IND 150UH 740MA 320MOHM TH
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
Wirewound
-
150 µH
±10%
740 mA
-
Unshielded
320mOhm
-
-
-
-
10 kHz
Through Hole
Radial, Vertical Cylinder
-
0.374" Dia (9.50mm)
0.350" (8.90mm)
ELC-09D222F
ELC-09D181F
FIXED IND 180UH 610MA 360MOHM TH
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
Wirewound
-
180 µH
±10%
610 mA
-
Unshielded
360mOhm
-
-
-
-
10 kHz
Through Hole
Radial, Vertical Cylinder
-
0.374" Dia (9.50mm)
0.350" (8.90mm)
ELC-09D222F
ELC-09D221F
FIXED IND 220UH 580MA 410MOHM TH
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
Wirewound
-
220 µH
±10%
580 mA
-
Unshielded
410mOhm
-
-
-
-
10 kHz
Through Hole
Radial, Vertical Cylinder
-
0.374" Dia (9.50mm)
0.350" (8.90mm)
Showing
of 90

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.