Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23 In Stock | 1 : $16.26000 Tray | Tray | Active | Wirewound | Metal Composite | 10 µH | ±20% | 55 A | 79A | Shielded | 1.06mOhm Max | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Low Loss, Soft Saturation | Through Hole | Vertical, 2 PC Pin | Vertical, 2 PC Pin | 1.268" L x 1.240" W (32.20mm x 31.50mm) | 1.201" (30.50mm) | |||
9 In Stock | 1 : $16.26000 Tray | Tray | Active | Wirewound | Metal Composite | 45 µH | ±20% | 30 A | 34A | Shielded | 3.73mOhm Max | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Low Loss, Soft Saturation | Through Hole | Vertical, 2 PC Pin | Vertical, 2 PC Pin | 1.268" L x 1.240" W (32.20mm x 31.50mm) | 1.201" (30.50mm) | |||
3 In Stock | 1 : $16.26000 Tray | Tray | Active | Wirewound | Metal Composite | 4.7 µH | ±20% | 84 A | 115A | Shielded | 0.47mOhm Max | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Low Loss, Soft Saturation | Through Hole | Vertical, 2 PC Pin | Vertical, 2 PC Pin | 1.268" L x 1.240" W (32.20mm x 31.50mm) | 1.201" (30.50mm) |