Fixed Inductors

Results: 19
Stocking Options
Environmental Options
Media
Exclude
19Results
Applied FiltersRemove All

Showing
of 19
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
SRP1050WA-1R5M
IND POWER HC 1UH 30A SHLD
Bourns Inc.
334
In Stock
1 : $1.19000
Cut Tape (CT)
500 : $0.70172
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Alloy Powder
1 µH
±20%
30 A
37A
Shielded
2.76mOhm Max
20 @ 100kHz
38MHz
AEC-Q200
-55°C ~ 165°C
100 kHz
-
Surface Mount
Nonstandard
-
0.433" L x 0.394" W (11.00mm x 10.00mm)
0.213" (5.40mm)
SRP1050WA-1R5M
IND POWER HC 2.2UH 23A SHLD
Bourns Inc.
221
In Stock
1 : $1.19000
Cut Tape (CT)
500 : $0.70172
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Alloy Powder
2.2 µH
±20%
23 A
25A
Shielded
4.9mOhm Max
20 @ 100kHz
25MHz
AEC-Q200
-55°C ~ 165°C
100 kHz
-
Surface Mount
Nonstandard
-
0.433" L x 0.394" W (11.00mm x 10.00mm)
0.213" (5.40mm)
SRP1050WA-1R5M
IND POWER HC 5.6UH 13.2A SHLD
Bourns Inc.
121
In Stock
1 : $1.19000
Cut Tape (CT)
500 : $0.70172
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Alloy Powder
5.6 µH
±20%
13.2 A
16.2A
Shielded
11.7mOhm Max
20 @ 100kHz
14MHz
AEC-Q200
-55°C ~ 165°C
100 kHz
-
Surface Mount
Nonstandard
-
0.433" L x 0.394" W (11.00mm x 10.00mm)
0.213" (5.40mm)
SRP1050WA-1R5M
IND POWER HC 1.5UH 25A SHLD
Bourns Inc.
173
In Stock
1 : $1.19000
Cut Tape (CT)
500 : $0.70940
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Active
-
Alloy Powder
1.5 µH
±20%
25 A
28A
Shielded
4.3mOhm Max
20 @ 100kHz
31MHz
AEC-Q200
-55°C ~ 165°C
100 kHz
-
Surface Mount
Nonstandard
-
0.433" L x 0.394" W (11.00mm x 10.00mm)
0.213" (5.40mm)
SRP1050WA-1R5M
IND POWER HC 3.3UH 18.7A SHLD
Bourns Inc.
500
In Stock
1 : $1.19000
Cut Tape (CT)
500 : $0.70172
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Alloy Powder
3.3 µH
±20%
18.7 A
20A
Shielded
7.2mOhm Max
20 @ 100kHz
20MHz
AEC-Q200
-55°C ~ 165°C
100 kHz
-
Surface Mount
Nonstandard
-
0.433" L x 0.394" W (11.00mm x 10.00mm)
0.213" (5.40mm)
SRP1050WA-1R5M
IND POWER HC 6.8UH 12.3A SHLD
Bourns Inc.
29
In Stock
1 : $1.19000
Cut Tape (CT)
500 : $0.70172
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Alloy Powder
6.8 µH
±20%
12.3 A
15.3A
Shielded
14mOhm Max
20 @ 100kHz
12MHz
AEC-Q200
-55°C ~ 165°C
100 kHz
-
Surface Mount
Nonstandard
-
0.433" L x 0.394" W (11.00mm x 10.00mm)
0.213" (5.40mm)
SRP1050WA-1R5M
IND POWER HC 15UH 7.6A SHLD
Bourns Inc.
500
In Stock
1 : $1.19000
Cut Tape (CT)
500 : $0.70172
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Alloy Powder
15 µH
±20%
7.6 A
9.2A
Shielded
30.3mOhm Max
20 @ 100kHz
8MHz
AEC-Q200
-55°C ~ 165°C
100 kHz
-
Surface Mount
Nonstandard
-
0.433" L x 0.394" W (11.00mm x 10.00mm)
0.213" (5.40mm)
SRP1050WA-1R5M
IND POWER HC 1.2UH 27A SHLD
Bourns Inc.
540
In Stock
1 : $1.19000
Cut Tape (CT)
500 : $0.70172
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Alloy Powder
1.2 µH
±20%
27 A
29A
Shielded
3.6mOhm Max
20 @ 100kHz
33MHz
AEC-Q200
-55°C ~ 165°C
100 kHz
-
Surface Mount
Nonstandard
-
0.433" L x 0.394" W (11.00mm x 10.00mm)
0.213" (5.40mm)
SRP1050WA-1R5M
IND POWER HC 47UH 4.2A SHLD
Bourns Inc.
3
In Stock
1 : $1.19000
Cut Tape (CT)
500 : $0.70172
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Alloy Powder
47 µH
±20%
4.2 A
5.5A
Shielded
103mOhm Max
20 @ 100kHz
5MHz
AEC-Q200
-55°C ~ 165°C
100 kHz
-
Surface Mount
Nonstandard
-
0.433" L x 0.394" W (11.00mm x 10.00mm)
0.213" (5.40mm)
SRP1050WA-1R5M
IND POWER HC 68UH 3.5A SHLD
Bourns Inc.
0
In Stock
Check Lead Time
1 : $1.19000
Cut Tape (CT)
500 : $0.70172
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Alloy Powder
68 µH
±20%
3.5 A
4.8A
Shielded
150mOhm Max
20 @ 100kHz
4MHz
AEC-Q200
-55°C ~ 165°C
100 kHz
-
Surface Mount
Nonstandard
-
0.433" L x 0.394" W (11.00mm x 10.00mm)
0.213" (5.40mm)
SRP1050WA-1R5M
IND POWER HC 33UH 5A SHLD
Bourns Inc.
0
In Stock
Check Lead Time
1 : $1.19000
Cut Tape (CT)
500 : $0.70172
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Alloy Powder
33 µH
±20%
5 A
7.6A
Shielded
75.3mOhm Max
20 @ 100kHz
5MHz
AEC-Q200
-55°C ~ 165°C
100 kHz
-
Surface Mount
Nonstandard
-
0.433" L x 0.394" W (11.00mm x 10.00mm)
0.213" (5.40mm)
SRP1050WA-1R5M
IND POWER HC 4.7UH 14.5A SHLD
Bourns Inc.
0
In Stock
Check Lead Time
1 : $1.19000
Cut Tape (CT)
500 : $0.70172
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Alloy Powder
4.7 µH
±20%
14.5 A
17A
Shielded
10mOhm Max
20 @ 100kHz
15MHz
AEC-Q200
-55°C ~ 165°C
100 kHz
-
Surface Mount
Nonstandard
-
0.433" L x 0.394" W (11.00mm x 10.00mm)
0.213" (5.40mm)
SRP1050WA-1R5M
IND POWER HC 10UH 9A SHLD
Bourns Inc.
0
In Stock
Check Lead Time
1 : $1.19000
Cut Tape (CT)
500 : $0.70172
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Alloy Powder
10 µH
±20%
9 A
13A
Shielded
23mOhm Max
20 @ 100kHz
10MHz
AEC-Q200
-55°C ~ 165°C
100 kHz
-
Surface Mount
Nonstandard
-
0.433" L x 0.394" W (11.00mm x 10.00mm)
0.213" (5.40mm)
SRP1050WA-1R5M
IND POWER HC 100UH 2.7A SHLD
Bourns Inc.
0
In Stock
Check Lead Time
1 : $1.19000
Cut Tape (CT)
500 : $0.70172
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Alloy Powder
100 µH
±20%
2.7 A
4A
Shielded
268mOhm Max
20 @ 100kHz
3MHz
AEC-Q200
-55°C ~ 165°C
100 kHz
-
Surface Mount
Nonstandard
-
0.433" L x 0.394" W (11.00mm x 10.00mm)
0.213" (5.40mm)
SRP1050WA-1R5M
IND POWER HC 22UH 6A SHLD
Bourns Inc.
0
In Stock
Check Lead Time
1 : $1.19000
Cut Tape (CT)
500 : $0.70172
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Alloy Powder
22 µH
±20%
6 A
8.8A
Shielded
50mOhm Max
20 @ 100kHz
7MHz
AEC-Q200
-55°C ~ 165°C
100 kHz
-
Surface Mount
Nonstandard
-
0.433" L x 0.394" W (11.00mm x 10.00mm)
0.213" (5.40mm)
SRP1050WA-1R5M
IND POWER HC 8.2UH 10.3A SHLD
Bourns Inc.
20
In Stock
1 : $1.19000
Cut Tape (CT)
500 : $0.70172
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Alloy Powder
8.2 µH
±20%
10.3 A
14A
Shielded
20.5mOhm Max
20 @ 100kHz
11MHz
AEC-Q200
-55°C ~ 165°C
100 kHz
-
Surface Mount
Nonstandard
-
0.433" L x 0.394" W (11.00mm x 10.00mm)
0.213" (5.40mm)
SRP1050WA-1R5M
IND POWER HC 18UH 7A SHLD
Bourns Inc.
0
In Stock
Check Lead Time
1 : $1.19000
Cut Tape (CT)
500 : $0.70172
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Alloy Powder
18 µH
±20%
7 A
9A
Shielded
38mOhm Max
20 @ 100kHz
8MHz
AEC-Q200
-55°C ~ 165°C
100 kHz
-
Surface Mount
Nonstandard
-
0.433" L x 0.394" W (11.00mm x 10.00mm)
0.213" (5.40mm)
SRP1050WA-1R5M
IND POWER HC 12UH 8.3A SHLD
Bourns Inc.
0
In Stock
Check Lead Time
1 : $1.19000
Cut Tape (CT)
500 : $0.70172
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Alloy Powder
12 µH
±20%
8.3 A
9.8A
Shielded
26.4mOhm Max
20 @ 100kHz
9MHz
AEC-Q200
-55°C ~ 165°C
100 kHz
-
Surface Mount
Nonstandard
-
0.433" L x 0.394" W (11.00mm x 10.00mm)
0.213" (5.40mm)
SRP1050WA-1R5M
IND POWER HC 1.8UH 24A SHLD
Bourns Inc.
0
In Stock
Check Lead Time
500 : $0.71562
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Alloy Powder
1.8 µH
±20%
24 A
26A
Shielded
4.6mOhm Max
20 @ 100kHz
28MHz
AEC-Q200
-55°C ~ 165°C
100 kHz
-
Surface Mount
Nonstandard
-
0.433" L x 0.394" W (11.00mm x 10.00mm)
0.213" (5.40mm)
Showing
of 19

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.