Fixed Inductors

Results: 17
Inductance
270 nH520 nH800 nH1.2 µH1.5 µH2.2 µH3.3 µH4.7 µH5.6 µH6.8 µH8.2 µH10 µH15 µH22 µH
Current Rating (Amps)
6.3 A7 A8.5 A13.2 A15.4 A18.2 A18.7 A21.2 A24 A24.6 A24.7 A26 A40.7 A41.5 A
Current - Saturation (Isat)
7.6A8.4A10A13A16A18A20A22A24A29A34A36A45A50A
DC Resistance (DCR)
570µOhm Max0.8mOhm Max1.1mOhm Max1.4mOhm Max1.7mOhm Max2.6mOhm Max3.7mOhm Max4.6mOhm Max5.9mOhm Max7mOhm Max9mOhm Max9.7mOhm Max15.2mOhm Max22mOhm Max
Frequency - Self Resonant
4.6MHz4.9MHz6.6MHz8MHz10MHz12MHz13MHz14MHz16MHz18MHz21MHz25MHz31MHz37MHz
Stocking Options
Environmental Options
Media
Marketplace Product
17Results
Applied FiltersRemove All

Showing
of 17
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
XGL1010-822MED
XGL1010-152MED
FIXED IND 1.5UH 40.7A 1.7MOHM SM
Coilcraft
1,557
Marketplace
1 : $6.76000
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
Metal Composite
1.5 µH
±20%
40.7 A
45A
Shielded
1.7mOhm Max
-
31MHz
AEC-Q200
-40°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.445" L x 0.394" W (11.30mm x 10.00mm)
0.394" (10.00mm)
XGL1010-822MED
XGL1010-223MED
FIXED IND 22UH 13.2A 22MOHM SM
Coilcraft
1,419
Marketplace
1 : $6.76000
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
Metal Composite
22 µH
±20%
13.2 A
13A
Shielded
22mOhm Max
-
8MHz
AEC-Q200
-40°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.445" L x 0.394" W (11.30mm x 10.00mm)
0.394" (10.00mm)
XGL1010-563MED
XGL1010-333MED
FIXED IND 33UH 8.5A 33.5MOHM SM
Coilcraft
1,410
Marketplace
1 : $6.76000
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
Metal Composite
33 µH
±20%
8.5 A
10A
Shielded
33.5mOhm Max
-
6.6MHz
AEC-Q200
-40°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.445" L x 0.394" W (11.30mm x 10.00mm)
0.394" (10.00mm)
XGL1010-822MED
XGL1010-332MED
FIXED IND 3.3UH 26A 3.7MOHM SM
Coilcraft
1,205
Marketplace
1 : $6.76000
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
Metal Composite
3.3 µH
±20%
26 A
34A
Shielded
3.7mOhm Max
-
21MHz
AEC-Q200
-40°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.445" L x 0.394" W (11.30mm x 10.00mm)
0.394" (10.00mm)
XGL1010-822MED
XGL1010-682MED
FIXED IND 6.8UH 21.2A 7MOHM SM
Coilcraft
1,013
Marketplace
1 : $6.76000
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
Metal Composite
6.8 µH
±20%
21.2 A
22A
Shielded
7mOhm Max
-
14MHz
AEC-Q200
-40°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.445" L x 0.394" W (11.30mm x 10.00mm)
0.394" (10.00mm)
XGL1010-563MED
XGL1010-103MED
FIXED IND 10UH 18.2A 9.7MOHM SM
Coilcraft
862
Marketplace
1 : $6.76000
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
Metal Composite
10 µH
±20%
18.2 A
18A
Shielded
9.7mOhm Max
-
12MHz
AEC-Q200
-40°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.445" L x 0.394" W (11.30mm x 10.00mm)
0.394" (10.00mm)
XGL1010-822MED
XGL1010-801MED
FIXED IND 800NH 48A 1.1MOHM SM
Coilcraft
713
Marketplace
1 : $6.76000
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
Metal Composite
800 nH
±20%
48 A
64A
Shielded
1.1mOhm Max
-
47MHz
AEC-Q200
-40°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.445" L x 0.394" W (11.30mm x 10.00mm)
0.394" (10.00mm)
XGL1010-822MED
XGL1010-473MED
FIXED IND 47UH 7A 46.9MOHM SM
Coilcraft
684
Marketplace
1 : $6.76000
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
Metal Composite
47 µH
±20%
7 A
8.4A
Shielded
46.9mOhm Max
-
4.9MHz
AEC-Q200
-40°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.445" L x 0.394" W (11.30mm x 10.00mm)
0.394" (10.00mm)
XGL1010-822MED
XGL1010-153MED
FIXED IND 15UH 15.4A 15.2MOHM SM
Coilcraft
604
Marketplace
1 : $6.76000
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
Metal Composite
15 µH
±20%
15.4 A
16A
Shielded
15.2mOhm Max
-
10MHz
AEC-Q200
-40°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.445" L x 0.394" W (11.30mm x 10.00mm)
0.394" (10.00mm)
XGL1010-822MED
XGL1010-562MED
FIXED IND 5.6UH 24A 5.9MOHM SM
Coilcraft
574
Marketplace
1 : $6.76000
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
Metal Composite
5.6 µH
±20%
24 A
24A
Shielded
5.9mOhm Max
-
16MHz
AEC-Q200
-40°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.445" L x 0.394" W (11.30mm x 10.00mm)
0.394" (10.00mm)
XGL1010-822MED
XGL1010-222MED
FIXED IND 2.2UH 24.6A 2.6MOHM SM
Coilcraft
546
Marketplace
1 : $6.76000
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
Metal Composite
2.2 µH
±20%
24.6 A
36A
Shielded
2.6mOhm Max
-
25MHz
AEC-Q200
-40°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.445" L x 0.394" W (11.30mm x 10.00mm)
0.394" (10.00mm)
XGL1010-822MED
XGL1010-822MED
FIXED IND 8.2UH 18.7A 9MOHM SM
Coilcraft
1,131
Marketplace
1 : $6.76000
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
Metal Composite
8.2 µH
±20%
18.7 A
20A
Shielded
9mOhm Max
-
13MHz
AEC-Q200
-40°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.445" L x 0.394" W (11.30mm x 10.00mm)
0.394" (10.00mm)
XGL1010-822MED
XGL1010-271MED
FIXED IND 270NH 54A 570UOHM SM
Coilcraft
1,037
Marketplace
1 : $6.76000
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
Metal Composite
270 nH
±20%
54 A
117A
Shielded
570µOhm Max
-
96MHz
AEC-Q200
-40°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.445" L x 0.394" W (11.30mm x 10.00mm)
0.394" (10.00mm)
XGL1010-822MED
XGL1010-521MED
FIXED IND 520NH 52A 0.8MOHM SM
Coilcraft
470
Marketplace
1 : $6.76000
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
Metal Composite
520 nH
±20%
52 A
76A
Shielded
0.8mOhm Max
-
56MHz
AEC-Q200
-40°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.445" L x 0.394" W (11.30mm x 10.00mm)
0.394" (10.00mm)
XGL1010-563MED
XGL1010-563MED
FIXED IND 56UH 6.3A 55.9MOHM SM
Coilcraft
372
Marketplace
1 : $6.76000
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
Metal Composite
56 µH
±20%
6.3 A
7.6A
Shielded
55.9mOhm Max
-
4.6MHz
AEC-Q200
-40°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.445" L x 0.394" W (11.30mm x 10.00mm)
0.394" (10.00mm)
XGL1010-822MED
XGL1010-122MED
FIXED IND 1.2UH 41.5A 1.4MOHM SM
Coilcraft
59
Marketplace
1 : $6.76000
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
Metal Composite
1.2 µH
±20%
41.5 A
50A
Shielded
1.4mOhm Max
-
37MHz
AEC-Q200
-40°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.445" L x 0.394" W (11.30mm x 10.00mm)
0.394" (10.00mm)
XGL1010-822MED
XGL1010-472MED
FIXED IND 4.7UH 24.7A 4.6MOHM SM
Coilcraft
2
Marketplace
1 : $6.76000
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
Metal Composite
4.7 µH
±20%
24.7 A
29A
Shielded
4.6mOhm Max
-
18MHz
AEC-Q200
-40°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.445" L x 0.394" W (11.30mm x 10.00mm)
0.394" (10.00mm)
Showing
of 17

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.