Fixed Inductors

Results: 28
Stocking Options
Environmental Options
Media
Exclude
28Results
Applied FiltersRemove All

Showing
of 28
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
LPS6225-222MRC
FIXED IND 68UH 740MA 420 MOHM
Coilcraft
8,617
Marketplace
1 : $1.94000
Strip
-
Strip
Active
Drum Core
Ferrite
68 µH
±20%
740 mA
580mA
Shielded
420mOhm Max
-
9.6MHz
-
-40°C ~ 85°C
100 kHz
-
Surface Mount
2424 (6060 Metric)
2424
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.098" (2.50mm)
LPS6225-222MRC
FIXED IND 10MH 65MA 70 OHM SMD
Coilcraft
5,120
Marketplace
1 : $1.94000
Strip
-
Strip
Active
Drum Core
Ferrite
10 mH
±20%
65 mA
75mA
Shielded
70Ohm Max
-
680kHz
-
-40°C ~ 85°C
100 kHz
-
Surface Mount
2424 (6060 Metric)
2424
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.098" (2.50mm)
LPS6225-222MRC
FIXED IND 47UH 800MA 360 MOHM
Coilcraft
4,263
Marketplace
1 : $1.94000
Strip
-
Strip
Active
Drum Core
Ferrite
47 µH
±20%
800 mA
980mA
Shielded
360mOhm Max
-
10MHz
-
-40°C ~ 85°C
100 kHz
-
Surface Mount
2424 (6060 Metric)
2424
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.098" (2.50mm)
LPS6225-222MRC
FIXED IND 33UH 900MA 260 MOHM
Coilcraft
4,248
Marketplace
1 : $1.94000
Strip
-
Strip
Active
Drum Core
Ferrite
33 µH
±20%
900 mA
1.1A
Shielded
260mOhm Max
-
14MHz
-
-40°C ~ 85°C
100 kHz
-
Surface Mount
2424 (6060 Metric)
2424
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.098" (2.50mm)
LPS6225-335MRC
FIXED IND 22UH 1.1A 175 MOHM SMD
Coilcraft
3,405
Marketplace
1 : $1.94000
Strip
-
Strip
Active
Drum Core
Ferrite
22 µH
±20%
1.1 A
1.4A
Shielded
175mOhm Max
-
17MHz
-
-40°C ~ 85°C
100 kHz
-
Surface Mount
2424 (6060 Metric)
2424
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.098" (2.50mm)
LPS6225-222MRC
FIXED IND 1MH 240MA 6 OHM SMD
Coilcraft
3,110
Marketplace
1 : $1.94000
Strip
-
Strip
Active
Drum Core
Ferrite
1 mH
±20%
240 mA
150mA
Shielded
6Ohm Max
-
2.3MHz
-
-40°C ~ 85°C
100 kHz
-
Surface Mount
2424 (6060 Metric)
2424
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.098" (2.50mm)
LPS6225-222MRC
FIXED IND 2.2UH 1.4A 45 MOHM SMD
Coilcraft
2,859
Marketplace
1 : $1.94000
Strip
-
Strip
Active
Drum Core
Ferrite
2.2 µH
±20%
1.4 A
3.9A
Shielded
45mOhm Max
-
100MHz
-
-40°C ~ 85°C
100 kHz
-
Surface Mount
2424 (6060 Metric)
2424
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.098" (2.50mm)
LPS6225-222MRC
FIXED IND 4.7UH 1.3A 65 MOHM SMD
Coilcraft
2,635
Marketplace
1 : $1.94000
Strip
-
Strip
Active
Drum Core
Ferrite
4.7 µH
±20%
1.3 A
3A
Shielded
65mOhm Max
-
53MHz
-
-40°C ~ 85°C
100 kHz
-
Surface Mount
2424 (6060 Metric)
2424
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.098" (2.50mm)
LPS6225-222MRC
FIXED IND 100UH 640MA 610 MOHM
Coilcraft
2,146
Marketplace
1 : $1.94000
Strip
-
Strip
Active
Drum Core
Ferrite
100 µH
±20%
640 mA
480mA
Shielded
610mOhm Max
-
7.7MHz
-
-40°C ~ 85°C
100 kHz
-
Surface Mount
2424 (6060 Metric)
2424
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.098" (2.50mm)
LPS6225-222MRC
FIXED IND 10UH 1.3A 105 MOHM SMD
Coilcraft
2,069
Marketplace
1 : $1.94000
Strip
-
Strip
Active
Drum Core
Ferrite
10 µH
±20%
1.3 A
2.5A
Shielded
105mOhm Max
-
35MHz
-
-40°C ~ 85°C
100 kHz
-
Surface Mount
2424 (6060 Metric)
2424
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.098" (2.50mm)
LPS6225-225MRC
FIXED IND 2.2MH 130MA 13.5 OHM
Coilcraft
1,307
Marketplace
1 : $1.94000
Strip
-
Strip
Active
Drum Core
Ferrite
2.2 mH
±20%
130 mA
100mA
Shielded
13.5Ohm Max
-
1.3MHz
-
-40°C ~ 85°C
100 kHz
-
Surface Mount
2424 (6060 Metric)
2424
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.098" (2.50mm)
LPS6225-335MRC
FIXED IND 3.3MH 110MA 21 OHM SMD
Coilcraft
1,154
Marketplace
1 : $1.94000
Strip
-
Strip
Active
Drum Core
Ferrite
3.3 mH
±20%
110 mA
99mA
Shielded
21Ohm Max
-
1.1MHz
-
-40°C ~ 85°C
100 kHz
-
Surface Mount
2424 (6060 Metric)
2424
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.098" (2.50mm)
LPS6225-222MRC
FIXED IND 1.5MH 200MA 9 OHM SMD
Coilcraft
958
Marketplace
1 : $1.94000
Strip
-
Strip
Active
Drum Core
Ferrite
1.5 mH
±20%
200 mA
120mA
Shielded
9Ohm Max
-
1.8MHz
-
-40°C ~ 85°C
100 kHz
-
Surface Mount
2424 (6060 Metric)
2424
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.098" (2.50mm)
LPS6225-222MRC
FIXED IND 3.3UH 1.35A 55 MOHM
Coilcraft
773
Marketplace
1 : $1.94000
Strip
-
Strip
Active
Drum Core
Ferrite
3.3 µH
±20%
1.35 A
3.5A
Shielded
55mOhm Max
-
68MHz
-
-40°C ~ 85°C
100 kHz
-
Surface Mount
2424 (6060 Metric)
2424
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.098" (2.50mm)
LPS6225-222MRC
FIXED IND 5.6MH 90MA 36 OHM SMD
Coilcraft
565
Marketplace
1 : $1.94000
Strip
-
Strip
Active
Drum Core
Ferrite
5.6 mH
±20%
90 mA
83mA
Shielded
36Ohm Max
-
720kHz
-
-40°C ~ 85°C
100 kHz
-
Surface Mount
2424 (6060 Metric)
2424
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.098" (2.50mm)
LPS6225-222MRC
FIXED IND 330UH 390MA 2 OHM SMD
Coilcraft
519
Marketplace
1 : $1.94000
Strip
-
Strip
Active
Drum Core
Ferrite
330 µH
±20%
390 mA
260mA
Shielded
2Ohm Max
-
3.8MHz
-
-40°C ~ 85°C
100 kHz
-
Surface Mount
2424 (6060 Metric)
2424
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.098" (2.50mm)
LPS6225-222MRC
FIXED IND 1.8MH 140MA 11.7 OHM
Coilcraft
412
Marketplace
1 : $1.94000
Strip
-
Strip
Active
Drum Core
Ferrite
1.8 mH
±20%
140 mA
110mA
Shielded
11.7Ohm Max
-
1.7MHz
-
-40°C ~ 85°C
100 kHz
-
Surface Mount
2424 (6060 Metric)
2424
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.098" (2.50mm)
LPS6225-335MRC
FIXED IND 120UH 580MA 750 MOHM
Coilcraft
369
Marketplace
1 : $1.94000
Strip
-
Strip
Active
Drum Core
Ferrite
120 µH
±20%
580 mA
420mA
Shielded
750mOhm Max
-
7.4MHz
-
-40°C ~ 85°C
100 kHz
-
Surface Mount
2424 (6060 Metric)
2424
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.098" (2.50mm)
LPS6225-222MRC
FIXED IND 1UH 1.65A 40 MOHM SMD
Coilcraft
3,741
Marketplace
1 : $1.94000
Strip
-
Strip
Active
Drum Core
Ferrite
1 µH
±20%
1.65 A
5.4A
Shielded
40mOhm Max
-
178MHz
AEC-Q200
-40°C ~ 85°C
100 kHz
-
Surface Mount
2424 (6060 Metric)
2424
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.098" (2.50mm)
LPS6225-222MRC
FIXED IND 6.8UH 1.3A 95 MOHM SMD
Coilcraft
2,871
Marketplace
1 : $1.94000
Strip
-
Strip
Active
Drum Core
Ferrite
6.8 µH
±20%
1.3 A
2.6A
Shielded
95mOhm Max
-
40MHz
-
-40°C ~ 85°C
100 kHz
-
Surface Mount
2424 (6060 Metric)
2424
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.098" (2.50mm)
LPS6225-225MRC
FIXED IND 150UH 540MA 920 MOHM
Coilcraft
2,383
Marketplace
1 : $1.94000
Strip
-
Strip
Active
Drum Core
Ferrite
150 µH
±20%
540 mA
390mA
Shielded
920mOhm Max
-
6.4MHz
-
-40°C ~ 85°C
100 kHz
-
Surface Mount
2424 (6060 Metric)
2424
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.098" (2.50mm)
LPS6225-335MRC
FIXED IND 6.8MH 80MA 43 OHM SMD
Coilcraft
2,242
Marketplace
1 : $1.94000
Strip
-
Strip
Active
Drum Core
Ferrite
6.8 mH
±20%
80 mA
80mA
Shielded
43Ohm Max
-
700kHz
-
-40°C ~ 85°C
100 kHz
-
Surface Mount
2424 (6060 Metric)
2424
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.098" (2.50mm)
LPS6225-222MRC
FIXED IND 220UH 500MA 1.3 OHM
Coilcraft
1,894
Marketplace
1 : $1.94000
Strip
-
Strip
Active
Drum Core
Ferrite
220 µH
±20%
500 mA
320mA
Shielded
1.3Ohm Max
-
5MHz
-
-40°C ~ 85°C
100 kHz
-
Surface Mount
2424 (6060 Metric)
2424
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.098" (2.50mm)
LPS6225-335MRC
FIXED IND 470UH 370MA 2.6 OHM
Coilcraft
1,598
Marketplace
1 : $1.94000
Strip
-
Strip
Active
Drum Core
Ferrite
470 µH
±20%
370 mA
220mA
Shielded
2.6Ohm Max
-
3.2MHz
-
-40°C ~ 85°C
100 kHz
-
Surface Mount
2424 (6060 Metric)
2424
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.098" (2.50mm)
LPS6225-225MRC
FIXED IND 8.2MH 75MA 54 OHM SMD
Coilcraft
1,434
Marketplace
1 : $1.94000
Strip
-
Strip
Active
Drum Core
Ferrite
8.2 mH
±20%
75 mA
79mA
Shielded
54Ohm Max
-
690kHz
-
-40°C ~ 85°C
100 kHz
-
Surface Mount
2424 (6060 Metric)
2424
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.098" (2.50mm)
Showing
of 28

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.