Fixed Inductors

Results: 94
Stocking Options
Environmental Options
Media
Exclude
94Results
Applied FiltersRemove All

Showing
of 94
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
0402CS-8N2XGRW
FIXED IND 10NH 480MA 200 MOHM
Coilcraft
106,536
Marketplace
1 : $1.89000
Strip
-
Strip
Active
Wirewound
Ceramic
10 nH
±5%
480 mA
-
Unshielded
200mOhm Max
50 @ 900MHz
3.9GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.047" L x 0.025" W (1.19mm x 0.64mm)
0.026" (0.66mm)
0402CS-12NXJRW
FIXED IND 1.9NH 1.04A 70 MOHM
Coilcraft
64,191
Marketplace
1 : $1.89000
Strip
-
Strip
Active
Wirewound
Ceramic
1.9 nH
±5%
1.04 A
-
Unshielded
70mOhm Max
68 @ 900MHz
11.3GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.047" L x 0.025" W (1.19mm x 0.64mm)
0.026" (0.66mm)
0402CS-9N0XJRW
FIXED IND 6.2NH 760MA 83 MOHM
Coilcraft
55,458
Marketplace
1 : $1.89000
Strip
-
Strip
Active
Wirewound
Ceramic
6.2 nH
±5%
760 mA
-
Unshielded
83mOhm Max
52 @ 900MHz
4.8GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.047" L x 0.025" W (1.19mm x 0.64mm)
0.026" (0.66mm)
0402CS-40NXJRW
FIXED IND 36NH 320MA 440 MOHM
Coilcraft
54,622
Marketplace
1 : $1.89000
Strip
-
Strip
Active
Wirewound
Ceramic
36 nH
±5%
320 mA
-
Unshielded
440mOhm Max
44 @ 900MHz
2.32GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.047" L x 0.025" W (1.19mm x 0.64mm)
0.026" (0.66mm)
0402CS-40NXJRW
FIXED IND 6.8NH 680MA 83 MOHM
Coilcraft
54,424
Marketplace
1 : $1.89000
Strip
-
Strip
Active
Wirewound
Ceramic
6.8 nH
±5%
680 mA
-
Unshielded
83mOhm Max
63 @ 900MHz
4.8GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.047" L x 0.025" W (1.19mm x 0.64mm)
0.026" (0.66mm)
0402CS-40NXJRW
FIXED IND 11NH 640MA 120 MOHM
Coilcraft
48,373
Marketplace
1 : $1.89000
Strip
-
Strip
Active
Wirewound
Ceramic
11 nH
±5%
640 mA
-
Unshielded
120mOhm Max
52 @ 900MHz
3.68GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.047" L x 0.025" W (1.19mm x 0.64mm)
0.026" (0.66mm)
0402CS-2N4XJRW
FIXED IND 47NH 150MA 830 MOHM
Coilcraft
47,975
Marketplace
1 : $1.89000
Strip
-
Strip
Active
Wirewound
Ceramic
47 nH
±5%
150 mA
-
Unshielded
830mOhm Max
38 @ 900MHz
2.1GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.047" L x 0.025" W (1.19mm x 0.64mm)
0.026" (0.66mm)
0402CS-8N2XGRW
FIXED IND 68NH 100MA 1.12 OHM
Coilcraft
47,788
Marketplace
1 : $1.89000
Strip
-
Strip
Active
Wirewound
Ceramic
68 nH
±5%
100 mA
-
Unshielded
1.12Ohm Max
36 @ 900MHz
1.62GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.047" L x 0.025" W (1.19mm x 0.64mm)
0.026" (0.66mm)
0402CS-12NXJRW
FIXED IND 12NH 640MA 120 MOHM
Coilcraft
47,440
Marketplace
1 : $1.89000
Strip
-
Strip
Active
Wirewound
Ceramic
12 nH
±5%
640 mA
-
Unshielded
120mOhm Max
53 @ 900MHz
3.6GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.047" L x 0.025" W (1.19mm x 0.64mm)
0.026" (0.66mm)
0402CS-8N2XGRW
FIXED IND 56NH 100MA 970 MOHM
Coilcraft
41,265
Marketplace
1 : $1.89000
Strip
-
Strip
Active
Wirewound
Ceramic
56 nH
±5%
100 mA
-
Unshielded
970mOhm Max
42 @ 900MHz
1.76GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.047" L x 0.025" W (1.19mm x 0.64mm)
0.026" (0.66mm)
0402CS-8N2XGRW
FIXED IND 18NH 420MA 230 MOHM
Coilcraft
40,794
Marketplace
1 : $1.89000
Strip
-
Strip
Active
Wirewound
Ceramic
18 nH
±5%
420 mA
-
Unshielded
230mOhm Max
57 @ 900MHz
3.1GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.047" L x 0.025" W (1.19mm x 0.64mm)
0.026" (0.66mm)
0402CS-2N4XJRW
FIXED IND 2.7NH 640MA 120 MOHM
Coilcraft
38,604
Marketplace
1 : $1.89000
Strip
-
Strip
Active
Wirewound
Ceramic
2.7 nH
±5%
640 mA
-
Unshielded
120mOhm Max
42 @ 900MHz
10.4GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.047" L x 0.025" W (1.19mm x 0.64mm)
0.026" (0.66mm)
0402CS-40NXJRW
FIXED IND 39NH 200MA 550 MOHM
Coilcraft
36,872
Marketplace
1 : $1.89000
Strip
-
Strip
Active
Wirewound
Ceramic
39 nH
±5%
200 mA
-
Unshielded
550mOhm Max
47 @ 900MHz
2.1GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.047" L x 0.025" W (1.19mm x 0.64mm)
0.026" (0.66mm)
0402CS-12NXJRW
FIXED IND 1.2NH 740MA 90 MOHM
Coilcraft
36,422
Marketplace
1 : $1.89000
Strip
-
Strip
Active
Wirewound
Ceramic
1.2 nH
±5%
740 mA
-
Unshielded
90mOhm Max
28 @ 900MHz
12.9GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.047" L x 0.025" W (1.19mm x 0.64mm)
0.026" (0.66mm)
0402CS-9N0XJRW
FIXED IND 1.8NH 1.04A 70 MOHM
Coilcraft
29,068
Marketplace
1 : $1.89000
Strip
-
Strip
Active
Wirewound
Ceramic
1.8 nH
±5%
1.04 A
-
Unshielded
70mOhm Max
54 @ 900MHz
12GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.047" L x 0.025" W (1.19mm x 0.64mm)
0.026" (0.66mm)
0402CS-40NXJRW
FIXED IND 8.2NH 680MA 100 MOHM
Coilcraft
26,953
Marketplace
1 : $1.89000
Strip
-
Strip
Active
Wirewound
Ceramic
8.2 nH
±5%
680 mA
-
Unshielded
100mOhm Max
57 @ 900MHz
4.4GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.047" L x 0.025" W (1.19mm x 0.64mm)
0.026" (0.66mm)
0402CS-9N0XJRW
FIXED IND 4.7NH 640MA 130 MOHM
Coilcraft
26,661
Marketplace
1 : $1.89000
Strip
-
Strip
Active
Wirewound
Ceramic
4.7 nH
±5%
640 mA
-
Unshielded
130mOhm Max
48 @ 900MHz
4.77GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.047" L x 0.025" W (1.19mm x 0.64mm)
0.026" (0.66mm)
0402CS-40NXJRW
FIXED IND 40NH 320MA 440 MOHM
Coilcraft
26,439
Marketplace
1 : $1.89000
Strip
-
Strip
Active
Wirewound
Ceramic
40 nH
±5%
320 mA
-
Unshielded
440mOhm Max
44 @ 900MHz
2.24GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.047" L x 0.025" W (1.19mm x 0.64mm)
0.026" (0.66mm)
0402CS-40NXJRW
FIXED IND 7.5NH 680MA 100 MOHM
Coilcraft
24,633
Marketplace
1 : $1.89000
Strip
-
Strip
Active
Wirewound
Ceramic
7.5 nH
±5%
680 mA
-
Unshielded
100mOhm Max
60 @ 900MHz
4.8GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.047" L x 0.025" W (1.19mm x 0.64mm)
0.026" (0.66mm)
0402CS-8N2XGRW
FIXED IND 1NH 1.36A 45 MOHM SMD
Coilcraft
23,852
Marketplace
1 : $1.89000
Strip
-
Strip
Active
Wirewound
Ceramic
1 nH
±5%
1.36 A
-
Unshielded
45mOhm Max
77 @ 900MHz
12.7GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.047" L x 0.025" W (1.19mm x 0.64mm)
0.026" (0.66mm)
0402CS-2N4XJRW
FIXED IND 33NH 400MA 300 MOHM
Coilcraft
22,374
Marketplace
1 : $1.89000
Strip
-
Strip
Active
Wirewound
Ceramic
33 nH
±5%
400 mA
-
Unshielded
300mOhm Max
31 @ 900MHz
2.35GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.047" L x 0.025" W (1.19mm x 0.64mm)
0.026" (0.66mm)
0402CS-2N4XJRW
FIXED IND 5.1NH 800MA 83 MOHM
Coilcraft
19,588
Marketplace
1 : $1.89000
Strip
-
Strip
Active
Wirewound
Ceramic
5.1 nH
±5%
800 mA
-
Unshielded
83mOhm Max
56 @ 900MHz
4.8GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.047" L x 0.025" W (1.19mm x 0.64mm)
0.026" (0.66mm)
0402CS-9N0XJRW
FIXED IND 9NH 680MA 100 MOHM SMD
Coilcraft
18,127
Marketplace
1 : $1.89000
Strip
-
Strip
Active
Wirewound
Ceramic
9 nH
±5%
680 mA
-
Unshielded
100mOhm Max
62 @ 900MHz
4.16GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.047" L x 0.025" W (1.19mm x 0.64mm)
0.026" (0.66mm)
0402CS-9N0XJRW
FIXED IND 5.6NH 760MA 83 MOHM
Coilcraft
17,668
Marketplace
1 : $1.89000
Strip
-
Strip
Active
Wirewound
Ceramic
5.6 nH
±5%
760 mA
-
Unshielded
83mOhm Max
54 @ 900MHz
4.8GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.047" L x 0.025" W (1.19mm x 0.64mm)
0.026" (0.66mm)
0402CS-8N2XGRW
FIXED IND 27NH 400MA 300 MOHM
Coilcraft
16,300
Marketplace
1 : $1.89000
Strip
-
Strip
Active
Wirewound
Ceramic
27 nH
±5%
400 mA
-
Unshielded
300mOhm Max
49 @ 900MHz
2.48GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.047" L x 0.025" W (1.19mm x 0.64mm)
0.026" (0.66mm)
Showing
of 94

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.