Fixed Inductors

Results: 7
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
P0848SNL
P0848SNL
FIXED IND 50UH 5A 25 MOHM SMD
Pulse Electronics
2,600
In Stock
1 : $4.24000
Tube
Tube
Active
Toroidal
-
50 µH
±20%
5 A
-
Shielded
25mOhm
-
-
-
-40°C ~ 130°C
-
Surface Mount
Nonstandard
-
1.220" L x 1.000" W (30.99mm x 25.40mm)
0.500" (12.70mm)
P0849SNL
P0849SNL
FIXED IND 33UH 5A 19 MOHM SMD
Pulse Electronics
654
In Stock
1 : $4.35000
Tube
Tube
Active
Toroidal
-
33 µH
±20%
5 A
-
Shielded
19mOhm
-
-
-
-40°C ~ 130°C
-
Surface Mount
Nonstandard
-
1.220" L x 1.000" W (30.99mm x 25.40mm)
0.500" (12.70mm)
P0850SNL
P0850SNL
FIXED IND 23UH 5A 13 MOHM SMD
Pulse Electronics
50
In Stock
1 : $4.20000
Tube
Tube
Active
Toroidal
-
23 µH
±20%
5 A
-
Shielded
13mOhm
-
-
-
-40°C ~ 130°C
-
Surface Mount
Nonstandard
-
1.220" L x 1.000" W (30.99mm x 25.40mm)
0.500" (12.70mm)
P0850SNL
P0850SNLT
FIXED IND 23UH 5A 13 MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
750 : $2.84744
Tape & Reel (TR)
Tape & Reel (TR)
Active
Toroidal
-
23 µH
±20%
5 A
-
Shielded
13mOhm
-
-
-
-40°C ~ 130°C
-
Surface Mount
Nonstandard
-
1.220" L x 1.000" W (30.99mm x 25.40mm)
0.500" (12.70mm)
FIXED IND 50UH 5A 25 MOHM SMD
P0848SNLT
FIXED IND 50UH 5A 25 MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
750 : $2.87925
Tape & Reel (TR)
Tape & Reel (TR)
Active
Toroidal
-
50 µH
±20%
5 A
-
Shielded
25mOhm
-
-
-
-40°C ~ 130°C
-
Surface Mount
Nonstandard
-
1.220" L x 1.000" W (30.99mm x 25.40mm)
0.500" (12.70mm)
P0849SNL
P0849SNLT
FIXED IND 33UH 5A 19 MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
675 : $3.02455
Tape & Reel (TR)
Tape & Reel (TR)
Active
Toroidal
-
33 µH
±20%
5 A
-
Shielded
19mOhm
-
-
-
-40°C ~ 130°C
-
Surface Mount
Nonstandard
-
1.220" L x 1.000" W (30.99mm x 25.40mm)
0.500" (12.70mm)
FIXED IND 50UH 5A 25 MOHM SMD
P0848S
FIXED IND 50UH 5A 25 MOHM SMD
Pulse Electronics
0
In Stock
Obsolete
Tube
Obsolete
Toroidal
-
50 µH
±20%
5 A
-
Shielded
25mOhm
-
-
-
-40°C ~ 130°C
-
Surface Mount
Nonstandard
-
1.220" L x 1.000" W (30.99mm x 25.40mm)
0.500" (12.70mm)
Showing
of 7

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.