Fixed Inductors

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
AVR-1F090706SR18LT
FIXED IND 0.12UH 65A 0.14 MOHM
Abracon LLC
695
In Stock
1 : $1.18000
Cut Tape (CT)
700 : $0.69149
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
0.12 µH
±15%
65 A
58A
Shielded
0.14mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
-
-
0.366" L x 0.268" W (9.30mm x 6.81mm)
0.217" (5.50mm)
AVR-1F090706SR18LT
FIXED IND 70NH 65A 0.14 MOHM SMD
Abracon LLC
695
In Stock
1 : $1.18000
Cut Tape (CT)
700 : $0.69149
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
70 nH
±15%
65 A
100A
Shielded
0.14mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
-
-
0.366" L x 0.268" W (9.30mm x 6.81mm)
0.217" (5.50mm)
AVR-1F090706SR18LT
FIXED IND 0.22UH 65A 0.14 MOHM
Abracon LLC
695
In Stock
1 : $1.18000
Cut Tape (CT)
700 : $0.69149
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
0.22 µH
±15%
65 A
31A
Shielded
0.14mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
-
-
0.366" L x 0.268" W (9.30mm x 6.81mm)
0.217" (5.50mm)
AVR-1F090706SR18LT
FIXED IND 0.1UH 65A 0.14 MOHM
Abracon LLC
695
In Stock
1 : $1.18000
Cut Tape (CT)
700 : $0.69149
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
0.1 µH
±15%
65 A
70A
Shielded
0.14mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
-
-
0.366" L x 0.268" W (9.30mm x 6.81mm)
0.217" (5.50mm)
AVR-1F090706SR18LT
FIXED IND 0.15UH 65A 0.14 MOHM
Abracon LLC
0
In Stock
Check Lead Time
1 : $1.18000
Cut Tape (CT)
700 : $0.69149
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
0.15 µH
±15%
65 A
46A
Shielded
0.14mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
-
-
0.366" L x 0.268" W (9.30mm x 6.81mm)
0.217" (5.50mm)
AVR-1F090706SR18LT
FIXED IND 0.18UH 65A 0.14 MOHM
Abracon LLC
0
In Stock
Check Lead Time
700 : $0.67390
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Active
-
Ferrite
0.18 µH
±15%
65 A
38A
Shielded
0.14mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
-
-
0.366" L x 0.268" W (9.30mm x 6.81mm)
0.217" (5.50mm)
Showing
of 6

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.