Fixed Inductors

Results: 286
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-Key
Type
Drum Core, WirewoundWirewound
Inductance
150 nH270 nH470 nH1 µH1.2 µH1.5 µH1.8 µH2.2 µH2.7 µH3.3 µH3.9 µH4.7 µH
Tolerance
±5%±10%±20%±30%
Current Rating (Amps)
40 mA45 mA50 mA55 mA60 mA65 mA70 mA75 mA80 mA85 mA95 mA100 mA
Current - Saturation (Isat)
100mA170mA180mA200mA250mA280mA300mA330mA380mA400mA460mA500mA
Shielding
ShieldedUnshielded
DC Resistance (DCR)
28mOhm28.8mOhm Max30mOhm Max34mOhm36mOhm Max36.4mOhm Max42mOhm43.2mOhm Max44.2mOhm Max50.4mOhm Max54mOhm Max54.6mOhm Max
Q @ Freq
20 @ 1MHz35 @ 1MHz40 @ 1MHz40 @ 796kHz50 @ 1MHz50 @ 796kHz-
Frequency - Self Resonant
4MHz5MHz5.5MHz5.6MHz6MHz6.8MHz7MHz7.5MHz8MHz8.5MHz9MHz10MHz
Ratings
-AEC-Q200
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 85°C
Inductance Frequency - Test
1 kHz100 kHz1 MHz
Package / Case
1210 (3225 Metric)1616 (4040 Metric)Nonstandard
Supplier Device Package
12101210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.067" (1.70mm)0.071" (1.80mm)0.087" (2.20mm)
Stocking Options
Environmental Options
Media
Marketplace Product
286Results
Applied FiltersRemove All

Showing
of 286
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
LQH32NZ181J23L
LQH32PN1R0NN0L
FIXED IND 1UH 2.05A 54 MOHM SMD
Murata Electronics
9,319
In Stock
1 : $0.32000
Cut Tape (CT)
2,000 : $0.13746
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1 µH
±30%
2.05 A
2.3A
Shielded
54mOhm Max
-
100MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
Nonstandard
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
LQH44PH220MPRL
LQH44PH100MPRL
FIXED IND 10UH 1.25A 180MOHM SMD
Murata Electronics
7,000
In Stock
1 : $0.49000
Cut Tape (CT)
1,000 : $0.22248
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
1.25 A
1.45A
Shielded
180mOhm Max
-
25MHz
AEC-Q200
-40°C ~ 105°C
100 kHz
-
Surface Mount
1616 (4040 Metric)
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.071" (1.80mm)
LQH32NZ181J23L
LQH32PN2R2NN0L
FIXED IND 2.2UH 1.6A 91.2MOHM SM
Murata Electronics
6,895
In Stock
1 : $0.32000
Cut Tape (CT)
2,000 : $0.13746
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±30%
1.6 A
1.55A
Shielded
91.2mOhm Max
-
70MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
Nonstandard
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
LQH32NZ181J23L
LQH32PN220MN0L
FIXED IND 22UH 450MA 972MOHM SMD
Murata Electronics
2,112
In Stock
1 : $0.32000
Cut Tape (CT)
2,000 : $0.13746
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±20%
450 mA
500mA
Shielded
972mOhm Max
-
20MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
Nonstandard
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
LQH32NZ181J23L
LQH32PN3R3NN0L
FIXED IND 3.3UH 1.2A 144MOHM SMD
Murata Electronics
1,630
In Stock
1 : $0.32000
Cut Tape (CT)
2,000 : $0.13746
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
3.3 µH
±30%
1.2 A
1.25A
Shielded
144mOhm Max
-
50MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
Nonstandard
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
LQH32NZ181J23L
LQH32PN150MN0L
FIXED IND 15UH 520MA 684MOHM SMD
Murata Electronics
1,929
In Stock
1 : $0.34000
Cut Tape (CT)
2,000 : $0.14446
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
15 µH
±20%
520 mA
600mA
Shielded
684mOhm Max
-
20MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
Nonstandard
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.087" (2.20mm)
LQH44PH220MPRL
LQH44PH151MPRL
FIXED IND 150UH 330MA 2.64OHM SM
Murata Electronics
19,213
In Stock
1 : $0.49000
Cut Tape (CT)
1,000 : $0.22248
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
150 µH
±20%
330 mA
400mA
Shielded
2.64Ohm Max
-
5MHz
AEC-Q200
-40°C ~ 105°C
100 kHz
-
Surface Mount
1616 (4040 Metric)
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.071" (1.80mm)
LQH44PH220MPRL
LQH44PH680MPRL
FIXED IND 68UH 500MA 1.2 OHM SMD
Murata Electronics
7,030
In Stock
1 : $0.49000
Cut Tape (CT)
1,000 : $0.22248
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
68 µH
±20%
500 mA
580mA
Shielded
1.2Ohm Max
-
8MHz
AEC-Q200
-40°C ~ 105°C
100 kHz
-
Surface Mount
1616 (4040 Metric)
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.071" (1.80mm)
LQH32NZ181J23L
LQH32PN680MN0L
FIXED IND 68UH 275MA 2.74OHM SMD
Murata Electronics
2,036
In Stock
1 : $0.34000
Cut Tape (CT)
2,000 : $0.14446
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
68 µH
±20%
275 mA
280mA
Shielded
2.74Ohm Max
-
11MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
Nonstandard
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.087" (2.20mm)
LQH32NZ181J23L
LQH32CN391K23L
FIXED IND 390UH 60MA 22.1OHM SMD
Murata Electronics
1,700
In Stock
1 : $0.34000
Cut Tape (CT)
2,000 : $0.14396
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
390 µH
±10%
60 mA
-
Unshielded
22.1Ohm Max
-
5MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
Nonstandard
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
LQH44PH220MPRL
LQH44PH470MPRL
FIXED IND 47UH 600MA 780MOHM SMD
Murata Electronics
777
In Stock
1 : $0.49000
Cut Tape (CT)
1,000 : $0.22248
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
47 µH
±20%
600 mA
750mA
Shielded
780mOhm Max
-
9MHz
AEC-Q200
-40°C ~ 105°C
100 kHz
-
Surface Mount
1616 (4040 Metric)
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.071" (1.80mm)
LQH32NZ181J23L
LQH32PN6R8NN0L
FIXED IND 6.8UH 850MA 288MOHM SM
Murata Electronics
416
In Stock
1 : $0.32000
Cut Tape (CT)
2,000 : $0.13746
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
6.8 µH
±30%
850 mA
850mA
Shielded
288mOhm Max
-
40MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
Nonstandard
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
LQH32NZ181J23L
LQH32PNR47NN0L
FIXED IND 470NH 2.55A 36MOHM SMD
Murata Electronics
122
In Stock
1 : $0.32000
Cut Tape (CT)
2,000 : $0.13746
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
470 nH
±30%
2.55 A
3.4A
Shielded
36mOhm Max
-
100MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
Nonstandard
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
LQH32NZ181J23L
LQH32PN470MN0L
FIXED IND 47UH 310MA 2.14OHM SMD
Murata Electronics
765
In Stock
1 : $0.34000
Cut Tape (CT)
2,000 : $0.14446
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
47 µH
±20%
310 mA
330mA
Shielded
2.14Ohm Max
-
11MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
Nonstandard
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.087" (2.20mm)
LQH32NZ181J23L
LQH32MN151K23L
FIXED IND 150UH 70MA 9.3 OHM SMD
Murata Electronics
237
In Stock
1 : $0.34000
Cut Tape (CT)
2,000 : $0.14396
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
150 µH
±10%
70 mA
-
Unshielded
9.3Ohm Max
40 @ 796kHz
7MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
Nonstandard
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.087" (2.20mm)
LQH44PH220MPRL
LQH44PH3R3MPRL
FIXED IND 3.3UH 2A 66 MOHM SMD
Murata Electronics
1,812
In Stock
1 : $0.49000
Cut Tape (CT)
1,000 : $0.22248
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
3.3 µH
±20%
2 A
2.3A
Shielded
66mOhm Max
-
40MHz
AEC-Q200
-40°C ~ 105°C
100 kHz
-
Surface Mount
1616 (4040 Metric)
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.071" (1.80mm)
LQH44PH220MPRL
LQH44PH330MPRL
FIXED IND 33UH 740MA 552MOHM SMD
Murata Electronics
1,378
In Stock
1 : $0.49000
Cut Tape (CT)
1,000 : $0.22248
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
33 µH
±20%
740 mA
880mA
Shielded
552mOhm Max
-
12MHz
AEC-Q200
-40°C ~ 105°C
100 kHz
-
Surface Mount
1616 (4040 Metric)
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.071" (1.80mm)
LQH44PH220MPRL
LQH44PH2R2MPRL
FIXED IND 2.2UH 2.4A 50.4MOHM SM
Murata Electronics
733
In Stock
1 : $0.49000
Cut Tape (CT)
1,000 : $0.22248
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
2.4 A
3.3A
Shielded
50.4mOhm Max
-
55MHz
AEC-Q200
-40°C ~ 105°C
100 kHz
-
Surface Mount
1616 (4040 Metric)
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.071" (1.80mm)
LQH44PH220MPRL
LQH44PH220MPRL
FIXED IND 22UH 900MA 348MOHM SMD
Murata Electronics
642
In Stock
1 : $0.49000
Cut Tape (CT)
1,000 : $0.22248
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±20%
900 mA
1.05A
Shielded
348mOhm Max
-
17MHz
AEC-Q200
-40°C ~ 105°C
100 kHz
-
Surface Mount
1616 (4040 Metric)
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.071" (1.80mm)
LQH44PH220MPRL
LQH44PH4R7MPRL
FIXED IND 4.7UH 1.9A 78 MOHM SMD
Murata Electronics
383
In Stock
1 : $0.49000
Cut Tape (CT)
1,000 : $0.22248
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
1.9 A
2.05A
Shielded
78mOhm Max
-
40MHz
AEC-Q200
-40°C ~ 105°C
100 kHz
-
Surface Mount
1616 (4040 Metric)
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.071" (1.80mm)
LQH44PH220MPRL
LQH44PH150MPRL
FIXED IND 15UH 1.1A 240 MOHM SMD
Murata Electronics
199
In Stock
1 : $0.49000
Cut Tape (CT)
1,000 : $0.22248
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
15 µH
±20%
1.1 A
1.3A
Shielded
240mOhm Max
-
18MHz
AEC-Q200
-40°C ~ 105°C
100 kHz
-
Surface Mount
1616 (4040 Metric)
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.071" (1.80mm)
LQH32NZ181J23L
LQH32DN6R8M53L
FIXED IND 6.8UH 540MA 325MOHM SM
Murata Electronics
422
In Stock
1 : $0.31000
Cut Tape (CT)
2,000 : $0.12996
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
6.8 µH
±20%
540 mA
540mA
Unshielded
325mOhm Max
-
32MHz
-
-40°C ~ 105°C
1 MHz
-
Surface Mount
Nonstandard
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
LQH32NZ181J23L
LQH32NZ390J23L
FIXED IND 39UH 110MA 3.9 OHM SMD
Murata Electronics
433
In Stock
1 : $0.34000
Cut Tape (CT)
2,000 : $0.14297
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
39 µH
±5%
110 mA
-
Unshielded
3.9Ohm Max
40 @ 1MHz
11MHz
AEC-Q200
-40°C ~ 105°C
1 MHz
-
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.087" (2.20mm)
LQH32NZ181J23L
LQH32NZ221J23L
FIXED IND 220UH 65MA 11.8OHM SMD
Murata Electronics
150
In Stock
1 : $0.34000
Cut Tape (CT)
2,000 : $0.14297
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
220 µH
±5%
65 mA
-
Unshielded
11.8Ohm Max
40 @ 796kHz
5.5MHz
AEC-Q200
-40°C ~ 105°C
1 MHz
-
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.087" (2.20mm)
LQH32NZ181J23L
LQH32PN150MNCL
FIXED IND 15UH 700MA 570MOHM SMD
Murata Electronics
177
In Stock
1 : $0.46000
Cut Tape (CT)
2,000 : $0.21233
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
15 µH
±20%
700 mA
800mA
Shielded
570mOhm Max
-
20MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
Nonstandard
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.087" (2.20mm)
Showing
of 286

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.