Fixed Inductors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 2,000 : $0.09925 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 600 mA | - | Unshielded | 150mOhm Max | 7 @ 7.96MHz | 150MHz | - | -20°C ~ 85°C | 7.96 MHz | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ferrite | 330 µH | ±10% | 50 mA | - | Unshielded | 16Ohm Max | 20 @ 796kHz | 3MHz | - | -20°C ~ 85°C | 796 kHz | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 240 mA | - | Unshielded | 500mOhm Max | 15 @ 2.52MHz | 23MHz | - | -20°C ~ 85°C | 2.52 MHz | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ferrite | 22 µH | ±10% | 185 mA | - | Unshielded | 1.15Ohm Max | 15 @ 2.52MHz | 15MHz | - | -20°C ~ 85°C | 2.52 MHz | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ferrite | 47 µH | ±10% | 135 mA | - | Unshielded | 2.25Ohm Max | 15 @ 2.52MHz | 9.5MHz | - | -20°C ~ 85°C | 2.52 MHz | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ferrite | 1.5 µH | ±20% | 550 mA | - | Unshielded | 180mOhm Max | 7 @ 7.96MHz | 110MHz | - | -20°C ~ 85°C | 7.96 MHz | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 500 mA | - | Unshielded | 230mOhm Max | 7 @ 7.96MHz | 80MHz | - | -20°C ~ 85°C | 7.96 MHz | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 400 mA | - | Unshielded | 280mOhm Max | 7 @ 7.96MHz | 58MHz | - | -20°C ~ 85°C | 7.96 MHz | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 350 mA | - | Unshielded | 340mOhm Max | 7 @ 7.96MHz | 46MHz | - | -20°C ~ 85°C | 7.96 MHz | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 300 mA | - | Unshielded | 420mOhm Max | 7 @ 7.96MHz | 38MHz | - | -20°C ~ 85°C | 7.96 MHz | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ferrite | 12 µH | ±10% | 230 mA | - | Unshielded | 600mOhm Max | 15 @ 2.52MHz | 21MHz | - | -20°C ~ 85°C | 2.52 MHz | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ferrite | 15 µH | ±10% | 220 mA | - | Unshielded | 740mOhm Max | 15 @ 2.52MHz | 18MHz | - | -20°C ~ 85°C | 2.52 MHz | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ferrite | 18 µH | ±10% | 205 mA | - | Unshielded | 900mOhm Max | 15 @ 2.52MHz | 17MHz | - | -20°C ~ 85°C | 2.52 MHz | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ferrite | 27 µH | ±10% | 165 mA | - | Unshielded | 1.45Ohm Max | 15 @ 2.52MHz | 13MHz | - | -20°C ~ 85°C | 2.52 MHz | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ferrite | 33 µH | ±10% | 155 mA | - | Unshielded | 1.65Ohm Max | 15 @ 2.52MHz | 12MHz | - | -20°C ~ 85°C | 2.52 MHz | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ferrite | 56 µH | ±10% | 110 mA | - | Unshielded | 3.3Ohm Max | 15 @ 2.52MHz | 8.5MHz | - | -20°C ~ 85°C | 2.52 MHz | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ferrite | 68 µH | ±10% | 105 mA | - | Unshielded | 3.7Ohm Max | 15 @ 2.52MHz | 7.5MHz | - | -20°C ~ 85°C | 2.52 MHz | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ferrite | 82 µH | ±10% | 100 mA | - | Unshielded | 4.2Ohm Max | 15 @ 2.52MHz | 7MHz | - | -20°C ~ 85°C | 2.52 MHz | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 90 mA | - | Unshielded | 5Ohm Max | 20 @ 796kHz | 6.5MHz | - | -20°C ~ 85°C | 796 kHz | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ferrite | 120 µH | ±10% | 75 mA | - | Unshielded | 7Ohm Max | 20 @ 796kHz | 6MHz | - | -20°C ~ 85°C | 796 kHz | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ferrite | 150 µH | ±10% | 70 mA | - | Unshielded | 8Ohm Max | 20 @ 796kHz | 5.5MHz | - | -20°C ~ 85°C | 796 kHz | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ferrite | 220 µH | ±10% | 60 mA | - | Unshielded | 11Ohm Max | 20 @ 796kHz | 4MHz | - | -20°C ~ 85°C | 796 kHz | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 1.15 A | 1.2A | Unshielded | 85mOhm | - | 130MHz | - | -20°C ~ 85°C | 1 MHz | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) |