Fixed Inductors

Results: 42
Stocking Options
Environmental Options
Media
Exclude
42Results
Applied FiltersRemove All

Showing
of 42
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
SRR-1280
FIXED IND 10UH 6A 19.5 MOHM SMD
Bourns Inc.
57,865
In Stock
1 : $1.12000
Cut Tape (CT)
400 : $0.67110
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
6 A
6.3A
Shielded
19.5mOhm Max
24 @ 2.52MHz
17MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.315" (8.00mm)
SRR-1280
FIXED IND 22UH 4.3A 38.6 MOHM
Bourns Inc.
36,262
In Stock
1 : $1.12000
Cut Tape (CT)
400 : $0.67110
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±20%
4.3 A
4.1A
Shielded
38.6mOhm Max
20 @ 2.52MHz
11MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.315" (8.00mm)
SRR-1280
FIXED IND 33UH 3.5A 57 MOHM SMD
Bourns Inc.
31,648
In Stock
1 : $1.12000
Cut Tape (CT)
400 : $0.67110
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
33 µH
±20%
3.5 A
3.3A
Shielded
57mOhm Max
28 @ 2.52MHz
9.5MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.315" (8.00mm)
SRR-1280
FIXED IND 47UH 2.9A 80 MOHM SMD
Bourns Inc.
14,831
In Stock
1 : $1.12000
Cut Tape (CT)
400 : $0.67110
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
47 µH
±20%
2.9 A
2.8A
Shielded
80mOhm Max
24 @ 2.52MHz
7.5MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.315" (8.00mm)
SRR-1280
FIXED IND 100UH 2.1A 150 MOHM
Bourns Inc.
12,298
In Stock
1 : $1.12000
Cut Tape (CT)
400 : $0.67110
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
100 µH
±20%
2.1 A
2A
Shielded
150mOhm Max
18 @ 796kHz
4.5MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.315" (8.00mm)
SRR-1280
FIXED IND 15UH 5.2A 28.5 MOHM
Bourns Inc.
7,242
In Stock
1 : $1.12000
Cut Tape (CT)
400 : $0.67110
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
15 µH
±20%
5.2 A
5A
Shielded
28.5mOhm Max
26 @ 2.52MHz
13MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.315" (8.00mm)
SRR-1280
FIXED IND 150UH 1.85A 270 MOHM
Bourns Inc.
27,454
In Stock
1 : $1.12000
Cut Tape (CT)
400 : $0.57045
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
150 µH
±10%
1.85 A
1.9A
Shielded
270mOhm Max
24 @ 796kHz
4.1MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.315" (8.00mm)
SRR-1280
FIXED IND 180UH 1.75A 300 MOHM
Bourns Inc.
11,406
In Stock
1 : $1.12000
Cut Tape (CT)
400 : $0.67110
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
180 µH
±10%
1.75 A
1.88A
Shielded
300mOhm Max
24 @ 796kHz
4MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.315" (8.00mm)
SRR-1280
FIXED IND 470UH 900MA 880 MOHM
Bourns Inc.
6,973
In Stock
1 : $1.12000
Cut Tape (CT)
400 : $0.67110
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
470 µH
±10%
900 mA
1.25A
Shielded
880mOhm Max
20 @ 796kHz
2.2MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.315" (8.00mm)
SRR-1280
FIXED IND 18UH 4.8A 35 MOHM SMD
Bourns Inc.
5,924
In Stock
1 : $1.12000
Cut Tape (CT)
400 : $0.67110
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
18 µH
±20%
4.8 A
4.6A
Shielded
35mOhm Max
24 @ 2.52MHz
12MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.315" (8.00mm)
SRR-1280
FIXED IND 4.7UH 8.2A 15.5 MOHM
Bourns Inc.
3,601
In Stock
1 : $1.12000
Cut Tape (CT)
400 : $0.67110
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±30%
8.2 A
8.8A
Shielded
15.5mOhm Max
22 @ 7.96MHz
30MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.315" (8.00mm)
SRR-1280
FIXED IND 39UH 3.2A 70 MOHM SMD
Bourns Inc.
3,541
In Stock
1 : $1.12000
Cut Tape (CT)
400 : $0.67110
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
39 µH
±20%
3.2 A
3.1A
Shielded
70mOhm Max
24 @ 2.52MHz
8.5MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.315" (8.00mm)
SRR-1280
FIXED IND 12UH 5.6A 28 MOHM SMD
Bourns Inc.
3,378
In Stock
1 : $1.12000
Cut Tape (CT)
400 : $0.67110
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
12 µH
±20%
5.6 A
6.6A
Shielded
28mOhm Max
26 @ 2.52MHz
15MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.315" (8.00mm)
SRR-1280
FIXED IND 220UH 1.6A 400 MOHM
Bourns Inc.
2,550
In Stock
1 : $1.12000
Cut Tape (CT)
400 : $0.67110
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
220 µH
±10%
1.6 A
1.7A
Shielded
400mOhm Max
24 @ 796kHz
3.4MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.315" (8.00mm)
SRR-1280
FIXED IND 330UH 1.1A 600 MOHM
Bourns Inc.
2,489
In Stock
1 : $1.12000
Cut Tape (CT)
400 : $0.67110
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
330 µH
±10%
1.1 A
1.4A
Shielded
600mOhm Max
18 @ 796kHz
2.9MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.315" (8.00mm)
SRR-1280
FIXED IND 1MH 680MA 1.7 OHM SMD
Bourns Inc.
2,193
In Stock
1 : $1.12000
Cut Tape (CT)
400 : $0.67110
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1 mH
±10%
680 mA
800mA
Shielded
1.7Ohm Max
40 @ 252kHz
1.3MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.315" (8.00mm)
SRR-1280
FIXED IND 120UH 1.95A 200 MOHM
Bourns Inc.
2,161
In Stock
1 : $1.12000
Cut Tape (CT)
400 : $0.67110
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
120 µH
±10%
1.95 A
1.95A
Shielded
200mOhm Max
16 @ 796kHz
4.3MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.315" (8.00mm)
SRR-1280
FIXED IND 27UH 3.9A 52 MOHM SMD
Bourns Inc.
1,146
In Stock
1 : $1.12000
Cut Tape (CT)
400 : $0.67110
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
27 µH
±20%
3.9 A
3.7A
Shielded
52mOhm Max
26 @ 2.52MHz
10MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.315" (8.00mm)
SRR-1280
FIXED IND 82UH 2.3A 130 MOHM SMD
Bourns Inc.
387
In Stock
1 : $1.12000
Cut Tape (CT)
400 : $0.67110
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
82 µH
±20%
2.3 A
2.2A
Shielded
130mOhm Max
20 @ 796kHz
5MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.315" (8.00mm)
SRR-1280
FIXED IND 68UH 2.4A 120 MOHM SMD
Bourns Inc.
263
In Stock
1 : $1.12000
Cut Tape (CT)
400 : $0.67110
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
68 µH
±20%
2.4 A
2.3A
Shielded
120mOhm Max
20 @ 2.52MHz
6.5MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.315" (8.00mm)
SRR-1280
FIXED IND 680UH 750MA 1.3 OHM
Bourns Inc.
388
In Stock
1 : $1.11645
Cut Tape (CT)
400 : $0.67111
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
680 µH
±10%
750 mA
970mA
Shielded
1.3Ohm Max
26 @ 796kHz
1.7MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.315" (8.00mm)
SRR-1280
FIXED IND 820UH 700MA 1.5 OHM
Bourns Inc.
1,058
In Stock
1 : $1.12000
Cut Tape (CT)
400 : $0.67110
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
820 µH
±10%
700 mA
940mA
Shielded
1.5Ohm Max
20 @ 796kHz
1.4MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.315" (8.00mm)
SRR-1280
FIXED IND 3.5UH 8.8A 12 MOHM SMD
Bourns Inc.
566
In Stock
1 : $1.12000
Cut Tape (CT)
400 : $0.67110
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
3.5 µH
±30%
8.8 A
9.8A
Shielded
12mOhm Max
20 @ 7.96MHz
36MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.315" (8.00mm)
SRR-1280
FIXED IND 4.5UH 8.5A 13.5 MOHM
Bourns Inc.
503
In Stock
1 : $1.12000
Cut Tape (CT)
400 : $0.67110
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.5 µH
±30%
8.5 A
9A
Shielded
13.5mOhm Max
20 @ 7.96MHz
34MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.315" (8.00mm)
SRR-1280
FIXED IND 2.4UH 9.2A 10 MOHM SMD
Bourns Inc.
373
In Stock
1 : $1.12000
Cut Tape (CT)
400 : $0.67110
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.4 µH
±30%
9.2 A
10.5A
Shielded
10mOhm Max
20 @ 7.96MHz
45MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.315" (8.00mm)
Showing
of 42

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.