Showing
of 36
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
SRR1240 Series
SRR1240-100M
FIXED IND 10UH 4A 32 MOHM SMD
Bourns Inc.
66,518
In Stock
1 : $1.18000
Cut Tape (CT)
800 : $0.58176
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite10 µH±20%4 A4AShielded32mOhm Max17 @ 2.52MHz27MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.177" (4.50mm)
SRR1240 Series
SRR1240-150M
FIXED IND 15UH 3.5A 47 MOHM SMD
Bourns Inc.
35,669
In Stock
1 : $1.18000
Cut Tape (CT)
800 : $0.58176
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite15 µH±20%3.5 A3.2AShielded47mOhm Max16 @ 2.52MHz22MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.177" (4.50mm)
SRR1240 Series
SRR1240-6R8M
FIXED IND 6.8UH 5.2A 23 MOHM SMD
Bourns Inc.
10,679
In Stock
1 : $1.18000
Cut Tape (CT)
800 : $0.58176
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite6.8 µH±20%5.2 A4.7AShielded23mOhm Max14 @ 7.96MHz34MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.177" (4.50mm)
SRR1240 Series
SRR1240-470M
FIXED IND 47UH 2A 135 MOHM SMD
Bourns Inc.
6,001
In Stock
1 : $1.18000
Cut Tape (CT)
800 : $0.58176
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite47 µH±20%2 A1.8AShielded135mOhm Max19 @ 2.52MHz13MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.177" (4.50mm)
SRR1240 Series
SRR1240-220M
FIXED IND 22UH 3A 67.5 MOHM SMD
Bourns Inc.
1,866
In Stock
1 : $1.18000
Cut Tape (CT)
800 : $0.58176
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite22 µH±20%3 A2.6AShielded67.5mOhm Max18 @ 2.52MHz16MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.177" (4.50mm)
SRR1240 Series
SRR1240-221K
FIXED IND 220UH 920MA 660MOHM SM
Bourns Inc.
2,247
In Stock
1 : $1.18000
Cut Tape (CT)
800 : $0.58176
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite220 µH±10%920 mA900mAShielded660mOhm Max12 @ 796kHz6.6MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.177" (4.50mm)
SRR1240 Series
SRR1240-4R7M
FIXED IND 4.7UH 6A 18 MOHM SMD
Bourns Inc.
2,105
In Stock
1 : $1.18000
Cut Tape (CT)
800 : $0.58176
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite4.7 µH±20%6 A5.6AShielded18mOhm Max16 @ 7.96MHz33MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.177" (4.50mm)
SRR1240 Series
SRR1240-180M
FIXED IND 18UH 3.2A 55 MOHM SMD
Bourns Inc.
2,192
In Stock
1 : $1.18000
Cut Tape (CT)
800 : $0.58176
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite18 µH±20%3.2 A3AShielded55mOhm Max14 @ 2.52MHz20MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.177" (4.50mm)
SRR1240 Series
SRR1240-330M
FIXED IND 33UH 2.3A 97 MOHM SMD
Bourns Inc.
8,998
In Stock
1 : $1.18000
Cut Tape (CT)
800 : $0.58176
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite33 µH±20%2.3 A2.1AShielded97mOhm Max19 @ 2.52MHz15MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.177" (4.50mm)
SRR1240 Series
SRR1240-331K
FIXED IND 330UH 750MA 950MOHM SM
Bourns Inc.
3,957
In Stock
1 : $1.18000
Cut Tape (CT)
800 : $0.58176
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite330 µH±10%750 mA750mAShielded950mOhm Max12 @ 796kHz5.5MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.177" (4.50mm)
SRR1240 Series
SRR1240-270M
FIXED IND 27UH 2.55A 85 MOHM SMD
Bourns Inc.
2,507
In Stock
1 : $1.18000
Cut Tape (CT)
800 : $0.58176
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite27 µH±20%2.55 A2.35AShielded85mOhm Max16 @ 2.52MHz15.5MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.177" (4.50mm)
SRR1240 Series
SRR1240-5R6M
FIXED IND 5.6UH 5.4A 20 MOHM SMD
Bourns Inc.
304
In Stock
1 : $1.18000
Cut Tape (CT)
800 : $0.58176
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite5.6 µH±20%5.4 A5.1AShielded20mOhm Max14 @ 7.96MHz35MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.177" (4.50mm)
SRR1240 Series
SRR1240-390M
FIXED IND 39UH 2.15A 120MOHM SMD
Bourns Inc.
2,390
In Stock
1 : $1.18000
Cut Tape (CT)
800 : $0.58176
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite39 µH±20%2.15 A2AShielded120mOhm Max14 @ 2.52MHz14MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.177" (4.50mm)
SRR1240 Series
SRR1240-121K
FIXED IND 120UH 1.2A 370MOHM SMD
Bourns Inc.
2,132
In Stock
1 : $1.18000
Cut Tape (CT)
800 : $0.58176
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite120 µH±10%1.2 A1.15AShielded370mOhm Max12 @ 796kHz7.8MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.177" (4.50mm)
SRR1240 Series
SRR1240-101K
FIXED IND 100UH 1.25A 300MOHM SM
Bourns Inc.
1,591
In Stock
1 : $1.18000
Cut Tape (CT)
800 : $0.58176
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite100 µH±10%1.25 A1.2AShielded300mOhm Max14 @ 796kHz8MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.177" (4.50mm)
SRR1240 Series
SRR1240-3R3Y
FIXED IND 3.3UH 6.8A 15 MOHM SMD
Bourns Inc.
1,422
In Stock
1 : $1.18000
Cut Tape (CT)
800 : $0.58176
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite3.3 µH±30%6.8 A6.5AShielded15mOhm Max14 @ 7.96MHz43MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.177" (4.50mm)
SRR1240 Series
SRR1240-151K
FIXED IND 150UH 1.1A 440MOHM SMD
Bourns Inc.
1,242
In Stock
1 : $1.18000
Cut Tape (CT)
800 : $0.58176
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite150 µH±10%1.1 A1.05AShielded440mOhm Max12 @ 796kHz7.5MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.177" (4.50mm)
SRR1240 Series
SRR1240-8R2M
FIXED IND 8.2UH 4.5A 27 MOHM SMD
Bourns Inc.
1,136
In Stock
1 : $1.18000
Cut Tape (CT)
800 : $0.58176
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite8.2 µH±20%4.5 A4.3AShielded27mOhm Max10 @ 7.96MHz32MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.177" (4.50mm)
SRR1240 Series
SRR1240-680M
FIXED IND 68UH 1.5A 200 MOHM SMD
Bourns Inc.
1,127
In Stock
1 : $1.18000
Cut Tape (CT)
800 : $0.58176
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite68 µH±20%1.5 A1.5AShielded200mOhm Max19 @ 2.52MHz11MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.177" (4.50mm)
SRR1240 Series
SRR1240-271K
FIXED IND 270UH 800MA 780MOHM SM
Bourns Inc.
800
In Stock
1 : $1.18000
Cut Tape (CT)
800 : $0.58176
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite270 µH±10%800 mA800mAShielded780mOhm Max10 @ 796kHz6MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.177" (4.50mm)
SRR1240 Series
SRR1240-471K
FIXED IND 470UH 620MA 1.35OHM SM
Bourns Inc.
881
In Stock
1 : $1.18000
Cut Tape (CT)
800 : $0.58176
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite470 µH±10%620 mA600mAShielded1.35Ohm Max12 @ 796kHz4.5MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.177" (4.50mm)
SRR1240 Series
SRR1240-120M
FIXED IND 12UH 3.8A 38 MOHM SMD
Bourns Inc.
803
In Stock
1 : $1.18000
Cut Tape (CT)
800 : $0.58176
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite12 µH±20%3.8 A3.6AShielded38mOhm Max16 @ 2.52MHz25MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.177" (4.50mm)
SRR1240 Series
SRR1240-102K
FIXED IND 1MH 420MA 3 OHM SMD
Bourns Inc.
910
In Stock
1 : $1.18000
Cut Tape (CT)
800 : $0.58176
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite1 mH±10%420 mA400mAShielded3Ohm Max16 @ 252kHz2.8MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.177" (4.50mm)
SRR1240 Series
SRR1240-391K
FIXED IND 390UH 700MA 1.15OHM SM
Bourns Inc.
775
In Stock
1 : $1.18000
Cut Tape (CT)
800 : $0.58176
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite390 µH±10%700 mA650mAShielded1.15Ohm Max12 @ 796kHz5MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.177" (4.50mm)
SRR1240 Series
SRR1240-1R5Y
FIXED IND 1.5UH 9.2A 9.5MOHM SMD
Bourns Inc.
800
In Stock
1 : $1.18000
Cut Tape (CT)
800 : $0.58176
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite1.5 µH±30%9.2 A9AShielded9.5mOhm Max16 @ 7.96MHz80MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.177" (4.50mm)
Showing
of 36

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.