Showing
1 - 20
of 20
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
SRP1250 Series
SRP1250-3R3M
FIXED IND 3.3UH 15A 9.2 MOHM SMD
Bourns Inc.
12,539
In Stock
1 : $1.79000
Cut Tape (CT)
500 : $0.93834
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveDrum Core, WirewoundIron3.3 µH±20%15 A32AShielded9.2mOhm Max----55°C ~ 150°C100 kHzSurface MountNonstandard-0.547" L x 0.531" W (13.90mm x 13.50mm)0.232" (5.90mm)
SRP1250 Series
SRP1250-100M
FIXED IND 10UH 9A 25.5 MOHM SMD
Bourns Inc.
10,619
In Stock
1 : $1.79000
Cut Tape (CT)
500 : $0.93834
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron10 µH±20%9 A16AShielded25.5mOhm Max----55°C ~ 150°C100 kHzSurface MountNonstandard-0.547" L x 0.531" W (13.90mm x 13.50mm)0.232" (5.90mm)
SRP1250 Series
SRP1250-4R7M
FIXED IND 4.7UH 12A 15 MOHM SMD
Bourns Inc.
4,494
In Stock
1 : $1.79000
Cut Tape (CT)
500 : $0.93834
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron4.7 µH±20%12 A27AShielded15mOhm Max----55°C ~ 150°C100 kHzSurface MountNonstandard-0.547" L x 0.531" W (13.90mm x 13.50mm)0.205" (5.20mm)
SRP1250 Series
SRP1250-2R2M
FIXED IND 2.2UH 20A 5.5 MOHM SMD
Bourns Inc.
2,388
In Stock
1 : $1.79000
Cut Tape (CT)
500 : $0.93834
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron2.2 µH±20%20 A32AShielded5.5mOhm Max----55°C ~ 150°C100 kHzSurface MountNonstandard-0.547" L x 0.531" W (13.90mm x 13.50mm)0.232" (5.90mm)
SRP1250 Series
SRP1250-1R0M
FIXED IND 1UH 29A 2.5 MOHM SMD
Bourns Inc.
13,814
In Stock
1 : $1.79000
Cut Tape (CT)
500 : $0.93834
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron1 µH±20%29 A50AShielded2.5mOhm Max----55°C ~ 150°C100 kHzSurface MountNonstandard-0.547" L x 0.531" W (13.90mm x 13.50mm)0.232" (5.90mm)
SRP1250 Series
SRP1250-9R0M
FIXED IND 9UH 10A 22.5 MOHM SMD
Bourns Inc.
1,179
In Stock
1 : $1.79000
Cut Tape (CT)
500 : $0.93834
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron9 µH±20%10 A18AShielded22.5mOhm Max----55°C ~ 150°C100 kHzSurface MountNonstandard-0.547" L x 0.531" W (13.90mm x 13.50mm)0.232" (5.90mm)
SRP1250 Series
SRP1250-R68M
FIXED IND 680NH 34A 1.7 MOHM SMD
Bourns Inc.
1,094
In Stock
1 : $1.79000
Cut Tape (CT)
500 : $0.93834
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveDrum Core, WirewoundIron680 nH±20%34 A54AShielded1.7mOhm Max----55°C ~ 150°C100 kHzSurface MountNonstandard-0.547" L x 0.531" W (13.90mm x 13.50mm)0.232" (5.90mm)
SRP1250 Series
SRP1250-R47M
FIXED IND 470NH 38A 1.3 MOHM SMD
Bourns Inc.
500
In Stock
1 : $1.79000
Cut Tape (CT)
500 : $0.93834
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron470 nH±20%38 A65AShielded1.3mOhm Max----55°C ~ 150°C100 kHzSurface MountNonstandard-0.547" L x 0.531" W (13.90mm x 13.50mm)0.232" (5.90mm)
SRP1250 Series
SRP1250-6R0M
FIXED IND 6UH 9.5A 10 MOHM SMD
Bourns Inc.
588
In Stock
1 : $1.79000
Cut Tape (CT)
500 : $0.93834
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron6 µH±20%9.5 A14AShielded10mOhm Max----55°C ~ 150°C100 kHzSurface MountNonstandard-0.547" L x 0.531" W (13.90mm x 13.50mm)0.232" (5.90mm)
SRP1250 Series
SRP1250-6R8M
FIXED IND 6.8UH 11A 18.5MOHM SMD
Bourns Inc.
500
In Stock
1 : $1.79000
Cut Tape (CT)
500 : $0.93834
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron6.8 µH±20%11 A21AShielded18.5mOhm Max----55°C ~ 150°C100 kHzSurface MountNonstandard-0.547" L x 0.531" W (13.90mm x 13.50mm)0.232" (5.90mm)
SRP1250 Series
SRP1250-R22M
FIXED IND 220NH 45A 1 MOHM SMD
Bourns Inc.
500
In Stock
1 : $1.79000
Cut Tape (CT)
500 : $0.93834
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron220 nH±20%45 A80AShielded1mOhm Max----55°C ~ 150°C100 kHzSurface MountNonstandard-0.547" L x 0.531" W (13.90mm x 13.50mm)0.232" (5.90mm)
SRP1250 Series
SRP1250-7R8M
FIXED IND 7.8UH 10A 20.5MOHM SMD
Bourns Inc.
496
In Stock
1 : $1.79000
Cut Tape (CT)
500 : $0.93834
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron7.8 µH±20%10 A18AShielded20.5mOhm Max----55°C ~ 150°C100 kHzSurface MountNonstandard-0.547" L x 0.531" W (13.90mm x 13.50mm)0.232" (5.90mm)
SRP1250 Series
SRP1250-2R7M
FIXED IND 2.7UH 17A 7.3 MOHM SMD
Bourns Inc.
430
In Stock
1 : $1.79000
Cut Tape (CT)
500 : $0.93834
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron2.7 µH±20%17 A32AShielded7.3mOhm Max----55°C ~ 150°C100 kHzSurface MountNonstandard-0.547" L x 0.531" W (13.90mm x 13.50mm)0.232" (5.90mm)
SRP1250 Series
SRP1250-1R2M
FIXED IND 1.2UH 27A 3.3 MOHM SMD
Bourns Inc.
260
In Stock
1 : $1.79000
Cut Tape (CT)
500 : $0.93834
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveDrum Core, WirewoundIron1.2 µH±20%27 A49AShielded3.3mOhm Max----55°C ~ 150°C100 kHzSurface MountNonstandard-0.547" L x 0.531" W (13.90mm x 13.50mm)0.232" (5.90mm)
SRP1250 Series
SRP1250-1R8M
FIXED IND 1.8UH 21A 4.7 MOHM SMD
Bourns Inc.
54
In Stock
1 : $1.79000
Cut Tape (CT)
500 : $0.93834
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveDrum Core, WirewoundIron1.8 µH±20%21 A40AShielded4.7mOhm Max----55°C ~ 150°C100 kHzSurface MountNonstandard-0.547" L x 0.531" W (13.90mm x 13.50mm)0.232" (5.90mm)
SRP1250 Series
SRP1250-R50M
FIXED IND 500NH 36A 1.5 MOHM SMD
Bourns Inc.
0
In Stock
cms-check-lead-time
500 : $0.93834
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveDrum Core, WirewoundIron500 nH±20%36 A55AShielded1.5mOhm Max----55°C ~ 150°C100 kHzSurface MountNonstandard-0.547" L x 0.531" W (13.90mm x 13.50mm)0.232" (5.90mm)
SRP1250 Series
SRP1250-1R5M
FIXED IND 1.5UH 23A 4.1 MOHM SMD
Bourns Inc.
0
In Stock
cms-check-lead-time
500 : $0.93834
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundIron1.5 µH±20%23 A48AShielded4.1mOhm Max----55°C ~ 150°C100 kHzSurface MountNonstandard-0.547" L x 0.531" W (13.90mm x 13.50mm)0.232" (5.90mm)
SRP1250 Series
SRP1250-R36M
FIXED IND 360NH 41A 1.1 MOHM SMD
Bourns Inc.
0
In Stock
cms-check-lead-time
500 : $0.93834
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundIron360 nH±20%41 A75AShielded1.1mOhm Max----55°C ~ 150°C100 kHzSurface MountNonstandard-0.547" L x 0.531" W (13.90mm x 13.50mm)0.232" (5.90mm)
SRP1250 Series
SRP1250-R56M
FIXED IND 560NH 36A 1.5 MOHM SMD
Bourns Inc.
0
In Stock
cms-check-lead-time
500 : $0.93834
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundIron560 nH±20%36 A55AShielded1.5mOhm Max----55°C ~ 150°C100 kHzSurface MountNonstandard-0.547" L x 0.531" W (13.90mm x 13.50mm)0.232" (5.90mm)
SRP1250 Series
SRP1250-R82M
FIXED IND 820NH 31A 2.3 MOHM SMD
Bourns Inc.
0
In Stock
cms-check-lead-time
500 : $0.93834
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundIron820 nH±20%31 A53AShielded2.3mOhm Max----55°C ~ 150°C100 kHzSurface MountNonstandard-0.547" L x 0.531" W (13.90mm x 13.50mm)0.232" (5.90mm)
Showing
1 - 20
of 20

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.