Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,283 In Stock | 1 : $1.74000 Cut Tape (CT) 2,500 : $0.80446 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±20% | 270 mA | 220mA | Shielded | 2.3Ohm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.248" L x 0.248" W (6.30mm x 6.30mm) | 0.118" (3.00mm) | |||
28,279 In Stock | 1 : $1.74000 Cut Tape (CT) 2,500 : $0.80446 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 1.65 A | 1.5A | Shielded | 50mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.248" L x 0.248" W (6.30mm x 6.30mm) | 0.118" (3.00mm) | |||
25,390 In Stock | 1 : $1.74000 Cut Tape (CT) 2,500 : $0.80446 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±20% | 350 mA | 280mA | Shielded | 1.35Ohm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.248" L x 0.248" W (6.30mm x 6.30mm) | 0.118" (3.00mm) | |||
24,400 In Stock | 1 : $1.74000 Cut Tape (CT) 2,500 : $0.80446 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 750 mA | 600mA | Shielded | 310mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.248" L x 0.248" W (6.30mm x 6.30mm) | 0.118" (3.00mm) | |||
21,779 In Stock | 1 : $1.74000 Cut Tape (CT) 2,500 : $0.80446 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 2.3 A | 2.1A | Shielded | 31mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.248" L x 0.248" W (6.30mm x 6.30mm) | 0.118" (3.00mm) | |||
7,599 In Stock | 1 : $1.74000 Cut Tape (CT) 2,500 : $0.80446 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 1.05 A | 850mA | Shielded | 150mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.248" L x 0.248" W (6.30mm x 6.30mm) | 0.118" (3.00mm) | |||
7,877 In Stock | 1 : $1.74000 Cut Tape (CT) 2,500 : $0.80446 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±20% | 3.1 A | 3.6A | Shielded | 20mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.248" L x 0.248" W (6.30mm x 6.30mm) | 0.118" (3.00mm) | |||
2,539 In Stock | 1 : $1.74000 Cut Tape (CT) 2,500 : $0.80446 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 530 mA | 420mA | Shielded | 580mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.248" L x 0.248" W (6.30mm x 6.30mm) | 0.118" (3.00mm) | |||
17,561 In Stock | 1 : $1.74000 Cut Tape (CT) 2,500 : $0.80446 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±20% | 650 mA | 500mA | Shielded | 410mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.248" L x 0.248" W (6.30mm x 6.30mm) | 0.118" (3.00mm) | |||
15,278 In Stock | 1 : $1.74000 Cut Tape (CT) 2,500 : $0.80446 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 2 A | 1.8A | Shielded | 40mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.248" L x 0.248" W (6.30mm x 6.30mm) | 0.118" (3.00mm) | |||
11,898 In Stock | 1 : $1.74000 Cut Tape (CT) 2,500 : $0.80446 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 1.25 A | 1.05A | Shielded | 97mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.248" L x 0.248" W (6.30mm x 6.30mm) | 0.118" (3.00mm) | |||
12,228 In Stock | 1 : $1.74000 Cut Tape (CT) 2,500 : $0.80446 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 850 mA | 720mA | Shielded | 230mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.248" L x 0.248" W (6.30mm x 6.30mm) | 0.118" (3.00mm) | |||
7,892 In Stock | 1 : $1.74000 Cut Tape (CT) 2,500 : $0.80446 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±20% | 380 mA | 330mA | Shielded | 1.05Ohm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.248" L x 0.248" W (6.30mm x 6.30mm) | 0.118" (3.00mm) | |||
5,743 In Stock | 1 : $1.74000 Cut Tape (CT) 2,500 : $0.80446 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 2.55 A | 2.6A | Shielded | 25mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.248" L x 0.248" W (6.30mm x 6.30mm) | 0.118" (3.00mm) | |||
2,597 In Stock | 1 : $1.74000 Cut Tape (CT) 2,500 : $0.80446 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±20% | 240 mA | 180mA | Shielded | 2.7Ohm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.248" L x 0.248" W (6.30mm x 6.30mm) | 0.118" (3.00mm) | |||
2,448 In Stock | 1 : $1.74000 Cut Tape (CT) 2,500 : $0.80446 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 3.4 A | 4.4A | Shielded | 16mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.248" L x 0.248" W (6.30mm x 6.30mm) | 0.118" (3.00mm) | |||
13 In Stock | 1 : $1.74000 Cut Tape (CT) 2,500 : $0.80446 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 1.5 A | 1.3A | Shielded | 62mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.248" L x 0.248" W (6.30mm x 6.30mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 2,500 : $0.80446 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±20% | 160 mA | 130mA | Shielded | 6Ohm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.248" L x 0.248" W (6.30mm x 6.30mm) | 0.118" (3.00mm) | |||
0 In Stock | 2,500 : $0.80446 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Drum Core, Wirewound | Ferrite | 680 µH | ±20% | 200 mA | 150mA | Shielded | 4.05Ohm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.248" L x 0.248" W (6.30mm x 6.30mm) | 0.118" (3.00mm) |