Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45,584 In Stock | 1 : $0.78000 Cut Tape (CT) 400 : $0.46790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±30% | 1.37 A | 1.15A | Shielded | 100mOhm Max | 9 @ 2.52MHz | 22MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.118" (3.00mm) | |||
56,054 In Stock | 1 : $0.78000 Cut Tape (CT) 400 : $0.46790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±30% | 1.5 A | 1.4A | Shielded | 70mOhm Max | 9 @ 2.52MHz | 30MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.118" (3.00mm) | |||
50,992 In Stock | 1 : $0.78000 Cut Tape (CT) 400 : $0.46790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±30% | 900 mA | 780mA | Shielded | 190mOhm Max | 11 @ 2.52MHz | 13MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.118" (3.00mm) | |||
13,986 In Stock | 1 : $0.78000 Cut Tape (CT) 400 : $0.46790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±30% | 1.15 A | 1A | Shielded | 120mOhm Max | 7 @ 2.52MHz | 20MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.118" (3.00mm) | |||
4,661 In Stock | 1 : $0.78000 Cut Tape (CT) 400 : $0.46790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.2 µH | ±30% | 2.5 A | 2.2A | Shielded | 35mOhm Max | 7 @ 7.96MHz | 51MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.118" (3.00mm) | |||
6,653 In Stock | 1 : $0.78000 Cut Tape (CT) 400 : $0.46790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±30% | 820 mA | 650mA | Shielded | 250mOhm Max | 7 @ 2.52MHz | 13MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.118" (3.00mm) | |||
3,519 In Stock | 1 : $0.78000 Cut Tape (CT) 400 : $0.46790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±30% | 450 mA | 450mA | Shielded | 480mOhm Max | 8 @ 796kHz | 8MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.118" (3.00mm) | |||
3,404 In Stock | 1 : $0.78000 Cut Tape (CT) 400 : $0.46790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3 µH | ±30% | 2.8 A | 2.5A | Shielded | 30mOhm Max | 7 @ 7.96MHz | 65MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.118" (3.00mm) | |||
1,590 In Stock | 1 : $0.78000 Cut Tape (CT) 400 : $0.46790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±30% | 330 mA | 350mA | Shielded | 900mOhm Max | 7 @ 796kHz | 7.5MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.118" (3.00mm) | |||
1,414 In Stock | 1 : $0.78000 Cut Tape (CT) 400 : $0.46790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 82 µH | ±30% | 520 mA | 500mA | Shielded | 430mOhm Max | 8 @ 2.52MHz | 9MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.118" (3.00mm) | |||
1,460 In Stock | 1 : $0.78000 Cut Tape (CT) 400 : $0.46790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 8.2 µH | ±30% | 2.1 A | 1.6A | Shielded | 55mOhm Max | 7 @ 7.96MHz | 34MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.118" (3.00mm) | |||
1,329 In Stock | 1 : $0.78000 Cut Tape (CT) 400 : $0.46790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 27 µH | ±30% | 1.05 A | 900mA | Shielded | 160mOhm Max | 10 @ 2.52MHz | 17MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.118" (3.00mm) | |||
1,061 In Stock | 1 : $0.78000 Cut Tape (CT) 400 : $0.46790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 56 µH | ±30% | 720 mA | 600mA | Shielded | 300mOhm Max | 9 @ 2.52MHz | 12MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.118" (3.00mm) | |||
779 In Stock | 1 : $0.78000 Cut Tape (CT) 400 : $0.46790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 12 µH | ±30% | 1.46 A | 1.25A | Shielded | 80mOhm Max | 11 @ 2.52MHz | 28MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.118" (3.00mm) | |||
574 In Stock | 1 : $0.78000 Cut Tape (CT) 400 : $0.46790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.2 µH | ±30% | 2.2 A | 1.8A | Shielded | 45mOhm Max | 7 @ 7.96MHz | 39MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.118" (3.00mm) | |||
935 In Stock | 1 : $0.78000 Cut Tape (CT) 400 : $0.46790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 5.3 µH | ±30% | 2.3 A | 1.9A | Shielded | 40mOhm Max | 7 @ 7.96MHz | 45MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.118" (3.00mm) | |||
900 In Stock | 1 : $0.78000 Cut Tape (CT) 400 : $0.46790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±30% | 300 mA | 230mA | Shielded | 2.5Ohm Max | 12 @ 796kHz | 5MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.118" (3.00mm) | |||
697 In Stock | 1 : $0.78000 Cut Tape (CT) 400 : $0.46790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 18 µH | ±30% | 1.25 A | 1.1A | Shielded | 110mOhm Max | 10 @ 2.52MHz | 20MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.118" (3.00mm) | |||
754 In Stock | 1 : $0.78000 Cut Tape (CT) 400 : $0.46790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.6 µH | ±30% | 3 A | 2.7A | Shielded | 30mOhm Max | 7 @ 7.96MHz | 77MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.118" (3.00mm) | |||
468 In Stock | 1 : $0.78000 Cut Tape (CT) 400 : $0.46790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±30% | 620 mA | 560mA | Shielded | 350mOhm Max | 8 @ 2.52MHz | 11MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.118" (3.00mm) | |||
765 In Stock | 1 : $0.78000 Cut Tape (CT) 400 : $0.46790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±30% | 300 mA | 300mA | Shielded | 1.25Ohm Max | 7 @ 796kHz | 6.5MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.118" (3.00mm) | |||
400 In Stock | 1 : $0.78000 Cut Tape (CT) 400 : $0.46790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 39 µH | ±30% | 860 mA | 720mA | Shielded | 210mOhm Max | 8 @ 2.52MHz | 13MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1 : $0.78000 Cut Tape (CT) 400 : $0.46790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±30% | 200 mA | 200mA | Shielded | 2Ohm Max | 8 @ 796kHz | 5MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 800 : $0.37878 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 560 µH | ±30% | 140 mA | 140mA | Shielded | 3.92Ohm Max | 12 @ 796kHz | 4MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 800 : $0.37878 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±30% | 130 mA | 140mA | Shielded | 4.3Ohm Max | 11 @ 796kHz | 3MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.118" (3.00mm) |