Fixed Inductors

Results: 19
Stocking Options
Environmental Options
Media
Exclude
19Results
Applied FiltersRemove All

Showing
of 19
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
SRR6038 Series
SRR6038-100Y
FIXED IND 10UH 2A 38 MOHM SMD
Bourns Inc.
46,256
In Stock
1 : $0.73000
Cut Tape (CT)
1,000 : $0.40674
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±30%
2 A
2.05A
Shielded
38mOhm Max
8.8 @ 2.52MHz
24.9MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.268" L x 0.268" W (6.80mm x 6.80mm)
0.157" (4.00mm)
SRR6038 Series
SRR6038-470Y
FIXED IND 47UH 950MA 155MOHM SMD
Bourns Inc.
18,952
In Stock
Active
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
47 µH
±30%
950 mA
1A
Shielded
155mOhm Max
8.5 @ 2.52MHz
10.4MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.268" L x 0.268" W (6.80mm x 6.80mm)
0.157" (4.00mm)
SRR6038 Series
SRR6038-180Y
FIXED IND 18UH 1.5A 92 MOHM SMD
Bourns Inc.
25,368
In Stock
1 : $0.73000
Cut Tape (CT)
1,000 : $0.34573
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
18 µH
±30%
1.5 A
1.7A
Shielded
92mOhm Max
8 @ 2.52MHz
13.8MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.268" L x 0.268" W (6.80mm x 6.80mm)
0.157" (4.00mm)
SRR6038 Series
SRR6038-3R3Y
FIXED IND 3.3UH 3.5A 20 MOHM SMD
Bourns Inc.
18,208
In Stock
1 : $0.73000
Cut Tape (CT)
1,000 : $0.40674
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
3.3 µH
±30%
3.5 A
3.6A
Shielded
20mOhm Max
9.8 @ 7.96MHz
75.9MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.268" L x 0.268" W (6.80mm x 6.80mm)
0.157" (4.00mm)
SRR6038 Series
SRR6038-560Y
FIXED IND 56UH 850MA 202MOHM SMD
Bourns Inc.
15,996
In Stock
1 : $0.73000
Cut Tape (CT)
1,000 : $0.40674
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
56 µH
±30%
850 mA
900mA
Shielded
202mOhm Max
8.2 @ 2.52MHz
8.8MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.268" L x 0.268" W (6.80mm x 6.80mm)
0.157" (4.00mm)
SRR6038 Series
SRR6038-680Y
FIXED IND 68UH 750MA 234MOHM SMD
Bourns Inc.
14,822
In Stock
1 : $0.73000
Cut Tape (CT)
1,000 : $0.40674
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
68 µH
±30%
750 mA
870mA
Shielded
234mOhm Max
7.4 @ 2.52MHz
7.5MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.268" L x 0.268" W (6.80mm x 6.80mm)
0.157" (4.00mm)
SRR6038 Series
SRR6038-120Y
FIXED IND 12UH 1.7A 53 MOHM SMD
Bourns Inc.
6,116
In Stock
1 : $0.73000
Cut Tape (CT)
1,000 : $0.40674
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
12 µH
±30%
1.7 A
1.95A
Shielded
53mOhm Max
8.3 @ 2.52MHz
17.9MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.268" L x 0.268" W (6.80mm x 6.80mm)
0.157" (4.00mm)
SRR6038 Series
SRR6038-390Y
FIXED IND 39UH 1A 138 MOHM SMD
Bourns Inc.
4,993
In Stock
1 : $0.73000
Cut Tape (CT)
1,000 : $0.40674
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
39 µH
±30%
1 A
1.1A
Shielded
138mOhm Max
8.3 @ 2.52MHz
11.8MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.268" L x 0.268" W (6.80mm x 6.80mm)
0.157" (4.00mm)
SRR6038 Series
SRR6038-220Y
FIXED IND 22UH 1.3A 96 MOHM SMD
Bourns Inc.
4,688
In Stock
1 : $0.73000
Cut Tape (CT)
1,000 : $0.40674
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±30%
1.3 A
1.6A
Shielded
96mOhm Max
8.8 @ 2.52MHz
13.9MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.268" L x 0.268" W (6.80mm x 6.80mm)
0.157" (4.00mm)
SRR6038 Series
SRR6038-5R0Y
FIXED IND 5UH 2.9A 24 MOHM SMD
Bourns Inc.
2,892
In Stock
1 : $0.73000
Cut Tape (CT)
1,000 : $0.40674
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
5 µH
±30%
2.9 A
2.95A
Shielded
24mOhm Max
8.9 @ 7.96MHz
42.6MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.268" L x 0.268" W (6.80mm x 6.80mm)
0.157" (4.00mm)
SRR6038 Series
SRR6038-330Y
FIXED IND 33UH 1.1A 124 MOHM SMD
Bourns Inc.
5,425
In Stock
Active
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
33 µH
±30%
1.1 A
1.2A
Shielded
124mOhm Max
8.6 @ 2.52MHz
12.5MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.268" L x 0.268" W (6.80mm x 6.80mm)
0.157" (4.00mm)
SRR6038 Series
SRR6038-150Y
FIXED IND 15UH 1.6A 57 MOHM SMD
Bourns Inc.
4,603
In Stock
Active
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
15 µH
±30%
1.6 A
1.9A
Shielded
57mOhm Max
8.6 @ 2.52MHz
18MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.268" L x 0.268" W (6.80mm x 6.80mm)
0.157" (4.00mm)
SRR6038 Series
SRR6038-820Y
FIXED IND 82UH 700MA 324MOHM SMD
Bourns Inc.
5,651
In Stock
1 : $0.73000
Cut Tape (CT)
1,000 : $0.40674
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
82 µH
±30%
700 mA
750mA
Shielded
324mOhm Max
7.6 @ 2.52MHz
7.6MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.268" L x 0.268" W (6.80mm x 6.80mm)
0.157" (4.00mm)
SRR6038 Series
SRR6038-101Y
FIXED IND 100UH 650MA 358MOHM SM
Bourns Inc.
4,998
In Stock
1 : $0.73000
Cut Tape (CT)
1,000 : $0.40674
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
100 µH
±30%
650 mA
680mA
Shielded
358mOhm Max
6.7 @ 796kHz
6.2MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.268" L x 0.268" W (6.80mm x 6.80mm)
0.157" (4.00mm)
SRR6038 Series
SRR6038-8R2Y
FIXED IND 8.2UH 2.2A 34 MOHM SMD
Bourns Inc.
3,647
In Stock
1 : $0.73000
Cut Tape (CT)
1,000 : $0.40674
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
8.2 µH
±30%
2.2 A
2.45A
Shielded
34mOhm Max
7.4 @ 7.96MHz
29.6MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.268" L x 0.268" W (6.80mm x 6.80mm)
0.157" (4.00mm)
SRR6038 Series
SRR6038-6R2Y
FIXED IND 6.2UH 2.5A 27 MOHM SMD
Bourns Inc.
3,596
In Stock
1 : $0.73000
Cut Tape (CT)
1,000 : $0.40674
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
6.2 µH
±30%
2.5 A
2.6A
Shielded
27mOhm Max
9 @ 7.96MHz
42.3MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.268" L x 0.268" W (6.80mm x 6.80mm)
0.157" (4.00mm)
SRR6038 Series
SRR6038-270Y
FIXED IND 27UH 1.2A 109 MOHM SMD
Bourns Inc.
2,761
In Stock
1 : $0.73000
Cut Tape (CT)
1,000 : $0.40674
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
27 µH
±30%
1.2 A
1.3A
Shielded
109mOhm Max
7.7 @ 2.52MHz
12.5MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.268" L x 0.268" W (6.80mm x 6.80mm)
0.157" (4.00mm)
SRR6038 Series
SRR6038-7R4Y
FIXED IND 7.4UH 2.3A 31 MOHM SMD
Bourns Inc.
899
In Stock
1 : $0.73000
Cut Tape (CT)
1,000 : $0.40674
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
7.4 µH
±30%
2.3 A
2.55A
Shielded
31mOhm Max
7.5 @ 7.96MHz
32.9MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.268" L x 0.268" W (6.80mm x 6.80mm)
0.157" (4.00mm)
SRR6038 Series
SRR6038-8R7Y
FIXED IND 8.7UH 2.2A 34 MOHM SMD
Bourns Inc.
0
In Stock
Check Lead Time
1,000 : $0.40674
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
8.7 µH
±30%
2.2 A
2.35A
Shielded
34mOhm Max
7.3 @ 7.96MHz
27.5MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.268" L x 0.268" W (6.80mm x 6.80mm)
0.157" (4.00mm)
Showing
of 19

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.