Fixed Inductors

Results: 22
Stocking Options
Environmental Options
Media
Exclude
22Results
Applied FiltersRemove All

Showing
of 22
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
SRU1038 Series
FIXED IND 15UH 2.8A 37 MOHM SMD
Bourns Inc.
32,138
In Stock
1 : $0.80000
Cut Tape (CT)
800 : $0.45234
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
15 µH
±30%
2.8 A
2.7A
Shielded
37mOhm
24 @ 2.52MHz
16MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.161" (4.10mm)
SRU1038 Series
FIXED IND 47UH 1.65A 121 MOHM
Bourns Inc.
8,595
In Stock
1 : $0.80000
Cut Tape (CT)
800 : $0.45234
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
47 µH
±30%
1.65 A
1.6A
Shielded
121mOhm
22 @ 2.52MHz
8MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.161" (4.10mm)
SRU1038 Series
FIXED IND 100UH 1.3A 220 MOHM
Bourns Inc.
7,024
In Stock
1 : $0.80000
Cut Tape (CT)
800 : $0.45234
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
100 µH
±30%
1.3 A
1.1A
Shielded
220mOhm
24 @ 796kHz
6MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.161" (4.10mm)
SRU1038 Series
FIXED IND 33UH 1.8A 86 MOHM SMD
Bourns Inc.
6,689
In Stock
1 : $0.80000
Cut Tape (CT)
800 : $0.45234
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
33 µH
±30%
1.8 A
1.8A
Shielded
86mOhm
22 @ 2.52MHz
10MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.161" (4.10mm)
SRU1038 Series
FIXED IND 10UH 3.8A 25 MOHM SMD
Bourns Inc.
3,330
In Stock
1 : $0.80000
Cut Tape (CT)
800 : $0.45234
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±30%
3.8 A
3.6A
Shielded
25mOhm
24 @ 7.96MHz
20MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.161" (4.10mm)
SRU1038 Series
FIXED IND 150UH 900MA 358 MOHM
Bourns Inc.
2,628
In Stock
1 : $0.80000
Cut Tape (CT)
800 : $0.45234
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
150 µH
±30%
900 mA
800mA
Shielded
358mOhm
20 @ 796kHz
5MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.161" (4.10mm)
SRU1038 Series
FIXED IND 22UH 2.2A 55.8 MOHM
Bourns Inc.
34,591
In Stock
1 : $0.80000
Cut Tape (CT)
800 : $0.38449
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±30%
2.2 A
2.3A
Shielded
55.8mOhm
20 @ 2.52MHz
12MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.161" (4.10mm)
SRU1038 Series
FIXED IND 330UH 550MA 773 MOHM
Bourns Inc.
28,248
In Stock
1 : $0.80000
Cut Tape (CT)
800 : $0.45234
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
330 µH
±30%
550 mA
520mA
Shielded
773mOhm
20 @ 796kHz
3MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.161" (4.10mm)
SRU1038 Series
FIXED IND 5UH 4.6A 14.5 MOHM SMD
Bourns Inc.
7,350
In Stock
1 : $0.80000
Cut Tape (CT)
800 : $0.45234
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
5 µH
±30%
4.6 A
4.8A
Shielded
14.5mOhm
12 @ 7.96MHz
30MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.161" (4.10mm)
SRU1038 Series
FIXED IND 220UH 650MA 565 MOHM
Bourns Inc.
4,215
In Stock
1 : $0.80000
Cut Tape (CT)
800 : $0.45234
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
220 µH
±30%
650 mA
650mA
Shielded
565mOhm
22 @ 796kHz
4MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.161" (4.10mm)
SRU1038 Series
FIXED IND 1.5UH 7.2A 5.2 MOHM
Bourns Inc.
1,353
In Stock
1 : $0.80000
Cut Tape (CT)
800 : $0.45234
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1.5 µH
±30%
7.2 A
7A
Shielded
5.2mOhm
14 @ 7.96MHz
65MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.161" (4.10mm)
SRU1038 Series
FIXED IND 6.2UH 4A 16.5 MOHM SMD
Bourns Inc.
245
In Stock
1 : $0.80000
Cut Tape (CT)
800 : $0.45234
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
6.2 µH
±30%
4 A
4.2A
Shielded
16.5mOhm
12 @ 7.96MHz
25MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.161" (4.10mm)
SRU1038 Series
FIXED IND 27UH 1.85A 78 MOHM SMD
Bourns Inc.
1,460
In Stock
1 : $0.80000
Cut Tape (CT)
800 : $0.45234
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
27 µH
±30%
1.85 A
1.9A
Shielded
78mOhm
22 @ 2.52MHz
11MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.161" (4.10mm)
SRU1038 Series
FIXED IND 3.8UH 5.5A 15 MOHM SMD
Bourns Inc.
1,242
In Stock
1 : $0.80000
Cut Tape (CT)
800 : $0.44906
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
3.8 µH
±30%
5.5 A
5.5A
Shielded
15mOhm
14 @ 7.96MHz
35MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.161" (4.10mm)
SRU1038 Series
FIXED IND 2.5UH 6.1A 12.5 MOHM
Bourns Inc.
250
In Stock
1 : $0.80000
Cut Tape (CT)
800 : $0.45234
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.5 µH
±30%
6.1 A
6A
Shielded
12.5mOhm
12 @ 7.96MHz
50MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.161" (4.10mm)
SRU1038 Series
FIXED IND 6.8UH 3.9A 35 MOHM SMD
Bourns Inc.
183
In Stock
1 : $0.80000
Cut Tape (CT)
800 : $0.45234
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
6.8 µH
±30%
3.9 A
4A
Shielded
35mOhm
13 @ 7.96MHz
36MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.161" (4.10mm)
SRU1038 Series
FIXED IND 3.5UH 5.5A 11.5 MOHM
Bourns Inc.
795
In Stock
1 : $0.80000
Cut Tape (CT)
800 : $0.45234
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
3.5 µH
±30%
5.5 A
5.5A
Shielded
11.5mOhm
14 @ 7.96MHz
24MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.161" (4.10mm)
SRU1038 Series
FIXED IND 8.2UH 3.8A 32 MOHM SMD
Bourns Inc.
780
In Stock
1 : $0.80000
Cut Tape (CT)
800 : $0.45234
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
8.2 µH
±30%
3.8 A
3.9A
Shielded
32mOhm
12 @ 7.96MHz
22MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.161" (4.10mm)
SRU1038 Series
FIXED IND 68UH 1.1A 166 MOHM SMD
Bourns Inc.
0
In Stock
Check Lead Time
1 : $0.80000
Cut Tape (CT)
800 : $0.45234
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
68 µH
±30%
1.1 A
1.3A
Shielded
166mOhm
24 @ 2.52MHz
7MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.161" (4.10mm)
SRU1038 Series
FIXED IND 2.2UH 6.8A 7.7 MOHM
Bourns Inc.
0
In Stock
Check Lead Time
1 : $0.80000
Cut Tape (CT)
800 : $0.45234
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±30%
6.8 A
6.5A
Shielded
7.7mOhm
12 @ 7.96MHz
55MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.161" (4.10mm)
SRU1038 Series
FIXED IND 5.2UH 4.6A 22 MOHM SMD
Bourns Inc.
0
In Stock
Check Lead Time
1 : $0.80000
Cut Tape (CT)
800 : $0.45234
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
5.2 µH
±30%
4.6 A
4.8A
Shielded
22mOhm
12 @ 7.96MHz
30MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.161" (4.10mm)
SRU1038 Series
FIXED IND 7UH SURFACE MOUNT
Bourns Inc.
0
In Stock
Check Lead Time
800 : $0.45234
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
7 µH
±30%
-
-
Shielded
-
-
-
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.161" (4.10mm)
Showing
of 22

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.