Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39,267 In Stock | 1 : $0.53000 Cut Tape (CT) 400 : $0.32028 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±10% | 210 mA | 300mA | Unshielded | 3.3Ohm Max | 25 @ 796kHz | 3MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.189" (4.80mm) | |||
30,462 In Stock | 1 : $0.53000 Cut Tape (CT) 400 : $0.32028 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±15% | 1.1 A | 1.4A | Unshielded | 190mOhm Max | 30 @ 2.52MHz | 16MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.189" (4.80mm) | |||
18,072 In Stock | 1 : $0.53000 Cut Tape (CT) 400 : $0.32028 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±10% | 720 mA | 1A | Unshielded | 370mOhm Max | 22 @ 2.52MHz | 12MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.189" (4.80mm) | |||
14,055 In Stock | 1 : $0.53000 Cut Tape (CT) 400 : $0.32028 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±10% | 350 mA | 440mA | Unshielded | 1.57Ohm Max | 20 @ 796kHz | 6MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.189" (4.80mm) | |||
7,991 In Stock | 1 : $0.53000 Cut Tape (CT) 400 : $0.32028 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 520 mA | 680mA | Unshielded | 700mOhm Max | 20 @ 796kHz | 9MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.189" (4.80mm) | |||
8,186 In Stock | 1 : $0.53000 Cut Tape (CT) 400 : $0.32028 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±10% | 270 mA | 360mA | Unshielded | 2.25Ohm Max | 25 @ 796kHz | 3MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.189" (4.80mm) | |||
7,385 In Stock | 1 : $0.53000 Cut Tape (CT) 400 : $0.32028 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±10% | 880 mA | 1.1A | Unshielded | 250mOhm Max | 24 @ 2.52MHz | 13MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.189" (4.80mm) | |||
4,815 In Stock | 1 : $0.53000 Cut Tape (CT) 400 : $0.32028 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 1.45 A | 2A | Unshielded | 100mOhm Max | 30 @ 2.52MHz | 23MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.189" (4.80mm) | |||
5,503 In Stock | 1 : $0.53000 Cut Tape (CT) 400 : $0.32028 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 18 µH | ±15% | 1.25 A | 1.5A | Unshielded | 150mOhm Max | 30 @ 2.52MHz | 18MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.189" (4.80mm) | |||
2,939 In Stock | 1 : $0.53000 Cut Tape (CT) 400 : $0.32028 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 12 µH | ±20% | 1.4 A | 1.9A | Unshielded | 120mOhm Max | 30 @ 2.52MHz | 22MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.189" (4.80mm) | |||
2,018 In Stock | 1 : $0.53000 Cut Tape (CT) 400 : $0.32028 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±10% | 120 mA | 120mA | Unshielded | 6.8Ohm Max | 45 @ 252kHz | 1.5MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.189" (4.80mm) | |||
1,589 In Stock | 1 : $0.53000 Cut Tape (CT) 400 : $0.32028 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 8.2 µH | ±20% | 1.5 A | 2.3A | Unshielded | 90mOhm Max | 20 @ 7.96MHz | 26MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.189" (4.80mm) | |||
30,074 In Stock | 1 : $0.53000 Cut Tape (CT) 400 : $0.32028 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±10% | 620 mA | 840mA | Unshielded | 520mOhm Max | 22 @ 2.52MHz | 10MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.189" (4.80mm) | |||
20,120 In Stock | 1 : $0.53000 Cut Tape (CT) 400 : $0.32028 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 1.8 A | 3A | Unshielded | 80mOhm Max | 20 @ 7.96MHz | 34MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.189" (4.80mm) | |||
13,683 In Stock | 1 : $0.53000 Cut Tape (CT) 400 : $0.32028 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 27 µH | ±15% | 1 A | 1.3A | Unshielded | 220mOhm Max | 28 @ 2.52MHz | 14MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.189" (4.80mm) | |||
11,687 In Stock | 1 : $0.53000 Cut Tape (CT) 400 : $0.32028 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 120 µH | ±10% | 480 mA | 600mA | Unshielded | 930mOhm Max | 22 @ 796kHz | 7MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.189" (4.80mm) | |||
12,029 In Stock | 1 : $0.53000 Cut Tape (CT) 400 : $0.32028 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±10% | 400 mA | 540mA | Unshielded | 1.1Ohm Max | 20 @ 796kHz | 6MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.189" (4.80mm) | |||
4,320 In Stock | 1 : $0.53000 Cut Tape (CT) 400 : $0.32028 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.2 µH | ±20% | 4.2 A | 7.3A | Unshielded | 20mOhm Max | 35 @ 7.96MHz | 155MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.189" (4.80mm) | |||
3,256 In Stock | 1 : $0.53000 Cut Tape (CT) 400 : $0.32028 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±10% | 160 mA | 250mA | Unshielded | 4.65Ohm Max | 26 @ 252kHz | 2MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.189" (4.80mm) | |||
2,648 In Stock | 1 : $0.53000 Cut Tape (CT) 400 : $0.32028 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 56 µH | ±10% | 680 mA | 900mA | Unshielded | 420mOhm Max | 22 @ 2.52MHz | 11MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.189" (4.80mm) | |||
2,408 In Stock | 1 : $0.53000 Cut Tape (CT) 400 : $0.32028 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±15% | 1.3 A | 1.6A | Unshielded | 140mOhm Max | 30 @ 2.52MHz | 20MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.189" (4.80mm) | |||
1,711 In Stock | 1 : $0.53000 Cut Tape (CT) 400 : $0.32028 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±20% | 3.6 A | 6.1A | Unshielded | 30mOhm Max | 32 @ 7.96MHz | 108MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.189" (4.80mm) | |||
1,248 In Stock | 1 : $0.53000 Cut Tape (CT) 400 : $0.32028 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 820 µH | ±10% | 140 mA | 200mA | Unshielded | 5.2Ohm Max | 25 @ 252kHz | 2MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.189" (4.80mm) | |||
1,536 In Stock | 1 : $0.53000 Cut Tape (CT) 400 : $0.32028 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 82 µH | ±10% | 580 mA | 750mA | Unshielded | 600mOhm Max | 20 @ 2.52MHz | 9MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.189" (4.80mm) | |||
1,487 In Stock | 1 : $0.53000 Cut Tape (CT) 400 : $0.32028 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 2.8 A | 5.1A | Unshielded | 60mOhm Max | 33 @ 7.96MHz | 79MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.189" (4.80mm) |