Fixed Inductors

Results: 8
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Inductance
330 nH470 nH680 nH1 µH1.5 µH2.2 µH3.3 µH4.7 µH
Current Rating (Amps)
1.8 A2.1 A3 A3.6 A4.2 A5.5 A6 A6.1 A
Current - Saturation (Isat)
1.8A2A3A3.7A5.6A6A7.3A
DC Resistance (DCR)
19mOhm Max21mOhm Max30mOhm Max42mOhm Max61mOhm Max82mOhm Max135mOhm Max190mOhm Max
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
IHLL1008ABEZ1R0M1Z
IHLL1008ABEZ1R0M1Z
FIXED IND 1.0UH 4.2A 42 MOHM SMD
Vishay Dale
6,000
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.13184
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Metal Composite
1 µH
±20%
4.2 A
3.7A
Shielded
42mOhm Max
-
-
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
IHLL1008ABEZ1R0M1Z
IHLL1008ABEZR68M1Z
FIXED IND 0.68UH 5.5A 30 MOHM SM
Vishay Dale
6,000
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.13184
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Metal Composite
680 nH
±20%
5.5 A
5.6A
Shielded
30mOhm Max
-
-
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
IHLL1008ABEZ1R0M1Z
IHLL1008ABEZ1R5M1Z
FIXED IND 1.5UH 3.6A 61 MOHM SMD
Vishay Dale
6,000
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.13184
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Metal Composite
1.5 µH
±20%
3.6 A
3A
Shielded
61mOhm Max
-
-
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
IHLL1008ABEZ1R0M1Z
IHLL1008ABEZR33M1Z
FIXED IND 0.33UH 6.0A 19 MOHM SM
Vishay Dale
6,000
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.13184
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Metal Composite
330 nH
±20%
6 A
7.3A
Shielded
19mOhm Max
-
-
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
IHLL1008ABEZ1R0M1Z
IHLL1008ABEZR47M1Z
FIXED IND 0.47UH 6.1A 21 MOHM SM
Vishay Dale
5,975
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.13184
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Metal Composite
470 nH
±20%
6.1 A
6A
Shielded
21mOhm Max
-
-
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
IHLL1008ABEZ1R0M1Z
IHLL1008ABEZ4R7M1Z
FIXED IND 4.7UH 1.8A 190 MOHM SM
Vishay Dale
6,000
In Stock
1 : $0.34000
Cut Tape (CT)
3,000 : $0.13514
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Metal Composite
4.7 µH
±20%
1.8 A
1.8A
Shielded
190mOhm Max
-
-
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
IHLL1008ABEZ3R3M1Z
IHLL1008ABEZ3R3M1Z
FIXED IND 3.3UH 2.1A 135 MOHM SM
Vishay Dale
5,990
In Stock
1 : $0.34000
Cut Tape (CT)
3,000 : $0.13514
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Metal Composite
3.3 µH
±20%
2.1 A
2A
Shielded
135mOhm Max
-
-
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
IHLL1008ABEZ1R0M1Z
IHLL1008ABEZ2R2M1Z
FIXED IND 2.2UH 3.0A 82 MOHM SMD
Vishay Dale
2,956
In Stock
1 : $0.34000
Cut Tape (CT)
3,000 : $0.13514
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Metal Composite
2.2 µH
±20%
3 A
3A
Shielded
82mOhm Max
-
-
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
Showing
of 8

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.