Fixed Inductors

Results: 16
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Material - Core
CeramicFerrite
Inductance
22 nH39 nH47 nH82 nH100 nH120 nH180 nH390 nH560 nH1.2 µH1.5 µH1.8 µH2.2 µH2.7 µH
Current Rating (Amps)
90 mA100 mA120 mA130 mA190 mA200 mA220 mA260 mA270 mA350 mA390 mA500 mA560 mA600 mA
DC Resistance (DCR)
90mOhm Max100mOhm Max130mOhm Max210mOhm Max260mOhm Max440mOhm Max470mOhm Max650mOhm Max750mOhm Max850mOhm Max1.7Ohm1.9Ohm Max2Ohm Max3.2Ohm Max
Q @ Freq
20 @ 7.96MHz35 @ 100MHz40 @ 150MHz45 @ 200MHz45 @ 250MHz50 @ 250MHz
Frequency - Self Resonant
100MHz150MHz200MHz250MHz300MHz600MHz1.03GHz1.31GHz1.43GHz1.9GHz2.05GHz2.6GHz
Operating Temperature
-55°C ~ 125°C-
Inductance Frequency - Test
7.96 MHz100 MHz150 MHz200 MHz250 MHz600 MHz
Stocking Options
Environmental Options
Media
Marketplace Product
16Results
Applied FiltersRemove All

Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
SMT-INDUCTOR 0805 4700   NH  5%
B82498B1472J000
SMT-INDUCTOR 0805 4700 NH 5%
EPCOS - TDK Electronics
5,900
In Stock
1 : $0.89000
Cut Tape (CT)
3,000 : $0.36720
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
4.7 µH
±5%
90 mA
-
Unshielded
3.8Ohm Max
20 @ 7.96MHz
150MHz
-
-
7.96 MHz
-
Surface Mount
0805 (2012 Metric)
0805
0.087" L x 0.055" W (2.20mm x 1.40mm)
0.057" (1.45mm)
SMT-INDUCTOR 0805 2200   NH  5%
B82498B1222J000
SMT-INDUCTOR 0805 2200 NH 5%
EPCOS - TDK Electronics
5,750
In Stock
1 : $0.89000
Cut Tape (CT)
3,000 : $0.36720
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
2.2 µH
±5%
130 mA
-
Unshielded
1.7Ohm
20 @ 7.96MHz
200MHz
-
-
7.96 MHz
-
Surface Mount
0805 (2012 Metric)
0805
0.087" L x 0.055" W (2.20mm x 1.40mm)
0.057" (1.45mm)
SMT-INDUCTOR 0805 1200   NH  5%
B82498B1122J000
SMT-INDUCTOR 0805 1200 NH 5%
EPCOS - TDK Electronics
3,000
In Stock
1 : $0.89000
Cut Tape (CT)
3,000 : $0.36720
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
1.2 µH
±5%
220 mA
-
Unshielded
650mOhm Max
20 @ 7.96MHz
300MHz
-
-
7.96 MHz
-
Surface Mount
0805 (2012 Metric)
0805
0.087" L x 0.055" W (2.20mm x 1.40mm)
0.057" (1.45mm)
SMT-INDUCTOR 0805   47   NH  5%
B82498B3470J000
SMT-INDUCTOR 0805 47 NH 5%
EPCOS - TDK Electronics
6,000
In Stock
1 : $0.90000
Cut Tape (CT)
3,000 : $0.37125
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ceramic
47 nH
±5%
500 mA
-
Unshielded
130mOhm Max
45 @ 200MHz
1.9GHz
-
-
200 MHz
-
Surface Mount
0805 (2012 Metric)
0805
0.087" L x 0.055" W (2.20mm x 1.40mm)
0.057" (1.45mm)
SMT-INDUCTOR 0805   39   NH  5%
B82498B3390J000
SMT-INDUCTOR 0805 39 NH 5%
EPCOS - TDK Electronics
5,980
In Stock
1 : $0.90000
Cut Tape (CT)
3,000 : $0.37125
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ceramic
39 nH
±5%
560 mA
-
Unshielded
100mOhm Max
50 @ 250MHz
2.05GHz
-
-
250 MHz
-
Surface Mount
0805 (2012 Metric)
0805
0.087" L x 0.055" W (2.20mm x 1.40mm)
0.057" (1.45mm)
SMT-INDUCTOR 0805  100   NH  5%
B82498B3101J000
SMT-INDUCTOR 0805 100 NH 5%
EPCOS - TDK Electronics
4,000
In Stock
1 : $0.90000
Cut Tape (CT)
3,000 : $0.37125
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ceramic
100 nH
±5%
350 mA
-
Unshielded
260mOhm Max
40 @ 150MHz
1.31GHz
-
-
150 MHz
-
Surface Mount
0805 (2012 Metric)
0805
0.087" L x 0.055" W (2.20mm x 1.40mm)
0.057" (1.45mm)
SMT-INDUCTOR 0805 1800   NH  5%
B82498B1182J000
SMT-INDUCTOR 0805 1800 NH 5%
EPCOS - TDK Electronics
0
In Stock
Check Lead Time
6,000 : $0.35496
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
Ferrite
1.8 µH
±5%
190 mA
-
Unshielded
850mOhm Max
20 @ 7.96MHz
250MHz
-
-55°C ~ 125°C
7.96 MHz
-
Surface Mount
0805 (2012 Metric)
0805
0.087" L x 0.055" W (2.20mm x 1.40mm)
0.057" (1.45mm)
SMT-INDUCTOR 0805 2700   NH  5%
B82498B1272J000
SMT-INDUCTOR 0805 2700 NH 5%
EPCOS - TDK Electronics
0
In Stock
Check Lead Time
6,000 : $0.35496
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
Ferrite
2.7 µH
±5%
120 mA
-
Unshielded
2Ohm Max
20 @ 7.96MHz
200MHz
-
-55°C ~ 125°C
7.96 MHz
-
Surface Mount
0805 (2012 Metric)
0805
0.087" L x 0.055" W (2.20mm x 1.40mm)
0.057" (1.45mm)
SMT-INDUCTOR 0805 1500   NH  5%
B82498B1152J000
SMT-INDUCTOR 0805 1500 NH 5%
EPCOS - TDK Electronics
0
In Stock
Check Lead Time
6,000 : $0.35496
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
Ferrite
1.5 µH
±5%
200 mA
-
Unshielded
750mOhm Max
20 @ 7.96MHz
250MHz
-
-55°C ~ 125°C
7.96 MHz
-
Surface Mount
0805 (2012 Metric)
0805
0.087" L x 0.055" W (2.20mm x 1.40mm)
0.057" (1.45mm)
SMT-INDUCTOR 0805 3300   NH  5%
B82498B1332J000
SMT-INDUCTOR 0805 3300 NH 5%
EPCOS - TDK Electronics
0
In Stock
Check Lead Time
6,000 : $0.35496
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
Ferrite
3.3 µH
±5%
100 mA
-
Unshielded
3.3Ohm Max
20 @ 7.96MHz
200MHz
-
-55°C ~ 125°C
7.96 MHz
-
Surface Mount
0805 (2012 Metric)
0805
0.087" L x 0.055" W (2.20mm x 1.40mm)
0.057" (1.45mm)
SMT-INDUCTOR 0805  560   NH  5%
B82498B3561J000
SMT-INDUCTOR 0805 560 NH 5%
EPCOS - TDK Electronics
0
In Stock
Check Lead Time
6,000 : $0.35888
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
Ceramic
560 nH
±5%
100 mA
-
Unshielded
3.2Ohm Max
35 @ 100MHz
600MHz
-
-55°C ~ 125°C
600 MHz
-
Surface Mount
0805 (2012 Metric)
0805
0.087" L x 0.055" W (2.20mm x 1.40mm)
0.057" (1.45mm)
SMT-INDUCTOR 0805   22   NH  5%
B82498B3220J000
SMT-INDUCTOR 0805 22 NH 5%
EPCOS - TDK Electronics
0
In Stock
Check Lead Time
6,000 : $0.35888
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
Ceramic
22 nH
±5%
600 mA
-
Unshielded
90mOhm Max
45 @ 250MHz
2.6GHz
-
-55°C ~ 125°C
250 MHz
-
Surface Mount
0805 (2012 Metric)
0805
0.087" L x 0.055" W (2.20mm x 1.40mm)
0.057" (1.45mm)
SMT-INDUCTOR 0805  120   NH  5%
B82498B3121J000
SMT-INDUCTOR 0805 120 NH 5%
EPCOS - TDK Electronics
0
In Stock
Check Lead Time
6,000 : $0.35888
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
Ceramic
120 nH
±5%
270 mA
-
Unshielded
440mOhm Max
40 @ 150MHz
150MHz
-
-55°C ~ 125°C
150 MHz
-
Surface Mount
0805 (2012 Metric)
0805
0.087" L x 0.055" W (2.20mm x 1.40mm)
0.057" (1.45mm)
SMT-INDUCTOR 0805   82   NH  5%
B82498B3820J000
SMT-INDUCTOR 0805 82 NH 5%
EPCOS - TDK Electronics
0
In Stock
Check Lead Time
6,000 : $0.35888
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
Ceramic
82 nH
±5%
390 mA
-
Unshielded
210mOhm Max
40 @ 150MHz
1.43GHz
-
-55°C ~ 125°C
150 MHz
-
Surface Mount
0805 (2012 Metric)
0805
0.087" L x 0.055" W (2.20mm x 1.40mm)
0.057" (1.45mm)
SMT-INDUCTOR 0805  180   NH  5%
B82498B3181J000
SMT-INDUCTOR 0805 180 NH 5%
EPCOS - TDK Electronics
0
In Stock
Check Lead Time
6,000 : $0.35888
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
Ceramic
180 nH
±5%
260 mA
-
Unshielded
470mOhm Max
35 @ 100MHz
1.03GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0805 (2012 Metric)
0805
0.087" L x 0.055" W (2.20mm x 1.40mm)
0.057" (1.45mm)
SMT-INDUCTOR 0805  390   NH  5%
B82498B3391J000
SMT-INDUCTOR 0805 390 NH 5%
EPCOS - TDK Electronics
0
In Stock
Check Lead Time
6,000 : $0.35888
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
Ceramic
390 nH
±5%
130 mA
-
Unshielded
1.9Ohm Max
35 @ 100MHz
100MHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0805 (2012 Metric)
0805
0.087" L x 0.055" W (2.20mm x 1.40mm)
0.057" (1.45mm)
Showing
of 16

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.