Fixed Inductors

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
1,140
In Stock
1 : $1.53000
Cut Tape (CT)
300 : $0.99140
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Ferrite
150 nH
±10%
75 A
87A
Unshielded
0.37mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard, 4 Lead
-
0.472" L x 0.236" W (12.00mm x 6.00mm)
0.476" (12.10mm)
785
In Stock
1 : $1.53000
Cut Tape (CT)
300 : $0.99140
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Ferrite
120 nH
±10%
75 A
86A
Unshielded
0.37mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard, 4 Lead
-
0.472" L x 0.236" W (12.00mm x 6.00mm)
0.476" (12.10mm)
0
In Stock
Check Lead Time
1,200 : $0.88160
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Active
Molded
Ferrite
80 nH
±10%
75 A
129A
Unshielded
0.37mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard, 4 Lead
-
0.472" L x 0.236" W (12.00mm x 6.00mm)
0.476" (12.10mm)
0
In Stock
Check Lead Time
1,200 : $0.88160
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Active
Molded
Ferrite
70 nH
±10%
75 A
147A
Unshielded
0.37mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard, 4 Lead
-
0.472" L x 0.236" W (12.00mm x 6.00mm)
0.476" (12.10mm)
0
In Stock
Check Lead Time
1,200 : $0.89608
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Molded
Ferrite
100 nH
±10%
75 A
103A
Unshielded
0.37mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard, 4 Lead
-
0.472" L x 0.236" W (12.00mm x 6.00mm)
0.476" (12.10mm)
0
In Stock
Check Lead Time
1,200 : $0.90789
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Active
Molded
Ferrite
170 nH
±10%
75 A
61A
Unshielded
0.37mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard, 4 Lead
-
0.472" L x 0.236" W (12.00mm x 6.00mm)
0.476" (12.10mm)
Showing
of 6

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.