Fixed Inductors

Results: 136
Stocking Options
Environmental Options
Media
Exclude
136Results
Applied FiltersRemove All

Showing
of 136
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
MHQ1005075HA5N1BTD25
MHQ1005075HA3N5BTD25
FIXED IND 3.5NH 0.9A 70 MOHM SMD
TDK Corporation
8,234
In Stock
1 : $0.17000
Cut Tape (CT)
8,000 : $0.07752
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
3.5 nH
±0.1nH
900 mA
-
Unshielded
70mOhm Max
20 @ 250MHz
5.8GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.030" (0.75mm)
MHQ1005075HA5N1BTD25
MHQ1005075HA2N9BTD25
FIXED IND 2.9NH 0.75A 100 MOHM S
TDK Corporation
7,970
In Stock
1 : $0.16000
Cut Tape (CT)
8,000 : $0.07752
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
2.9 nH
±0.1nH
750 mA
-
Unshielded
100mOhm Max
20 @ 250MHz
6.5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.030" (0.75mm)
MHQ1005075HA5N1BTD25
MHQ1005075HA7N5HTD25
FIXED IND 7.5NH 0.45A 260 MOHM S
TDK Corporation
7,830
In Stock
1 : $0.16000
Cut Tape (CT)
8,000 : $0.07752
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
7.5 nH
±3%
450 mA
-
Unshielded
260mOhm Max
20 @ 250MHz
4GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.030" (0.75mm)
MHQ1005075HA5N1BTD25
MHQ1005075HA1N3BTD25
FIXED IND 1.3NH 1A 30 MOHM SMD
TDK Corporation
6,148
In Stock
1 : $0.16000
Cut Tape (CT)
8,000 : $0.07752
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
1.3 nH
±0.1nH
1 A
-
Unshielded
30mOhm Max
-
12GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.030" (0.75mm)
MHQ1005075HA5N1BTD25
MHQ1005075HA2N5BTD25
FIXED IND 2.5NH 0.9A 70 MOHM SMD
TDK Corporation
1,280
In Stock
1 : $0.16000
Cut Tape (CT)
8,000 : $0.07752
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
2.5 nH
±0.1nH
900 mA
-
Unshielded
70mOhm Max
20 @ 250MHz
6.5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.030" (0.75mm)
MHQ1005075HA5N1BTD25
MHQ1005075HA1N0STD25
FIXED IND 1.0NH 1A 20 MOHM SMD
TDK Corporation
16,990
In Stock
1 : $0.17000
Cut Tape (CT)
8,000 : $0.06250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
1 nH
±0.3nH
1 A
-
Unshielded
20mOhm Max
-
15GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.030" (0.75mm)
MHQ1005075HA5N1BTD25
MHQ1005075HA2N3BTD25
FIXED IND 2.3NH 1A 60 MOHM SMD
TDK Corporation
15,945
In Stock
1 : $0.17000
Cut Tape (CT)
8,000 : $0.07752
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
2.3 nH
±0.1nH
1 A
-
Unshielded
60mOhm Max
20 @ 250MHz
7GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.030" (0.75mm)
MHQ1005075HA5N1BTD25
MHQ1005075HA2N6BTD25
FIXED IND 2.6NH 0.75A 90 MOHM SM
TDK Corporation
10,423
In Stock
1 : $0.17000
Cut Tape (CT)
8,000 : $0.07752
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
2.6 nH
±0.1nH
750 mA
-
Unshielded
90mOhm Max
20 @ 250MHz
6.5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.030" (0.75mm)
MHQ1005075HA5N1BTD25
MHQ1005075HA3N2BTD25
FIXED IND 3.2NH 0.8A 90 MOHM SMD
TDK Corporation
9,220
In Stock
1 : $0.17000
Cut Tape (CT)
8,000 : $0.07752
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
3.2 nH
±0.1nH
800 mA
-
Unshielded
90mOhm Max
20 @ 250MHz
6GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.030" (0.75mm)
MHQ1005075HA5N1BTD25
MHQ1005075HA16NJTD25
FIXED IND 16NH 0.3A 550 MOHM SMD
TDK Corporation
9,195
In Stock
1 : $0.17000
Cut Tape (CT)
8,000 : $0.07752
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
16 nH
±5%
300 mA
-
Unshielded
550mOhm Max
20 @ 250MHz
2.5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.030" (0.75mm)
MHQ1005075HA5N1BTD25
MHQ1005075HA3N4BTD25
FIXED IND 3.4NH 0.8A 80 MOHM SMD
TDK Corporation
9,169
In Stock
1 : $0.17000
Cut Tape (CT)
8,000 : $0.07752
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
3.4 nH
±0.1nH
800 mA
-
Unshielded
80mOhm Max
20 @ 250MHz
6GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.030" (0.75mm)
MHQ1005075HA5N1BTD25
MHQ1005075HA3N8BTD25
FIXED IND 3.8NH 0.8A 90 MOHM SMD
TDK Corporation
9,150
In Stock
1 : $0.17000
Cut Tape (CT)
8,000 : $0.07752
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
3.8 nH
±0.1nH
800 mA
-
Unshielded
90mOhm Max
20 @ 250MHz
5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.030" (0.75mm)
MHQ1005075HA5N1BTD25
MHQ1005075HA20NJTD25
FIXED IND 20NH 0.28A 600 MOHM SM
TDK Corporation
9,134
In Stock
1 : $0.17000
Cut Tape (CT)
8,000 : $0.07752
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
20 nH
±5%
280 mA
-
Unshielded
600mOhm Max
20 @ 250MHz
2.1GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.030" (0.75mm)
MHQ1005075HA5N1BTD25
MHQ1005075HA1N4BTD25
FIXED IND 1.4NH 1A 30 MOHM SMD
TDK Corporation
9,003
In Stock
1 : $0.17000
Cut Tape (CT)
8,000 : $0.07752
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
1.4 nH
±0.1nH
1 A
-
Unshielded
30mOhm Max
-
12GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.030" (0.75mm)
MHQ1005075HA5N1BTD25
MHQ1005075HA2N1STD25
FIXED IND 2.1NH 1A 50 MOHM SMD
TDK Corporation
9,000
In Stock
1 : $0.17000
Cut Tape (CT)
8,000 : $0.06250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
2.1 nH
±0.3nH
1 A
-
Unshielded
50mOhm Max
20 @ 250MHz
8GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.030" (0.75mm)
MHQ1005075HA5N1BTD25
MHQ1005075HA1N1STD25
FIXED IND 1.1NH 1A 20 MOHM SMD
TDK Corporation
9,000
In Stock
1 : $0.17000
Cut Tape (CT)
8,000 : $0.07752
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
1.1 nH
±0.3nH
1 A
-
Unshielded
20mOhm Max
-
14GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.030" (0.75mm)
MHQ1005075HA5N1BTD25
MHQ1005075HA4N1STD25
FIXED IND 4.1NH 0.65A 120 MOHM S
TDK Corporation
9,000
In Stock
1 : $0.17000
Cut Tape (CT)
8,000 : $0.07752
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
4.1 nH
±0.3nH
650 mA
-
Unshielded
120mOhm Max
20 @ 250MHz
5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.030" (0.75mm)
MHQ1005075HA5N1BTD25
MHQ1005075HA24NJTD25
FIXED IND 24NH 0.25A 700 MOHM SM
TDK Corporation
9,000
In Stock
1 : $0.17000
Cut Tape (CT)
8,000 : $0.07752
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
24 nH
±5%
250 mA
-
Unshielded
700mOhm Max
20 @ 250MHz
2GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.030" (0.75mm)
MHQ1005075HA5N1BTD25
MHQ1005075HA33NJTD25
FIXED IND 33NH 0.22A 950 MOHM SM
TDK Corporation
9,000
In Stock
1 : $0.17000
Cut Tape (CT)
8,000 : $0.07752
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
33 nH
±5%
220 mA
-
Unshielded
950mOhm Max
20 @ 250MHz
1.8GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.030" (0.75mm)
MHQ1005075HA5N1BTD25
MHQ1005075HA7N3JTD25
FIXED IND 7.3NH 0.45A 260 MOHM S
TDK Corporation
9,000
In Stock
1 : $0.17000
Cut Tape (CT)
8,000 : $0.07752
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
7.3 nH
±5%
450 mA
-
Unshielded
260mOhm Max
20 @ 250MHz
4GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.030" (0.75mm)
MHQ1005075HA5N1BTD25
MHQ1005075HA6N8JTD25
FIXED IND 6.8NH 0.5A 200 MOHM SM
TDK Corporation
9,000
In Stock
1 : $0.17000
Cut Tape (CT)
8,000 : $0.07752
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
6.8 nH
±5%
500 mA
-
Unshielded
200mOhm Max
20 @ 250MHz
4GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.030" (0.75mm)
MHQ1005075HA5N1BTD25
MHQ1005075HA2N6STD25
FIXED IND 2.6NH 0.75A 90 MOHM SM
TDK Corporation
9,000
In Stock
1 : $0.17000
Cut Tape (CT)
8,000 : $0.06250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
2.6 nH
±0.3nH
750 mA
-
Unshielded
90mOhm Max
20 @ 250MHz
6.5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.030" (0.75mm)
MHQ1005075HA5N1BTD25
MHQ1005075HA5N8STD25
FIXED IND 5.8NH 0.5A 190 MOHM SM
TDK Corporation
9,000
In Stock
1 : $0.17000
Cut Tape (CT)
8,000 : $0.07752
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
5.8 nH
±0.3nH
500 mA
-
Unshielded
190mOhm Max
20 @ 250MHz
4GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.030" (0.75mm)
MHQ1005075HA5N1BTD25
MHQ1005075HA2N7STD25
FIXED IND 2.7NH 0.85A 70 MOHM SM
TDK Corporation
9,000
In Stock
1 : $0.17000
Cut Tape (CT)
8,000 : $0.07752
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
2.7 nH
±0.3nH
850 mA
-
Unshielded
70mOhm Max
20 @ 250MHz
6.5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.030" (0.75mm)
MHQ1005075HA5N1BTD25
MHQ1005075HA1N2STD25
FIXED IND 1.2NH 1A 40 MOHM SMD
TDK Corporation
9,000
In Stock
1 : $0.17000
Cut Tape (CT)
8,000 : $0.07752
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
1.2 nH
±0.3nH
1 A
-
Unshielded
40mOhm Max
-
13GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.030" (0.75mm)
Showing
of 136

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.