Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
CSAD0660-100M
CSAD0660-220M
POWER CHOKE, SMD MOLDED INDUCTOR
CODACA
800
In Stock
1 : $2.40000
Cut Tape (CT)
400 : $1.32715
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedAlloy Powder22 µH±20%2.4 A4.3AShielded134mOhm Max----40°C ~ 125°C100 kHz-Surface Mount4-SMD, J-Lead4-SMD0.307" L x 0.307" W (7.80mm x 7.80mm)0.299" (7.60mm)
CSAD0660-100M
CSAD0660-4R7M
POWER CHOKE, SMD MOLDED INDUCTOR
CODACA
795
In Stock
1 : $2.40000
Cut Tape (CT)
400 : $1.32715
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedAlloy Powder4.7 µH±20%5.5 A12AShielded27.5mOhm Max----40°C ~ 125°C100 kHz-Surface Mount4-SMD, J-Lead4-SMD0.307" L x 0.307" W (7.80mm x 7.80mm)0.299" (7.60mm)
CSAD0660-100M
CSAD0660-100M
POWER CHOKE, SMD MOLDED INDUCTOR
CODACA
793
In Stock
1 : $2.40000
Cut Tape (CT)
400 : $1.32715
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedAlloy Powder10 µH±20%3.5 A6.5AShielded55mOhm Max----40°C ~ 125°C100 kHz-Surface Mount4-SMD, J-Lead4-SMD0.307" L x 0.307" W (7.80mm x 7.80mm)0.299" (7.60mm)
Showing
1 - 3
of 3

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.