Fixed Inductors

Results: 47
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Inductance
10 µH12 µH15 µH18 µH22 µH27 µH33 µH39 µH47 µH56 µH68 µH82 µH
Tolerance
±5%±10%±20%
Current Rating (Amps)
20 mA25 mA27 mA30 mA34 mA38 mA39 mA40 mA42 mA45 mA50 mA53 mA
Current - Saturation (Isat)
32mA38mA40mA45mA50mA60mA62mA70mA72mA90mA135mA155mA
DC Resistance (DCR)
130mOhm Max160mOhm Max190mOhm Max210mOhm Max280mOhm Max320mOhm Max380mOhm Max420mOhm Max600mOhm Max710mOhm Max760mOhm Max880mOhm Max
Q @ Freq
10 @ 2.52MHz15 @ 2.52MHz20 @ 2.52MHz30 @ 79.6kHz30 @ 796kHz35 @ 796kHz40 @ 252kHz40 @ 796kHz
Frequency - Self Resonant
1MHz2MHz3MHz4MHz5MHz6MHz7MHz8MHz9MHz10MHz12MHz13MHz
Stocking Options
Environmental Options
Media
Marketplace Product
47Results
Applied FiltersRemove All

Showing
of 47
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
SDR0503 Series
SDR0503-471KL
FIXED IND 470UH 180MA 4.9OHM SMD
Bourns Inc.
5,123
In Stock
1 : $0.59000
Cut Tape (CT)
500 : $0.30142
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite470 µH±10%180 mA220mAUnshielded4.9Ohm Max30 @ 796kHz5MHz--40°C ~ 125°C1 kHzSurface MountNonstandard-0.197" L x 0.189" W (5.00mm x 4.80mm)0.130" (3.30mm)
SDR0503 Series
SDR0503-153JL
FIXED IND 15MH 20MA 168 OHM SMD
Bourns Inc.
78,501
In Stock
1 : $0.41000
Cut Tape (CT)
500 : $0.21190
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite15 mH±5%20 mA32mAUnshielded168Ohm Max30 @ 79.6kHz1MHz--40°C ~ 125°C1 kHzSurface MountNonstandard-0.197" L x 0.189" W (5.00mm x 4.80mm)0.130" (3.30mm)
SDR0503 Series
SDR0503-102KL
FIXED IND 1MH 110MA 11.5 OHM SMD
Bourns Inc.
9,755
In Stock
1 : $0.59000
Cut Tape (CT)
500 : $0.30142
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite1 mH±10%110 mA135mAUnshielded11.5Ohm Max40 @ 252kHz3MHz--40°C ~ 125°C1 kHzSurface MountNonstandard-0.197" L x 0.189" W (5.00mm x 4.80mm)0.130" (3.30mm)
SDR0503 Series
SDR0503-222JL
FIXED IND 2.2MH 53MA 22 OHM SMD
Bourns Inc.
6,357
In Stock
1 : $0.59000
Cut Tape (CT)
500 : $0.30142
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite2.2 mH±5%53 mA70mAUnshielded22Ohm Max40 @ 252kHz2MHz--40°C ~ 125°C1 kHzSurface MountNonstandard-0.197" L x 0.189" W (5.00mm x 4.80mm)0.130" (3.30mm)
SDR0503 Series
SDR0503-331KL
FIXED IND 330UH 210MA 3.3OHM SMD
Bourns Inc.
5,073
In Stock
1 : $0.59000
Cut Tape (CT)
500 : $0.30142
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite330 µH±10%210 mA280mAUnshielded3.3Ohm Max30 @ 796kHz5MHz--40°C ~ 125°C1 kHzSurface MountNonstandard-0.197" L x 0.189" W (5.00mm x 4.80mm)0.130" (3.30mm)
SDR0503 Series
SDR0503-103JL
FIXED IND 10MH 27MA 110 OHM SMD
Bourns Inc.
4,196
In Stock
1 : $0.59000
Cut Tape (CT)
500 : $0.30142
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite10 mH±5%27 mA40mAUnshielded110Ohm Max30 @ 79.6kHz1MHz--40°C ~ 125°C1 kHzSurface MountNonstandard-0.197" L x 0.189" W (5.00mm x 4.80mm)0.130" (3.30mm)
SDR0503 Series
SDR0503-472JL
FIXED IND 4.7MH 40MA 48 OHM SMD
Bourns Inc.
1,144
In Stock
1 : $0.59000
Cut Tape (CT)
500 : $0.30142
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite4.7 mH±5%40 mA50mAUnshielded48Ohm Max40 @ 252kHz1MHz--40°C ~ 125°C1 kHzSurface MountNonstandard-0.197" L x 0.189" W (5.00mm x 4.80mm)0.130" (3.30mm)
SDR0503 Series
SDR0503-101KL
FIXED IND 100UH 400MA 1.6OHM SMD
Bourns Inc.
17,003
In Stock
1 : $0.59000
Cut Tape (CT)
500 : $0.30142
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite100 µH±10%400 mA480mAUnshielded1.6Ohm Max40 @ 796kHz9MHz--40°C ~ 125°C1 kHzSurface MountNonstandard-0.197" L x 0.189" W (5.00mm x 4.80mm)0.130" (3.30mm)
SDR0503 Series
SDR0503-220ML
FIXED IND 22UH 900MA 280MOHM SMD
Bourns Inc.
5,939
In Stock
1 : $0.59000
Cut Tape (CT)
500 : $0.30142
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite22 µH±20%900 mA1.06AUnshielded280mOhm Max20 @ 2.52MHz22MHz--40°C ~ 125°C1 kHzSurface MountNonstandard-0.197" L x 0.189" W (5.00mm x 4.80mm)0.130" (3.30mm)
SDR0503 Series
SDR0503-562JL
FIXED IND 5.6MH 38MA 72 OHM SMD
Bourns Inc.
5,132
In Stock
1 : $0.59000
Cut Tape (CT)
500 : $0.30142
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite5.6 mH±5%38 mA50mAUnshielded72Ohm Max40 @ 252kHz1MHz--40°C ~ 125°C1 kHzSurface MountNonstandard-0.197" L x 0.189" W (5.00mm x 4.80mm)0.130" (3.30mm)
SDR0503 Series
SDR0503-182JL
FIXED IND 1.8MH 55MA 15 OHM SMD
Bourns Inc.
3,308
In Stock
1 : $0.59000
Cut Tape (CT)
500 : $0.30142
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite1.8 mH±5%55 mA70mAUnshielded15Ohm Max40 @ 252kHz2MHz--40°C ~ 125°C1 kHzSurface MountNonstandard-0.197" L x 0.189" W (5.00mm x 4.80mm)0.130" (3.30mm)
SDR0503 Series
SDR0503-470KL
FIXED IND 47UH 600MA 600MOHM SMD
Bourns Inc.
3,170
In Stock
1 : $0.59000
Cut Tape (CT)
500 : $0.30142
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite47 µH±10%600 mA750mAUnshielded600mOhm Max20 @ 2.52MHz14MHz--40°C ~ 125°C1 kHzSurface MountNonstandard-0.197" L x 0.189" W (5.00mm x 4.80mm)0.130" (3.30mm)
SDR0503 Series
SDR0503-221KL
FIXED IND 220UH 250MA 2.5OHM SMD
Bourns Inc.
2,878
In Stock
1 : $0.59000
Cut Tape (CT)
500 : $0.30142
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite220 µH±10%250 mA340mAUnshielded2.5Ohm Max35 @ 796kHz6MHz--40°C ~ 125°C1 kHzSurface MountNonstandard-0.197" L x 0.189" W (5.00mm x 4.80mm)0.130" (3.30mm)
SDR0503 Series
SDR0503-682JL
FIXED IND 6.8MH 34MA 80 OHM SMD
Bourns Inc.
2,705
In Stock
1 : $0.59000
Cut Tape (CT)
500 : $0.30142
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite6.8 mH±5%34 mA45mAUnshielded80Ohm Max40 @ 252kHz1MHz--40°C ~ 125°C1 kHzSurface MountNonstandard-0.197" L x 0.189" W (5.00mm x 4.80mm)0.130" (3.30mm)
SDR0503 Series
SDR0503-123JL
FIXED IND 12MH 25MA 148 OHM SMD
Bourns Inc.
2,464
In Stock
1 : $0.59000
Cut Tape (CT)
500 : $0.30142
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite12 mH±5%25 mA38mAUnshielded148Ohm Max30 @ 79.6kHz1MHz--40°C ~ 125°C1 kHzSurface MountNonstandard-0.197" L x 0.189" W (5.00mm x 4.80mm)0.130" (3.30mm)
SDR0503 Series
SDR0503-180ML
FIXED IND 18UH 950MA 210MOHM SMD
Bourns Inc.
2,310
In Stock
1 : $0.59000
Cut Tape (CT)
500 : $0.30142
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite18 µH±20%950 mA1.3AUnshielded210mOhm Max20 @ 2.52MHz24MHz--40°C ~ 125°C1 kHzSurface MountNonstandard-0.197" L x 0.189" W (5.00mm x 4.80mm)0.130" (3.30mm)
SDR0503 Series
SDR0503-152JL
FIXED IND 1.5MH 59MA 13 OHM SMD
Bourns Inc.
2,296
In Stock
1 : $0.59000
Cut Tape (CT)
500 : $0.30142
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite1.5 mH±5%59 mA72mAUnshielded13Ohm Max40 @ 252kHz2MHz--40°C ~ 125°C1 kHzSurface MountNonstandard-0.197" L x 0.189" W (5.00mm x 4.80mm)0.130" (3.30mm)
SDR0503 Series
SDR0503-332JL
FIXED IND 3.3MH 45MA 38 OHM SMD
Bourns Inc.
2,142
In Stock
1 : $0.59000
Cut Tape (CT)
500 : $0.30142
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite3.3 mH±5%45 mA62mAUnshielded38Ohm Max40 @ 252kHz2MHz--40°C ~ 125°C1 kHzSurface MountNonstandard-0.197" L x 0.189" W (5.00mm x 4.80mm)0.130" (3.30mm)
SDR0503 Series
SDR0503-822JL
FIXED IND 8.2MH 30MA 92 OHM SMD
Bourns Inc.
1,690
In Stock
1 : $0.59000
Cut Tape (CT)
500 : $0.30142
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite8.2 mH±5%30 mA45mAUnshielded92Ohm Max40 @ 252kHz1MHz--40°C ~ 125°C1 kHzSurface MountNonstandard-0.197" L x 0.189" W (5.00mm x 4.80mm)0.130" (3.30mm)
SDR0503 Series
SDR0503-151KL
FIXED IND 150UH 330MA 2 OHM SMD
Bourns Inc.
2,427
In Stock
1 : $0.59000
Cut Tape (CT)
500 : $0.30142
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite150 µH±10%330 mA400mAUnshielded2Ohm Max40 @ 796kHz7MHz--40°C ~ 125°C1 kHzSurface MountNonstandard-0.197" L x 0.189" W (5.00mm x 4.80mm)0.130" (3.30mm)
SDR0503 Series
SDR0503-392JL
FIXED IND 3.9MH 42MA 40 OHM SMD
Bourns Inc.
2,089
In Stock
1 : $0.59000
Cut Tape (CT)
500 : $0.30142
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite3.9 mH±5%42 mA60mAUnshielded40Ohm Max40 @ 252kHz2MHz--40°C ~ 125°C1 kHzSurface MountNonstandard-0.197" L x 0.189" W (5.00mm x 4.80mm)0.130" (3.30mm)
SDR0503 Series
SDR0503-272JL
FIXED IND 2.7MH 50MA 26 OHM SMD
Bourns Inc.
1,500
In Stock
1 : $0.59000
Cut Tape (CT)
500 : $0.30142
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite2.7 mH±5%50 mA70mAUnshielded26Ohm Max40 @ 252kHz2MHz--40°C ~ 125°C1 kHzSurface MountNonstandard-0.197" L x 0.189" W (5.00mm x 4.80mm)0.130" (3.30mm)
SDR0503 Series
SDR0503-100ML
FIXED IND 10UH 1.3A 130 MOHM SMD
Bourns Inc.
1,058
In Stock
1 : $0.59000
Cut Tape (CT)
500 : $0.30142
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite10 µH±20%1.3 A1.6AUnshielded130mOhm Max10 @ 2.52MHz30MHz--40°C ~ 125°C1 kHzSurface MountNonstandard-0.197" L x 0.189" W (5.00mm x 4.80mm)0.130" (3.30mm)
SDR0503 Series
SDR0503-270ML
FIXED IND 27UH 800MA 320MOHM SMD
Bourns Inc.
1,400
In Stock
1 : $0.59000
Cut Tape (CT)
500 : $0.30142
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite27 µH±20%800 mA1AUnshielded320mOhm Max20 @ 2.52MHz20MHz--40°C ~ 125°C1 kHzSurface MountNonstandard-0.197" L x 0.189" W (5.00mm x 4.80mm)0.130" (3.30mm)
SDR0503 Series
SDR0503-330KL
FIXED IND 33UH 700MA 380MOHM SMD
Bourns Inc.
1,376
In Stock
1 : $0.59000
Cut Tape (CT)
500 : $0.30142
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite33 µH±10%700 mA850mAUnshielded380mOhm Max15 @ 2.52MHz18MHz--40°C ~ 125°C1 kHzSurface MountNonstandard-0.197" L x 0.189" W (5.00mm x 4.80mm)0.130" (3.30mm)
Showing
of 47

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.