Showing
1 - 9
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
CSHB0421R-150M
CSHB0421R-R68M
POWER CHOKE, SMD MOLDED INDUCTOR
CODACA
1,000
In Stock
1 : $0.99000
Cut Tape (CT)
2,000 : $0.45248
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Alloy Powder680 nH±20%10.5 A11AShielded10.8mOhm Max----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.173" L x 0.165" W (4.40mm x 4.20mm)0.083" (2.10mm)
CSHB0421R-150M
CSHB0421R-1R0M
POWER CHOKE, SMD MOLDED INDUCTOR
CODACA
1,000
In Stock
1 : $0.99000
Cut Tape (CT)
2,000 : $0.45248
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Alloy Powder1 µH±20%9 A9AShielded13.5mOhm Max----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.173" L x 0.165" W (4.40mm x 4.20mm)0.083" (2.10mm)
CSHB0421R-150M
CSHB0421R-R33M
POWER CHOKE, SMD MOLDED INDUCTOR
CODACA
1,000
In Stock
1 : $0.99000
Cut Tape (CT)
2,000 : $0.45248
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Alloy Powder330 nH±20%12 A14AShielded7mOhm Max----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.173" L x 0.165" W (4.40mm x 4.20mm)0.083" (2.10mm)
CSHB0421R-150M
CSHB0421R-1R5M
POWER CHOKE, SMD MOLDED INDUCTOR
CODACA
1,000
In Stock
1 : $0.99000
Cut Tape (CT)
2,000 : $0.45248
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Alloy Powder1.5 µH±20%7.5 A7.5AShielded21.5mOhm Max----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.173" L x 0.165" W (4.40mm x 4.20mm)0.083" (2.10mm)
CSHB0421R-150M
CSHB0421R-R22M
POWER CHOKE, SMD MOLDED INDUCTOR
CODACA
990
In Stock
1 : $0.99000
Cut Tape (CT)
2,000 : $0.45248
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Alloy Powder220 nH±20%15 A18AShielded5mOhm Max----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.173" L x 0.165" W (4.40mm x 4.20mm)0.083" (2.10mm)
CSHB0421R-150M
CSHB0421R-R47M
POWER CHOKE, SMD MOLDED INDUCTOR
CODACA
988
In Stock
1 : $0.99000
Cut Tape (CT)
2,000 : $0.45248
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Alloy Powder470 nH±20%11.5 A13AShielded7.8mOhm Max----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.173" L x 0.165" W (4.40mm x 4.20mm)0.083" (2.10mm)
CSHB0421R-150M
CSHB0421R-R56M
POWER CHOKE, SMD MOLDED INDUCTOR
CODACA
965
In Stock
1 : $0.99000
Cut Tape (CT)
2,000 : $0.45248
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Alloy Powder560 nH±20%11 A12AShielded9.5mOhm Max----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.173" L x 0.165" W (4.40mm x 4.20mm)0.083" (2.10mm)
CSHB0421R-150M
CSHB0421R-150M
POWER CHOKE, SMD MOLDED INDUCTOR
CODACA
932
In Stock
1 : $0.99000
Cut Tape (CT)
2,000 : $0.45248
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Alloy Powder15 µH±20%2.2 A2.2AShielded255mOhm Max----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.173" L x 0.165" W (4.40mm x 4.20mm)0.083" (2.10mm)
CSHB0421R-150M
CSHB0421R-220M
POWER CHOKE, SMD MOLDED INDUCTOR
CODACA
598
In Stock
1 : $0.99000
Cut Tape (CT)
2,000 : $0.45248
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Alloy Powder22 µH±20%2 A2AShielded320mOhm Max----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.173" L x 0.165" W (4.40mm x 4.20mm)0.083" (2.10mm)
Showing
1 - 9
of 9

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.