Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,000 In Stock | 1 : $1.97000 Cut Tape (CT) 1,000 : $0.93930 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 1.5 µH | ±20% | 11.5 A | 14A | Shielded | 6.2mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.272" W (7.00mm x 6.90mm) | 0.157" (4.00mm) | |||
996 In Stock | 1 : $1.97000 Cut Tape (CT) 1,000 : $0.93930 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 2.2 µH | ±20% | 9 A | 13A | Shielded | 12.1mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.272" W (7.00mm x 6.90mm) | 0.157" (4.00mm) | |||
0 In Stock | 1 : $1.97000 Cut Tape (CT) 1,000 : $0.93930 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Magnetic Powder | 1 µH | ±20% | 15.5 A | 19A | Shielded | 4.5mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | Flat Wire, High Q Value | Surface Mount | Nonstandard | - | 0.276" L x 0.272" W (7.00mm x 6.90mm) | 0.146" (3.70mm) |