Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
300 In Stock | 1 : $3.94000 Cut Tape (CT) 300 : $2.23210 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 15 µH | ±20% | 3.5 A | 4.6A | Shielded | 39.2mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | 4-SMD, J-Lead | 4-SMD | 0.394" L x 0.354" W (10.00mm x 9.00mm) | 0.394" (10.00mm) | |||
300 In Stock | 1 : $3.94000 Cut Tape (CT) 300 : $2.23210 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 6.8 µH | ±20% | 5 A | 8.7A | Shielded | 18.7mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 4-SMD, J-Lead | 4-SMD | 0.394" L x 0.354" W (10.00mm x 9.00mm) | 0.394" (10.00mm) | |||
300 In Stock | 1 : $3.94000 Cut Tape (CT) 300 : $2.23210 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 3.3 µH | ±20% | 6 A | 10.5A | Shielded | 11.5mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 4-SMD, J-Lead | 4-SMD | 0.394" L x 0.354" W (10.00mm x 9.00mm) | 0.394" (10.00mm) | |||
300 In Stock | 1 : $3.94000 Cut Tape (CT) 300 : $2.23210 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 22 µH | ±20% | 2.5 A | 3.2A | Shielded | 51.6mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | 4-SMD, J-Lead | 4-SMD | 0.394" L x 0.354" W (10.00mm x 9.00mm) | 0.394" (10.00mm) | |||
278 In Stock | 1 : $3.94000 Cut Tape (CT) 300 : $2.23210 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 10 µH | ±20% | 5 A | 5.6A | Shielded | 18.7mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | 4-SMD, J-Lead | 4-SMD | 0.394" L x 0.354" W (10.00mm x 9.00mm) | 0.394" (10.00mm) |