Fixed Inductors

Results: 261
Stocking Options
Environmental Options
Media
Exclude
261Results
Applied FiltersRemove All

Showing
of 261
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
MFG_LSXND4040TKL4R7MDG
LSXND4040TKL4R7MDG
FIXED IND 4.7UH 1.7A 84 MOHM SMD
Taiyo Yuden
13,147
In Stock
1 : $0.18000
Cut Tape (CT)
3,500 : $0.09129
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
4.7 µH
±20%
1.7 A
2A
Shielded
84mOhm Max
-
35MHz
-
-25°C ~ 125°C
100 kHz
-
Surface Mount
1616 (4040 Metric)
1616
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.071" (1.80mm)
MFG_LSXND4040TKL3R3MDG
LSXND4040TKL3R3MDG
FIXED IND 3.3UH 2A 66 MOHM SMD
Taiyo Yuden
6,853
In Stock
1 : $0.18000
Cut Tape (CT)
3,500 : $0.09129
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
3.3 µH
±20%
2 A
2.3A
Shielded
66mOhm Max
-
45MHz
-
-25°C ~ 125°C
100 kHz
-
Surface Mount
1616 (4040 Metric)
1616
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.071" (1.80mm)
MFG_LSXND4040TKL2R2MDG
LSXND4040TKL2R2MDG
FIXED IND 2.2UH 2.2A 50.4MOHM SM
Taiyo Yuden
3,912
In Stock
1 : $0.18000
Cut Tape (CT)
3,500 : $0.09129
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
2.2 µH
±20%
2.2 A
3A
Shielded
50.4mOhm Max
-
60MHz
-
-25°C ~ 125°C
100 kHz
-
Surface Mount
1616 (4040 Metric)
1616
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.071" (1.80mm)
MFG_LSXND4040TKL100MDG
LSXND4040TKL100MDG
FIXED IND 10UH 1.2A 180 MOHM SMD
Taiyo Yuden
3,429
In Stock
1 : $0.18000
Cut Tape (CT)
3,500 : $0.09129
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
10 µH
±20%
1.2 A
1.3A
Shielded
180mOhm Max
-
25MHz
-
-25°C ~ 125°C
100 kHz
-
Surface Mount
1616 (4040 Metric)
1616
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.071" (1.80mm)
MFG_LSXND4040TKL470MDG
LSXND4040TKL470MDG
FIXED IND 47UH 440MA 780MOHM SMD
Taiyo Yuden
3,297
In Stock
1 : $0.18000
Cut Tape (CT)
3,500 : $0.09129
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
47 µH
±20%
440 mA
600mA
Shielded
780mOhm Max
-
10MHz
-
-25°C ~ 125°C
100 kHz
-
Surface Mount
1616 (4040 Metric)
1616
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.071" (1.80mm)
MFG_LSXND4040TKL220MDG
LSXND4040TKL220MDG
FIXED IND 22UH 720MA 348MOHM SMD
Taiyo Yuden
3,161
In Stock
1 : $0.18000
Cut Tape (CT)
3,500 : $0.09129
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
22 µH
±20%
720 mA
900mA
Shielded
348mOhm Max
-
15MHz
-
-25°C ~ 125°C
100 kHz
-
Surface Mount
1616 (4040 Metric)
1616
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.071" (1.80mm)
MFG_LSXND4040TKL101MDG
LSXND4040TKL101MDG
FIXED IND 100UH 280MA 1.74OHM SM
Taiyo Yuden
1,938
In Stock
1 : $0.18000
Cut Tape (CT)
3,500 : $0.09418
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
100 µH
±20%
280 mA
420mA
Shielded
1.74Ohm Max
-
6.5MHz
-
-25°C ~ 125°C
100 kHz
-
Surface Mount
1616 (4040 Metric)
1616
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.071" (1.80mm)
MFG_LSXNE3030MKT4R7MN
LSXNE3030MKT4R7MN
FIXED IND 4.7UH 1.06A 156MOHM SM
Taiyo Yuden
3,775
In Stock
1 : $0.22000
Cut Tape (CT)
2,000 : $0.09253
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
4.7 µH
±20%
1.06 A
1A
Shielded
156mOhm Max
-
50MHz
-
-25°C ~ 120°C
100 kHz
-
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.047" (1.20mm)
MFG_LSXND4040TKL6R8MDG
LSXND4040TKL6R8MDG
FIXED IND 6.8UH 1.45A 117.6 MOHM
Taiyo Yuden
2,959
In Stock
1 : $0.23000
Cut Tape (CT)
3,500 : $0.09129
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
6.8 µH
±20%
1.45 A
1.6A
Shielded
117.6mOhm Max
-
30MHz
-
-25°C ~ 125°C
100 kHz
-
Surface Mount
1616 (4040 Metric)
1616
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.071" (1.80mm)
MFG_LSXND5050YKL150MMG
LSXND5050YKL150MMG
FIXED IND 15UH 1.8A 104 MOHM SMD
Taiyo Yuden
2,517
In Stock
1 : $0.23000
Cut Tape (CT)
1,500 : $0.12238
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
15 µH
±20%
1.8 A
2A
Shielded
104mOhm Max
-
13MHz
-
-25°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.193" L x 0.193" W (4.90mm x 4.90mm)
0.157" (4.00mm)
MFG_LSXND5050XAT100MMG
LSXND5050XAT100MMG
FIXED IND 10UH 1.7A 70 MOHM SMD
Taiyo Yuden
1,538
In Stock
1 : $0.23000
Cut Tape (CT)
500 : $0.13684
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
10 µH
±20%
1.7 A
2.1A
Shielded
91mOhm Max
-
20MHz
-
-25°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.193" L x 0.193" W (4.90mm x 4.90mm)
0.122" (3.10mm)
MFG_LSXND5050YAL100MMG
LSXND5050YAL100MMG
FIXED IND 10UH 2.1A 72.8MOHM SMD
Taiyo Yuden
1,087
In Stock
1 : $0.23000
Cut Tape (CT)
1,500 : $0.12238
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
10 µH
±20%
2.1 A
2.3A
Shielded
72.8mOhm Max
-
18MHz
-
-25°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.193" L x 0.193" W (4.90mm x 4.90mm)
0.161" (4.10mm)
MFG_LSXND6060WHL100MMG
LSXND6060WHL100MMG
FIXED IND 10UH 1.9A 84.5MOHM SMD
Taiyo Yuden
1,259
In Stock
1 : $0.25000
Cut Tape (CT)
2,000 : $0.12903
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
10 µH
±20%
1.9 A
1.9A
Shielded
84.5mOhm Max
-
20MHz
-
-25°C ~ 125°C
100 kHz
-
Surface Mount
2424 (6060 Metric)
2424
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.110" (2.80mm)
MFG_LSXND6060YEL330MMG
LSXND6060YEL330MMG
FIXED IND 33UH 1.4A 183.3MOHM SM
Taiyo Yuden
1,114
In Stock
1 : $0.26000
Cut Tape (CT)
1,500 : $0.13807
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
33 µH
±20%
1.4 A
1.65A
Shielded
183.3mOhm Max
-
6MHz
-
-25°C ~ 125°C
100 kHz
-
Surface Mount
2424 (6060 Metric)
2424
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
MFG_LSXND5050XAT4R7MMG
LSXND5050XAT4R7MMG
FIXED IND 4.7UH 2.6A 35 MOHM SMD
Taiyo Yuden
12,101
In Stock
1 : $0.29000
Cut Tape (CT)
500 : $0.13684
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
4.7 µH
±20%
2.6 A
3.1A
Shielded
45.5mOhm Max
-
31MHz
-
-25°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.193" L x 0.193" W (4.90mm x 4.90mm)
0.122" (3.10mm)
MFG_LSXND6060WHL4R7MMG
LSXND6060WHL4R7MMG
FIXED IND 4.7UH 3A 40.3 MOHM SMD
Taiyo Yuden
3,593
In Stock
1 : $0.31000
Cut Tape (CT)
2,000 : $0.12903
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
4.7 µH
±20%
3 A
2.7A
Shielded
40.3mOhm Max
-
39MHz
-
-25°C ~ 125°C
100 kHz
-
Surface Mount
2424 (6060 Metric)
2424
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.110" (2.80mm)
MFG_LSXND6060WHL101MMG
LSXND6060WHL101MMG
FIXED IND 100UH 660MA 780MOHM SM
Taiyo Yuden
2,223
In Stock
1 : $0.31000
Cut Tape (CT)
2,000 : $0.12903
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
100 µH
±20%
660 mA
650mA
Shielded
780mOhm Max
-
3MHz
-
-25°C ~ 125°C
100 kHz
-
Surface Mount
2424 (6060 Metric)
2424
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.110" (2.80mm)
MFG_LSXND6060WHL220MMG
LSXND6060WHL220MMG
FIXED IND 22UH 1.4A 175.5MOHM SM
Taiyo Yuden
2,466
In Stock
1 : $0.32000
Cut Tape (CT)
2,000 : $0.12903
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
22 µH
±20%
1.4 A
1.3A
Shielded
175.5mOhm Max
-
12MHz
-
-25°C ~ 125°C
100 kHz
-
Surface Mount
2424 (6060 Metric)
2424
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.110" (2.80mm)
MFG_LSXNE2424KKT2R2MN
LSXNE2424KKT2R2MN
FIXED IND 2.2UH 970MA 180MOHM SM
Taiyo Yuden
2,500
In Stock
1 : $0.14000
Cut Tape (CT)
2,500 : $0.07016
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
2.2 µH
±20%
970 mA
1.29A
Shielded
180mOhm Max
-
77MHz
-
-25°C ~ 120°C
100 kHz
-
Surface Mount
Nonstandard
-
0.094" L x 0.094" W (2.40mm x 2.40mm)
0.039" (1.00mm)
MFG_LSXNE2424MKT4R7MNG
LSXNE2424MKT4R7MNG
FIXED IND 4.7UH 650MA 300MOHM SM
Taiyo Yuden
1,265
In Stock
1 : $0.15000
Cut Tape (CT)
2,500 : $0.07492
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
4.7 µH
±20%
650 mA
1.15A
Shielded
360mOhm Max
-
45MHz
-
-25°C ~ 120°C
100 kHz
-
Surface Mount
Nonstandard
-
0.094" L x 0.094" W (2.40mm x 2.40mm)
0.047" (1.20mm)
MFG_LSXND4040MKL470MDG
LSXND4040MKL470MDG
FIXED IND 47UH 350MA 924MOHM SMD
Taiyo Yuden
7,644
In Stock
1 : $0.19000
Cut Tape (CT)
4,500 : $0.09487
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
47 µH
±20%
420 mA
350mA
Shielded
924mOhm Max
-
12MHz
-
-25°C ~ 125°C
100 kHz
-
Surface Mount
1616 (4040 Metric)
1616
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.047" (1.20mm)
MFG_LSXND4040MKL330MDG
LSXND4040MKL330MDG
FIXED IND 33UH 400MA 720MOHM SMD
Taiyo Yuden
2,543
In Stock
1 : $0.19000
Cut Tape (CT)
4,500 : $0.09487
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
33 µH
±20%
480 mA
400mA
Shielded
720mOhm Max
-
15MHz
-
-25°C ~ 125°C
100 kHz
-
Surface Mount
1616 (4040 Metric)
1616
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.047" (1.20mm)
MFG_LSXND3030QKT6R8MNG
LSXND3030QKT6R8MNG
FIXED IND 6.8UH 870MA 192MOHM SM
Taiyo Yuden
3,889
In Stock
1 : $0.21000
Cut Tape (CT)
2,000 : $0.10975
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
6.8 µH
±20%
880 mA
870mA
Shielded
192mOhm Max
-
36MHz
-
-25°C ~ 120°C
100 kHz
-
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.059" (1.50mm)
MFG_LSXND3030QKT150MNG
LSXND3030QKT150MNG
FIXED IND 15UH 580MA 390MOHM SMD
Taiyo Yuden
3,419
In Stock
1 : $0.21000
Cut Tape (CT)
2,000 : $0.10975
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
15 µH
±20%
680 mA
580mA
Shielded
390mOhm Max
-
23MHz
-
-25°C ~ 120°C
100 kHz
-
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.059" (1.50mm)
MFG_LSXNE3030KKT470MN
LSXNE3030KKT470MN
FIXED IND 47UH 250MA 2.46OHM SMD
Taiyo Yuden
3,398
In Stock
1 : $0.21000
Cut Tape (CT)
2,000 : $0.10825
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
47 µH
±20%
285 mA
250mA
Shielded
2.46Ohm Max
-
17MHz
-
-25°C ~ 120°C
100 kHz
-
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.039" (1.00mm)
Showing
of 261

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.