Fixed Inductors

Results: 82
Stocking Options
Environmental Options
Media
Exclude
82Results
Applied FiltersRemove All

Showing
of 82
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
6UH Series
ELL-6UH100M
FIXED IND 10UH 1.8A 63 MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Wirewound
-
10 µH
±20%
1.8 A
-
Shielded
63mOhm
-
-
-
-
100 kHz
Surface Mount
Nonstandard
-
0.252" L x 0.236" W (6.40mm x 6.00mm)
0.197" (5.00mm)
6UH Series
ELL-6UH120M
FIXED IND 12UH 1.7A 71 MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Wirewound
-
12 µH
±20%
1.7 A
-
Shielded
71mOhm
-
-
-
-
100 kHz
Surface Mount
Nonstandard
-
0.252" L x 0.236" W (6.40mm x 6.00mm)
0.197" (5.00mm)
6UH Series
ELL-6UH150M
FIXED IND 15UH 1.6A 79 MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Wirewound
-
15 µH
±20%
1.6 A
-
Shielded
79mOhm
-
-
-
-
100 kHz
Surface Mount
Nonstandard
-
0.252" L x 0.236" W (6.40mm x 6.00mm)
0.197" (5.00mm)
6UH Series
ELL-6UH180M
FIXED IND 18UH 1.4A 88 MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Wirewound
-
18 µH
±20%
1.4 A
-
Shielded
88mOhm
-
-
-
-
100 kHz
Surface Mount
Nonstandard
-
0.252" L x 0.236" W (6.40mm x 6.00mm)
0.197" (5.00mm)
6UH Series
ELL-6UH220M
FIXED IND 22UH 1.3A 98 MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Wirewound
-
22 µH
±20%
1.3 A
-
Shielded
98mOhm
-
-
-
-
100 kHz
Surface Mount
Nonstandard
-
0.252" L x 0.236" W (6.40mm x 6.00mm)
0.197" (5.00mm)
6UH Series
ELL-6UH270M
FIXED IND 27UH 1.2A 110 MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Wirewound
-
27 µH
±20%
1.2 A
-
Shielded
110mOhm
-
-
-
-
100 kHz
Surface Mount
Nonstandard
-
0.252" L x 0.236" W (6.40mm x 6.00mm)
0.197" (5.00mm)
6UH Series
ELL-6UH330M
FIXED IND 33UH 1.1A 130 MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Wirewound
-
33 µH
±20%
1.1 A
-
Shielded
130mOhm
-
-
-
-
100 kHz
Surface Mount
Nonstandard
-
0.252" L x 0.236" W (6.40mm x 6.00mm)
0.197" (5.00mm)
6UH Series
ELL-6UH390M
FIXED IND 39UH 1A 150 MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Wirewound
-
39 µH
±20%
1 A
-
Shielded
150mOhm
-
-
-
-
100 kHz
Surface Mount
Nonstandard
-
0.252" L x 0.236" W (6.40mm x 6.00mm)
0.197" (5.00mm)
6UH Series
ELL-6UH560M
FIXED IND 56UH 800MA 210MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Wirewound
-
56 µH
±20%
800 mA
-
Shielded
210mOhm
-
-
-
-
100 kHz
Surface Mount
Nonstandard
-
0.252" L x 0.236" W (6.40mm x 6.00mm)
0.197" (5.00mm)
6UH Series
ELL-6UH680M
FIXED IND 68UH 700MA 230MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Wirewound
-
68 µH
±20%
700 mA
-
Shielded
230mOhm
-
-
-
-
100 kHz
Surface Mount
Nonstandard
-
0.252" L x 0.236" W (6.40mm x 6.00mm)
0.197" (5.00mm)
6UH Series
ELL-6UH820M
FIXED IND 82UH 650MA 260MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Wirewound
-
82 µH
±20%
650 mA
-
Shielded
260mOhm
-
-
-
-
100 kHz
Surface Mount
Nonstandard
-
0.252" L x 0.236" W (6.40mm x 6.00mm)
0.197" (5.00mm)
6UH Series
ELL-6UH151M
FIXED IND 150UH 500MA 680MOHM SM
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Wirewound
-
150 µH
±20%
500 mA
-
Shielded
680mOhm
-
-
-
-
100 kHz
Surface Mount
Nonstandard
-
0.252" L x 0.236" W (6.40mm x 6.00mm)
0.197" (5.00mm)
6UH Series
ELL-6UH181M
FIXED IND 180UH 470MA 750MOHM SM
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Wirewound
-
180 µH
±20%
470 mA
-
Shielded
750mOhm
-
-
-
-
100 kHz
Surface Mount
Nonstandard
-
0.252" L x 0.236" W (6.40mm x 6.00mm)
0.197" (5.00mm)
6UH Series
ELL-6UH221M
FIXED IND 220UH 410MA 840MOHM SM
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Wirewound
-
220 µH
±20%
410 mA
-
Shielded
840mOhm
-
-
-
-
100 kHz
Surface Mount
Nonstandard
-
0.252" L x 0.236" W (6.40mm x 6.00mm)
0.197" (5.00mm)
6UH Series
ELL-6UH271M
FIXED IND 270UH 370MA 1.2OHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Wirewound
-
270 µH
±20%
370 mA
-
Shielded
1.2Ohm
-
-
-
-
100 kHz
Surface Mount
Nonstandard
-
0.252" L x 0.236" W (6.40mm x 6.00mm)
0.197" (5.00mm)
6UH Series
ELL-6UH331M
FIXED IND 330UH 330MA 1.36OHM SM
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Wirewound
-
330 µH
±20%
330 mA
-
Shielded
1.36Ohm
-
-
-
-
100 kHz
Surface Mount
Nonstandard
-
0.252" L x 0.236" W (6.40mm x 6.00mm)
0.197" (5.00mm)
6UH Series
ELL-6UH471M
FIXED IND 470UH 270MA 1.68OHM SM
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Wirewound
-
470 µH
±20%
270 mA
-
Shielded
1.68Ohm
-
-
-
-
100 kHz
Surface Mount
Nonstandard
-
0.252" L x 0.236" W (6.40mm x 6.00mm)
0.197" (5.00mm)
6UH Series
ELL-6UH681M
FIXED IND 680UH 240MA 2.83OHM SM
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Wirewound
-
680 µH
±20%
240 mA
-
Shielded
2.83Ohm
-
-
-
-
100 kHz
Surface Mount
Nonstandard
-
0.252" L x 0.236" W (6.40mm x 6.00mm)
0.197" (5.00mm)
6UH Series
ELL-6UH102M
FIXED IND 1MH 180MA 3.67 OHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Wirewound
-
1 mH
±20%
180 mA
-
Shielded
3.67Ohm
-
-
-
-
100 kHz
Surface Mount
Nonstandard
-
0.252" L x 0.236" W (6.40mm x 6.00mm)
0.197" (5.00mm)
ELL6SH Series
ELL-6SH1R0M
FIXED IND 1UH 3.4A 19 MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Wirewound
-
1 µH
±20%
3.4 A
-
Shielded
19mOhm
-
-
-
-
100 kHz
Surface Mount
Nonstandard
-
0.252" L x 0.236" W (6.40mm x 6.00mm)
0.130" (3.30mm)
ELL6SH Series
ELL-6SH1R5M
FIXED IND 1.5UH 3.2A 24 MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Wirewound
-
1.5 µH
±20%
3.2 A
-
Shielded
24mOhm
-
-
-
-
100 kHz
Surface Mount
Nonstandard
-
0.252" L x 0.236" W (6.40mm x 6.00mm)
0.130" (3.30mm)
ELL6SH Series
ELL-6SH2R7M
FIXED IND 2.7UH 2.4A 31 MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Wirewound
-
2.7 µH
±20%
2.4 A
-
Shielded
31mOhm
-
-
-
-
100 kHz
Surface Mount
Nonstandard
-
0.252" L x 0.236" W (6.40mm x 6.00mm)
0.130" (3.30mm)
ELL6SH Series
ELL-6SH3R3M
FIXED IND 3.3UH 2.2A 34 MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Wirewound
-
3.3 µH
±20%
2.2 A
-
Shielded
34mOhm
-
-
-
-
100 kHz
Surface Mount
Nonstandard
-
0.252" L x 0.236" W (6.40mm x 6.00mm)
0.130" (3.30mm)
ELL6SH Series
ELL-6SH4R7M
FIXED IND 4.7UH 2A 42 MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Wirewound
-
4.7 µH
±20%
2 A
-
Shielded
42mOhm
-
-
-
-
100 kHz
Surface Mount
Nonstandard
-
0.252" L x 0.236" W (6.40mm x 6.00mm)
0.130" (3.30mm)
ELL6SH Series
ELL-6SH5R6M
FIXED IND 5.6UH 1.8A 49 MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Wirewound
-
5.6 µH
±20%
1.8 A
-
Shielded
49mOhm
-
-
-
-
100 kHz
Surface Mount
Nonstandard
-
0.252" L x 0.236" W (6.40mm x 6.00mm)
0.130" (3.30mm)
Showing
of 82

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.