Showing
of 62
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
0
In Stock
Check Lead Time
5,000 : $0.49266
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite4.7 µH±30%4.9 A3.5AShielded26.6mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.362" L x 0.291" W (9.20mm x 7.40mm)0.157" (4.00mm)
0
In Stock
Check Lead Time
7,500 : $0.49266
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite4.7 µH±30%3.2 A1.8AShielded49.7mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.343" L x 0.291" W (8.70mm x 7.40mm)0.098" (2.50mm)
0
In Stock
Check Lead Time
7,500 : $0.49266
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite5.6 µH±30%2.9 A1.39AShielded58.9mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.343" L x 0.291" W (8.70mm x 7.40mm)0.098" (2.50mm)
0
In Stock
Check Lead Time
7,500 : $0.49266
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite47 µH±20%950 mA850mAShielded490mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.343" L x 0.291" W (8.70mm x 7.40mm)0.098" (2.50mm)
0
In Stock
Check Lead Time
5,000 : $0.49266
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite47 µH±20%1.48 A1.2AShielded217mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.362" L x 0.291" W (9.20mm x 7.40mm)0.157" (4.00mm)
0
In Stock
Check Lead Time
5,000 : $0.49266
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite4.7 µH±20%4.9 A3.5AShielded26.6mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.362" L x 0.291" W (9.20mm x 7.40mm)0.157" (4.00mm)
0
In Stock
Check Lead Time
7,500 : $0.49266
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite6.8 µH±20%2.7 A1.32AShielded66.3mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.343" L x 0.291" W (8.70mm x 7.40mm)0.098" (2.50mm)
0
In Stock
Check Lead Time
7,500 : $0.49266
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite5.6 µH±20%2.9 A1.39AShielded58.9mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.343" L x 0.291" W (8.70mm x 7.40mm)0.098" (2.50mm)
0
In Stock
Check Lead Time
7,500 : $0.49266
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite6.8 µH±30%2.7 A1.32AShielded66.3mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.343" L x 0.291" W (8.70mm x 7.40mm)0.098" (2.50mm)
0
In Stock
Check Lead Time
5,000 : $0.49266
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite100 µH±20%950 mA850mAShielded480mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.362" L x 0.291" W (9.20mm x 7.40mm)0.157" (4.00mm)
0
In Stock
Check Lead Time
5,000 : $0.49266
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite10 µH±30%3.25 A2.5AShielded55.6mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.362" L x 0.291" W (9.20mm x 7.40mm)0.157" (4.00mm)
0
In Stock
Check Lead Time
7,500 : $0.49266
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite47 µH±30%950 mA850mAShielded490mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.343" L x 0.291" W (8.70mm x 7.40mm)0.098" (2.50mm)
0
In Stock
Check Lead Time
5,000 : $0.49266
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite10 µH±20%3.25 A2.5AShielded55.6mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.362" L x 0.291" W (9.20mm x 7.40mm)0.157" (4.00mm)
0
In Stock
Check Lead Time
5,000 : $0.49266
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite47 µH±30%1.48 A1.2AShielded217mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.362" L x 0.291" W (9.20mm x 7.40mm)0.157" (4.00mm)
0
In Stock
Check Lead Time
5,000 : $0.49266
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite6.8 µH±30%3.9 A3.2AShielded34mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.362" L x 0.291" W (9.20mm x 7.40mm)0.157" (4.00mm)
0
In Stock
Check Lead Time
5,000 : $0.49266
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite120 µH±30%890 mA750mAShielded560mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.362" L x 0.291" W (9.20mm x 7.40mm)0.157" (4.00mm)
0
In Stock
Check Lead Time
5,000 : $0.49266
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite15 µH±20%2.7 A2.1AShielded71.4mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.362" L x 0.291" W (9.20mm x 7.40mm)0.157" (4.00mm)
0
In Stock
Check Lead Time
5,000 : $0.49266
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite15 µH±30%2.7 A2.1AShielded71.4mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.362" L x 0.291" W (9.20mm x 7.40mm)0.157" (4.00mm)
0
In Stock
Check Lead Time
5,000 : $0.49266
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite68 µH±30%1.2 A950mAShielded310mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.362" L x 0.291" W (9.20mm x 7.40mm)0.157" (4.00mm)
0
In Stock
Check Lead Time
5,000 : $0.49266
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite120 µH±20%890 mA750mAShielded560mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.362" L x 0.291" W (9.20mm x 7.40mm)0.157" (4.00mm)
0
In Stock
Check Lead Time
5,000 : $0.49266
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite56 µH±30%1.33 A1AShielded260mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.362" L x 0.291" W (9.20mm x 7.40mm)0.157" (4.00mm)
0
In Stock
Check Lead Time
5,000 : $0.49266
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite5.6 µH±20%4.6 A3.3AShielded29mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.362" L x 0.291" W (9.20mm x 7.40mm)0.157" (4.00mm)
0
In Stock
Check Lead Time
5,000 : $0.49266
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite6.8 µH±20%3.9 A3.2AShielded34mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.362" L x 0.291" W (9.20mm x 7.40mm)0.157" (4.00mm)
0
In Stock
Check Lead Time
5,000 : $0.49266
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite56 µH±20%1.33 A1AShielded260mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.362" L x 0.291" W (9.20mm x 7.40mm)0.157" (4.00mm)
0
In Stock
Check Lead Time
5,000 : $0.49266
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite5.6 µH±30%4.6 A3.3AShielded29mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.362" L x 0.291" W (9.20mm x 7.40mm)0.157" (4.00mm)
Showing
of 62

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.