Showing
of 60
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
0
In Stock
Check Lead Time
10,000 : $0.35845
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundMetal10 µH±20%2.5 A4AShielded158mOhm Max--AEC-Q200-55°C ~ 125°C100 kHz-Surface MountNonstandard-0.216" L x 0.204" W (5.49mm x 5.18mm)0.118" (3.00mm)
0
In Stock
Check Lead Time
10,000 : $0.35845
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundMetal1 µH±20%9.2 A12AShielded13.7mOhm Max--AEC-Q200-55°C ~ 125°C100 kHz-Surface MountNonstandard-0.216" L x 0.204" W (5.49mm x 5.18mm)0.118" (3.00mm)
0
In Stock
Check Lead Time
10,000 : $0.35845
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundMetal1.5 µH±20%7.2 A11AShielded20.7mOhm Max--AEC-Q200-55°C ~ 125°C100 kHz-Surface MountNonstandard-0.216" L x 0.204" W (5.49mm x 5.18mm)0.118" (3.00mm)
0
In Stock
Check Lead Time
10,000 : $0.35845
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundMetal15 µH±20%1.9 A2.5AShielded265mOhm Max--AEC-Q200-55°C ~ 125°C100 kHz-Surface MountNonstandard-0.216" L x 0.204" W (5.49mm x 5.18mm)0.118" (3.00mm)
0
In Stock
Check Lead Time
10,000 : $0.35845
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundMetal2.2 µH±20%5.8 A10AShielded29.2mOhm Max--AEC-Q200-55°C ~ 125°C100 kHz-Surface MountNonstandard-0.216" L x 0.204" W (5.49mm x 5.18mm)0.118" (3.00mm)
0
In Stock
Check Lead Time
10,000 : $0.35845
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundMetal3.3 µH±20%5 A8.5AShielded54.7mOhm Max--AEC-Q200-55°C ~ 125°C100 kHz-Surface MountNonstandard-0.216" L x 0.204" W (5.49mm x 5.18mm)0.118" (3.00mm)
0
In Stock
Check Lead Time
10,000 : $0.35845
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundMetal680 nH±20%10.2 A13.5AShielded8.96mOhm Max--AEC-Q200-55°C ~ 125°C100 kHz-Surface MountNonstandard-0.216" L x 0.204" W (5.49mm x 5.18mm)0.118" (3.00mm)
0
In Stock
Check Lead Time
10,000 : $0.35845
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundMetal470 nH±20%12.2 A16AShielded7.04mOhm Max--AEC-Q200-55°C ~ 125°C100 kHz-Surface MountNonstandard-0.216" L x 0.204" W (5.49mm x 5.18mm)0.118" (3.00mm)
0
In Stock
Check Lead Time
10,000 : $0.35845
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundMetal4.7 µH±20%3.5 A8.2AShielded77.5mOhm Max--AEC-Q200-55°C ~ 125°C100 kHz-Surface MountNonstandard-0.216" L x 0.204" W (5.49mm x 5.18mm)0.118" (3.00mm)
0
In Stock
Check Lead Time
10,000 : $0.35845
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundMetal330 nH±20%13.7 A19AShielded5.56mOhm Max--AEC-Q200-55°C ~ 125°C100 kHz-Surface MountNonstandard-0.216" L x 0.204" W (5.49mm x 5.18mm)0.118" (3.00mm)
0
In Stock
Check Lead Time
10,000 : $0.36396
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundMetal1.5 µH±20%9 A18AShielded15mOhm Max--AEC-Q200-55°C ~ 125°C100 kHz-Surface MountNonstandard-0.270" L x 0.255" W (6.86mm x 6.47mm)0.118" (3.00mm)
0
In Stock
Check Lead Time
10,000 : $0.36396
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundMetal2.2 µH±20%8 A14AShielded20mOhm Max--AEC-Q200-55°C ~ 125°C100 kHz-Surface MountNonstandard-0.270" L x 0.255" W (6.86mm x 6.47mm)0.118" (3.00mm)
0
In Stock
Check Lead Time
10,000 : $0.36396
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundMetal1 µH±20%11 A22AShielded10mOhm Max--AEC-Q200-55°C ~ 125°C100 kHz-Surface MountNonstandard-0.270" L x 0.255" W (6.86mm x 6.47mm)0.118" (3.00mm)
0
In Stock
Check Lead Time
10,000 : $0.36396
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundMetal10 µH±20%3 A7AShielded105mOhm Max--AEC-Q200-55°C ~ 125°C100 kHz-Surface MountNonstandard-0.270" L x 0.255" W (6.86mm x 6.47mm)0.118" (3.00mm)
0
In Stock
Check Lead Time
10,000 : $0.36396
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundMetal3.3 µH±20%6 A13.5AShielded30mOhm Max--AEC-Q200-55°C ~ 125°C100 kHz-Surface MountNonstandard-0.270" L x 0.255" W (6.86mm x 6.47mm)0.118" (3.00mm)
0
In Stock
Check Lead Time
10,000 : $0.36396
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundMetal6.8 µH±20%4.5 A8AShielded60mOhm Max--AEC-Q200-55°C ~ 125°C100 kHz-Surface MountNonstandard-0.270" L x 0.255" W (6.86mm x 6.47mm)0.118" (3.00mm)
0
In Stock
Check Lead Time
10,000 : $0.36396
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundMetal4.7 µH±20%5.5 A10AShielded40mOhm Max--AEC-Q200-55°C ~ 125°C100 kHz-Surface MountNonstandard-0.270" L x 0.255" W (6.86mm x 6.47mm)0.118" (3.00mm)
0
In Stock
Check Lead Time
10,000 : $0.36396
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundMetal220 nH±20%23 A40AShielded2.8mOhm Max--AEC-Q200-55°C ~ 125°C100 kHz-Surface MountNonstandard-0.270" L x 0.255" W (6.86mm x 6.47mm)0.118" (3.00mm)
0
In Stock
Check Lead Time
10,000 : $0.36396
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundMetal150 nH±20%26 A52AShielded2.5mOhm Max--AEC-Q200-55°C ~ 125°C100 kHz-Surface MountNonstandard-0.270" L x 0.255" W (6.86mm x 6.47mm)0.118" (3.00mm)
0
In Stock
Check Lead Time
10,000 : $0.36396
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundMetal100 nH±20%32.5 A60AShielded1.7mOhm Max--AEC-Q200-55°C ~ 125°C100 kHz-Surface MountNonstandard-0.270" L x 0.255" W (6.86mm x 6.47mm)0.118" (3.00mm)
0
In Stock
Check Lead Time
10,000 : $0.36396
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundMetal200 nH±20%24 A41AShielded3mOhm Max--AEC-Q200-55°C ~ 125°C100 kHz-Surface MountNonstandard-0.270" L x 0.255" W (6.86mm x 6.47mm)0.118" (3.00mm)
0
In Stock
Check Lead Time
10,000 : $0.36396
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundMetal8.2 µH±20%4 A7.5AShielded68mOhm Max--AEC-Q200-55°C ~ 125°C100 kHz-Surface MountNonstandard-0.270" L x 0.255" W (6.86mm x 6.47mm)0.118" (3.00mm)
0
In Stock
Check Lead Time
10,000 : $0.36396
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundMetal820 nH±20%13 A24AShielded8mOhm Max--AEC-Q200-55°C ~ 125°C100 kHz-Surface MountNonstandard-0.270" L x 0.255" W (6.86mm x 6.47mm)0.118" (3.00mm)
0
In Stock
Check Lead Time
10,000 : $0.36396
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundMetal330 nH±20%20 A30AShielded3.9mOhm Max--AEC-Q200-55°C ~ 125°C100 kHz-Surface MountNonstandard-0.270" L x 0.255" W (6.86mm x 6.47mm)0.118" (3.00mm)
0
In Stock
Check Lead Time
10,000 : $0.36396
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundMetal470 nH±20%17.5 A26AShielded4.2mOhm Max--AEC-Q200-55°C ~ 125°C100 kHz-Surface MountNonstandard-0.270" L x 0.255" W (6.86mm x 6.47mm)0.118" (3.00mm)
Showing
of 60

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.