Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
188,884 In Stock | 1 : $0.34000 Cut Tape (CT) 2,000 : $0.14405 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 2.2 µH | ±20% | 2.5 A | 2.1A | Shielded | 72mOhm Max | 10 @ 100MHz | 72MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 3015 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
54,290 In Stock | 1 : $0.34000 Cut Tape (CT) 2,000 : $0.14405 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 22 µH | ±20% | 1 A | 680mA | Semi-Shielded | 540mOhm Max | 15 @ 100MHz | 20MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 3015 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
41,466 In Stock | 1 : $0.34000 Cut Tape (CT) 2,000 : $0.14405 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 10 µH | ±20% | 1.5 A | 1A | Shielded | 264mOhm Max | 10 @ 100MHz | 31MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 3015 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
18,812 In Stock | 1 : $0.34000 Cut Tape (CT) 2,000 : $0.18006 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 4.7 µH | ±20% | 1.9 A | 1.5A | Shielded | 134mOhm Max | 10 @ 100MHz | 47MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 3015 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
17,864 In Stock | 1 : $0.34000 Cut Tape (CT) 2,000 : $0.14405 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 3.3 µH | ±20% | 2.2 A | 1.7A | Shielded | 96mOhm Max | 10 @ 100MHz | 53MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 3015 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
5,853 In Stock | 1 : $0.34000 Cut Tape (CT) 2,000 : $0.18006 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 100 µH | ±20% | 400 mA | 330mA | Shielded | 4.08Ohm Max | 10 @ 100MHz | 13MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 3015 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
3,274 In Stock | 1 : $0.34000 Cut Tape (CT) 2,000 : $0.18006 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 18 µH | ±20% | 1.1 A | 730mA | Shielded | 456mOhm Max | 15 @ 100MHz | 23MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 3015 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
1,488 In Stock | 1 : $0.34000 Cut Tape (CT) 2,000 : $0.18006 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 6.8 µH | ±20% | 1.7 A | 1.3A | Shielded | 206mOhm Max | 10 @ 100MHz | 36MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 3015 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
25,749 In Stock | 1 : $0.34000 Cut Tape (CT) 2,000 : $0.18006 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 15 µH | ±20% | 1.2 A | 850mA | Shielded | 372mOhm Max | 15 @ 100MHz | 25MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 3015 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
13,740 In Stock | 1 : $0.34000 Cut Tape (CT) 2,000 : $0.18006 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 47 µH | ±20% | 700 mA | 460mA | Shielded | 1.44Ohm Max | 15 @ 100MHz | 14MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 3015 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
3,850 In Stock | 1 : $0.34000 Cut Tape (CT) 2,000 : $0.18006 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 33 µH | ±20% | 850 mA | 570mA | Shielded | 940mOhm Max | 15 @ 100MHz | 16MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 3015 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
1,950 In Stock | 1 : $0.34000 Cut Tape (CT) 2,000 : $0.18006 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 680 nH | ±20% | 3.5 A | 3.8A | Shielded | 28mOhm Max | 10 @ 100MHz | 130MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 3015 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
1,780 In Stock | 1 : $0.34000 Cut Tape (CT) 2,000 : $0.18006 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 5.6 µH | ±20% | 1.8 A | 1.4A | Shielded | 162mOhm Max | 10 @ 100MHz | 40MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 3015 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
1,746 In Stock | 1 : $0.34000 Cut Tape (CT) 2,000 : $0.18006 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 1 µH | ±20% | 3 A | 3A | Shielded | 36mOhm Max | 10 @ 100MHz | 100MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 3015 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
2,000 In Stock | 1 : $0.42000 Cut Tape (CT) 2,000 : $0.18006 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 240 nH | ±20% | 5 A | 6A | Shielded | 16mOhm Max | 3 @ 100MHz | 220MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 3015 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
1,995 In Stock | 1 : $0.42000 Cut Tape (CT) 2,000 : $0.18006 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 470 nH | ±20% | 3.7 A | 4.3A | Shielded | 22mOhm Max | 10 @ 100MHz | 160MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 3015 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
1,885 In Stock | 1 : $0.42000 Cut Tape (CT) 2,000 : $0.18006 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 1.5 µH | ±20% | 2.7 A | 2.4A | Shielded | 43mOhm Max | 10 @ 100MHz | 90MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 3015 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) |