Fixed Inductors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,560 In Stock | 1 : $0.84000 Cut Tape (CT) 600 : $0.48915 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 50 nH | ±20% | 53 A | 84A | Unshielded | 0.09mOhm | - | - | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.240" L x 0.236" W (6.10mm x 6.00mm) | 0.276" (7.00mm) | |||
1,122 In Stock | 1 : $0.84000 Cut Tape (CT) 600 : $0.48915 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 70 nH | ±20% | 53 A | 60A | Unshielded | 0.09mOhm | - | - | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.240" L x 0.236" W (6.10mm x 6.00mm) | 0.276" (7.00mm) |