Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,330 In Stock | 1 : $0.73000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±10% | 2.55 A | 2A | Unshielded | 70mOhm Max | 40 @ 2.52MHz | 9.2MHz | - | -40°C ~ 125°C | 2.52 MHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.343" Dia (8.70mm) | 0.492" (12.50mm) | |||
2,135 In Stock | 1 : $0.73000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 3.1 A | 3A | Unshielded | 45mOhm Max | 50 @ 2.52MHz | 14MHz | - | -40°C ~ 125°C | 2.52 MHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.343" Dia (8.70mm) | 0.492" (12.50mm) | |||
2,470 In Stock | 1 : $0.77000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 390 µH | ±10% | 500 mA | 480mA | Unshielded | 1Ohm Max | 10 @ 796kHz | 2.1MHz | - | -40°C ~ 125°C | 796 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.343" Dia (8.70mm) | 0.492" (12.50mm) | |||
1,447 In Stock | 1 : $0.78000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±10% | 700 mA | 640mA | Unshielded | 65mOhm Max | 10 @ 796kHz | 2.7MHz | - | -40°C ~ 125°C | 796 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.343" Dia (8.70mm) | 0.492" (12.50mm) | |||
4,982 In Stock | 1 : $0.81000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 820 µH | ±10% | 410 mA | 350mA | Unshielded | 1.8Ohm Max | 10 @ 796kHz | 1.5MHz | - | -40°C ~ 125°C | 796 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.343" Dia (8.70mm) | 0.492" (12.50mm) | |||
2,360 In Stock | 1 : $0.81000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 47 mH | ±10% | 55 mA | 30mA | Unshielded | 99Ohm Max | 20 @ 79.6kHz | 100kHz | - | -40°C ~ 125°C | 79.6 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.343" Dia (8.70mm) | 0.492" (12.50mm) | |||
1,449 In Stock | 1 : $0.73000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 4.6 A | 5.5A | Unshielded | 25mOhm Max | 20 @ 7.96MHz | 79MHz | - | -40°C ~ 125°C | 7.96 MHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.343" Dia (8.70mm) | 0.492" (12.50mm) | |||
2,449 In Stock | 1 : $0.75000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 5.6 A | 6.5A | Unshielded | 21mOhm Max | 20 @ 7.96MHz | 100MHz | - | -40°C ~ 125°C | 7.96 MHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.343" Dia (8.70mm) | 0.492" (12.50mm) | |||
2,478 In Stock | 1 : $0.77000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 8.2 mH | ±10% | 130 mA | 50mA | Unshielded | 21Ohm Max | 20 @ 252kHz | 200kHz | - | -40°C ~ 125°C | 252 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.343" Dia (8.70mm) | 0.492" (12.50mm) | |||
2,353 In Stock | 1 : $0.77000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±10% | 350 mA | 290mA | Unshielded | 2.9Ohm Max | 20 @ 252kHz | 1.3MHz | - | -40°C ~ 125°C | 252 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.343" Dia (8.70mm) | 0.492" (12.50mm) | |||
499 In Stock | 1 : $1.17000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 18 mH | ±10% | 90 mA | 40mA | Unshielded | 40Ohm Max | 30 @ 79.6kHz | 200kHz | - | -40°C ~ 125°C | 79.6 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.343" Dia (8.70mm) | 0.492" (12.50mm) | |||
498 In Stock | 1 : $1.17000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 22 mH | ±10% | 80 mA | 30mA | Unshielded | 56Ohm Max | 30 @ 79.6kHz | 100kHz | - | -40°C ~ 125°C | 79.6 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.343" Dia (8.70mm) | 0.492" (12.50mm) | |||
495 In Stock | 1 : $1.17000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±10% | 470 mA | 460mA | Unshielded | 1.1Ohm Max | 10 @ 796kHz | 1.9MHz | - | -40°C ~ 125°C | 796 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.343" Dia (8.70mm) | 0.492" (12.50mm) | |||
494 In Stock | 1 : $1.17000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±10% | 2.45 A | 1.6A | Unshielded | 90mOhm Max | 30 @ 2.52MHz | 7.8MHz | - | -40°C ~ 125°C | 2.52 MHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.343" Dia (8.70mm) | 0.492" (12.50mm) | |||
493 In Stock | 1 : $1.17000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 82 µH | ±10% | 1.35 A | 1.1A | Unshielded | 230mOhm Max | 30 @ 2.52MHz | 4.1MHz | - | -40°C ~ 125°C | 2.52 MHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.343" Dia (8.70mm) | 0.492" (12.50mm) | |||
492 In Stock | 1 : $1.17000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 3.9 mH | ±10% | 185 mA | 80mA | Unshielded | 14Ohm Max | 20 @ 252kHz | 600kHz | - | -40°C ~ 125°C | 252 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.343" Dia (8.70mm) | 0.492" (12.50mm) | |||
487 In Stock | 1 : $1.17000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±10% | 1 A | 750mA | Unshielded | 370mOhm Max | 20 @ 796kHz | 3.2MHz | - | -40°C ~ 125°C | 796 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.343" Dia (8.70mm) | 0.492" (12.50mm) | |||
481 In Stock | 1 : $1.17000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 10 mH | ±10% | 120 mA | 50mA | Unshielded | 25Ohm Max | 30 @ 79.6kHz | 300kHz | - | -40°C ~ 125°C | 79.6 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.343" Dia (8.70mm) | 0.492" (12.50mm) | |||
479 In Stock | 1 : $1.17000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 2.7 mH | ±10% | 230 mA | 80mA | Unshielded | 7.7Ohm Max | 20 @ 252kHz | 900kHz | - | -40°C ~ 125°C | 252 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.343" Dia (8.70mm) | 0.492" (12.50mm) | |||
469 In Stock | 1 : $1.17000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 39 mH | ±10% | 65 mA | 30mA | Unshielded | 80Ohm Max | 30 @ 79.6kHz | 100kHz | - | -40°C ~ 125°C | 79.6 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.343" Dia (8.70mm) | 0.492" (12.50mm) | |||
469 In Stock | 1 : $1.17000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 18 µH | ±10% | 2.6 A | 2.2A | Unshielded | 61mOhm Max | 40 @ 2.52MHz | 11MHz | - | -40°C ~ 125°C | 2.52 MHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.343" Dia (8.70mm) | 0.492" (12.50mm) | |||
431 In Stock | 1 : $1.17000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 1.2 A | 910mA | Unshielded | 280mOhm Max | 20 @ 796kHz | 3.7MHz | - | -40°C ~ 125°C | 796 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.343" Dia (8.70mm) | 0.492" (12.50mm) | |||
430 In Stock | 1 : $1.17000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 33 mH | ±10% | 70 mA | 30mA | Unshielded | 70Ohm Max | 30 @ 79.6kHz | 100kHz | - | -40°C ~ 125°C | 79.6 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.343" Dia (8.70mm) | 0.492" (12.50mm) | |||
500 In Stock | 1 : $1.18000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 2.2 mH | ±10% | 245 mA | 80mA | Unshielded | 6.8Ohm Max | 20 @ 252kHz | 900kHz | - | -40°C ~ 125°C | 252 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.343" Dia (8.70mm) | 0.492" (12.50mm) | |||
2,890 In Stock | 1 : $1.47000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 180 µH | ±10% | 750 mA | 690mA | Unshielded | 580mOhm Max | 20 @ 796kHz | 2.8MHz | - | -40°C ~ 125°C | 796 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.343" Dia (8.70mm) | 0.492" (12.50mm) |