Fixed Inductors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
637 In Stock | 1 : $1.87000 Cut Tape (CT) 350 : $1.01183 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 250 µH | ±20% | 650 mA | 910mA | Shielded | 650mOhm | - | - | - | -40°C ~ 150°C | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.335" (8.50mm) | |||
479 In Stock | 1 : $1.94000 Cut Tape (CT) 175 : $1.11589 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 250 µH | ±20% | 1.2 A | 1.2A | Shielded | 270mOhm | - | - | - | -40°C ~ 150°C | - | Surface Mount | Nonstandard | - | 0.610" L x 0.610" W (15.50mm x 15.50mm) | 0.571" (14.50mm) | |||
605 In Stock | 1 : $1.82000 Cut Tape (CT) 600 : $0.94083 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 250 µH | ±20% | 460 mA | 645mA | Shielded | 1.13Ohm | - | - | - | -40°C ~ 150°C | - | Surface Mount | Nonstandard | - | 0.409" L x 0.409" W (10.40mm x 10.40mm) | 0.248" (6.30mm) | |||
99 In Stock | 1 : $1.94000 Cut Tape (CT) 250 : $1.08264 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 250 µH | ±20% | 820 mA | 1.16A | Shielded | 410mOhm | - | - | - | -40°C ~ 150°C | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.413" (10.50mm) | |||
0 In Stock Check Lead Time | 1 : $1.57000 Cut Tape (CT) 1,000 : $0.77619 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 250 µH | ±20% | 270 mA | 360mA | Shielded | 2.25Ohm | - | - | - | -40°C ~ 150°C | - | Surface Mount | Nonstandard | - | 0.295" L x 0.295" W (7.50mm x 7.50mm) | 0.189" (4.80mm) |