Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,135 In Stock | 1 : $3.37000 Cut Tape (CT) 300 : $1.79573 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 105 nH | ±15% | 70 A | 125A | Unshielded | 0.138mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.236" W (12.00mm x 6.00mm) | 0.472" (12.00mm) | |||
447 In Stock | 1 : $3.37000 Cut Tape (CT) 300 : $1.79573 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 70 nH | ±20% | 70 A | 155A | Unshielded | 0.138mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.236" W (12.00mm x 6.00mm) | 0.472" (12.00mm) | |||
590 In Stock | 1 : $3.37000 Cut Tape (CT) 300 : $1.79573 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 170 nH | ±15% | 70 A | 106A | Unshielded | 0.138mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.236" W (12.00mm x 6.00mm) | 0.472" (12.00mm) | |||
525 In Stock | 1 : $3.37000 Cut Tape (CT) 300 : $1.79573 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 75 nH | ±20% | 70 A | 148A | Unshielded | 0.138mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.236" W (12.00mm x 6.00mm) | 0.472" (12.00mm) | |||
524 In Stock | 1 : $3.37000 Cut Tape (CT) 300 : $1.79573 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 200 nH | ±15% | 70 A | 58A | Unshielded | 0.138mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.236" W (12.00mm x 6.00mm) | 0.472" (12.00mm) | |||
520 In Stock | 1 : $3.37000 Cut Tape (CT) 300 : $1.79573 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 90 nH | ±15% | 70 A | 138A | Unshielded | 0.138mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.236" W (12.00mm x 6.00mm) | 0.472" (12.00mm) | |||
440 In Stock | 1 : $3.37000 Cut Tape (CT) 300 : $1.79573 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 150 nH | ±15% | 70 A | 82A | Unshielded | 0.138mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.236" W (12.00mm x 6.00mm) | 0.472" (12.00mm) | |||
600 In Stock | 1 : $3.12000 Cut Tape (CT) 300 : $1.66490 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 150 nH | ±15% | 70 A | 58A | Unshielded | 0.135mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.378" L x 0.252" W (9.60mm x 6.40mm) | 0.472" (12.00mm) | |||
600 In Stock | 1 : $3.12000 Cut Tape (CT) 300 : $1.66490 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 70 nH | ±20% | 70 A | 123A | Unshielded | 0.135mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.378" L x 0.252" W (9.60mm x 6.40mm) | 0.472" (12.00mm) | |||
600 In Stock | 1 : $3.12000 Cut Tape (CT) 300 : $1.37500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 120 nH | ±15% | 70 A | 82A | Unshielded | 0.135mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.378" L x 0.252" W (9.60mm x 6.40mm) | 0.472" (12.00mm) | |||
536 In Stock | 1 : $3.12000 Cut Tape (CT) 300 : $1.66490 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 100 nH | ±15% | 70 A | 100A | Unshielded | 0.135mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.378" L x 0.252" W (9.60mm x 6.40mm) | 0.472" (12.00mm) | |||
600 In Stock | 1 : $3.61000 Cut Tape (CT) 300 : $1.62500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 150 nH | ±15% | 70 A | 89A | Unshielded | 0.138mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.236" W (12.00mm x 6.00mm) | 0.472" (12.00mm) | |||
590 In Stock | 1 : $3.61000 Cut Tape (CT) 300 : $1.92513 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 170 nH | ±15% | 70 A | 72A | Unshielded | 0.138mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.236" W (12.00mm x 6.00mm) | 0.472" (12.00mm) | |||
550 In Stock | 1 : $3.61000 Cut Tape (CT) 300 : $1.62500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 120 nH | ±15% | 70 A | 107A | Unshielded | 0.138mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.236" W (12.00mm x 6.00mm) | 0.472" (12.00mm) | |||
38 In Stock | 1 : $3.37000 Cut Tape (CT) 300 : $1.79573 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 120 nH | ±15% | 70 A | 106A | Unshielded | 0.138mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.236" W (12.00mm x 6.00mm) | 0.472" (12.00mm) | |||
18 In Stock | 1 : $3.61000 Cut Tape (CT) 300 : $1.92513 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 100 nH | ±15% | 70 A | 132A | Unshielded | 0.138mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.236" W (12.00mm x 6.00mm) | 0.472" (12.00mm) | |||
0 In Stock Check Lead Time | 1 : $3.61000 Cut Tape (CT) 300 : $1.92513 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 80 nH | ±20% | 70 A | 168A | Unshielded | 0.138mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.236" W (12.00mm x 6.00mm) | 0.472" (12.00mm) |