Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,954 In Stock | 1 : $0.40000 Cut Tape (CT) 2,000 : $0.17243 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 3.3 µH | ±10% | 715 mA | - | Unshielded | 260mOhm Max | 12 @ 7.96MHz | 48MHz | AEC-Q200 | -55°C ~ 125°C | 7.96 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.115" L x 0.098" W (2.92mm x 2.50mm) | 0.083" (2.10mm) | |||
2,950 In Stock | 1 : $0.28000 Cut Tape (CT) 2,000 : $0.12233 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 220 nH | ±10% | 1.1 A | - | Unshielded | 500mOhm Max | 30 @ 25.2MHz | 450MHz | AEC-Q200 | -55°C ~ 125°C | 25.2 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.115" L x 0.098" W (2.92mm x 2.50mm) | 0.083" (2.10mm) | |||
2,950 In Stock | 1 : $0.28000 Cut Tape (CT) 2,000 : $0.12233 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 6.8 µH | ±10% | 432 mA | - | Unshielded | 720mOhm Max | 12 @ 7.96MHz | 33MHz | AEC-Q200 | -55°C ~ 125°C | 7.96 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.115" L x 0.098" W (2.92mm x 2.50mm) | 0.083" (2.10mm) | |||
2,925 In Stock | 1 : $0.28000 Cut Tape (CT) 2,000 : $0.12117 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 47 µH | ±10% | 100 mA | - | Unshielded | 8.34Ohm Max | 20 @ 2.52MHz | 18MHz | AEC-Q200 | -55°C ~ 125°C | 2.52 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.115" L x 0.098" W (2.92mm x 2.50mm) | 0.083" (2.10mm) | |||
2,000 In Stock | 1 : $0.28000 Cut Tape (CT) 2,000 : $0.12117 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 22 µH | ±10% | 260 mA | - | Unshielded | 1.96Ohm Max | 12 @ 2.52MHz | 18MHz | AEC-Q200 | -55°C ~ 125°C | 2.52 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.115" L x 0.098" W (2.92mm x 2.50mm) | 0.083" (2.10mm) | |||
1,998 In Stock | 1 : $0.28000 Cut Tape (CT) 2,000 : $0.17243 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 2.2 µH | ±10% | 775 mA | - | Unshielded | 210mOhm Max | 12 @ 7.96MHz | 78MHz | AEC-Q200 | -55°C ~ 125°C | 7.96 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.115" L x 0.098" W (2.92mm x 2.50mm) | 0.083" (2.10mm) | |||
1,900 In Stock | 1 : $0.28000 Cut Tape (CT) 2,000 : $0.17243 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 10 µH | ±10% | 392 mA | - | Unshielded | 860mOhm Max | 12 @ 2.52MHz | 28MHz | AEC-Q200 | -55°C ~ 125°C | 2.52 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.115" L x 0.098" W (2.92mm x 2.50mm) | 0.083" (2.10mm) | |||
2,000 In Stock | 1 : $0.40000 Cut Tape (CT) 2,000 : $0.17407 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 1.5 µH | ±10% | 850 mA | - | Unshielded | 170mOhm Max | 12 @ 7.96MHz | 100MHz | AEC-Q200 | -55°C ~ 125°C | 7.96 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.115" L x 0.098" W (2.92mm x 2.50mm) | 0.083" (2.10mm) | |||
2,000 In Stock | 1 : $0.40000 Cut Tape (CT) 2,000 : $0.17407 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 8.2 µH | ±10% | 410 mA | - | Unshielded | 760mOhm Max | 12 @ 2.52MHz | 30MHz | AEC-Q200 | -55°C ~ 125°C | 2.52 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.115" L x 0.098" W (2.92mm x 2.50mm) | 0.083" (2.10mm) | |||
1,930 In Stock | 1 : $0.40000 Cut Tape (CT) 2,000 : $0.17243 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 1 µH | ±10% | 1 A | - | Unshielded | 130mOhm Max | 12 @ 7.96MHz | 345MHz | AEC-Q200 | -55°C ~ 125°C | 7.96 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.115" L x 0.098" W (2.92mm x 2.50mm) | 0.083" (2.10mm) | |||
1,920 In Stock | 1 : $0.40000 Cut Tape (CT) 2,000 : $0.17407 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 4.7 µH | ±10% | 505 mA | - | Unshielded | 520mOhm Max | 12 @ 7.96MHz | 46MHz | AEC-Q200 | -55°C ~ 125°C | 7.96 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.115" L x 0.098" W (2.92mm x 2.50mm) | 0.083" (2.10mm) | |||
1,827 In Stock | 1 : $0.40000 Cut Tape (CT) 2,000 : $0.17243 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 15 µH | ±10% | 342 mA | - | Unshielded | 1.09Ohm Max | 12 @ 2.52MHz | 21MHz | AEC-Q200 | -55°C ~ 125°C | 2.52 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.115" L x 0.098" W (2.92mm x 2.50mm) | 0.083" (2.10mm) | |||
1,759 In Stock | 1 : $0.40000 Cut Tape (CT) 2,000 : $0.17243 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 33 µH | ±10% | 236 mA | - | Unshielded | 2.47Ohm Max | 12 @ 2.52MHz | 15MHz | AEC-Q200 | -55°C ~ 125°C | 2.52 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.115" L x 0.098" W (2.92mm x 2.50mm) | 0.083" (2.10mm) |