Fixed Inductors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,000 In Stock | 1 : $1.30000 Cut Tape (CT) 400 : $0.77848 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 120 nH | ±15% | 70 A | 82A | Unshielded | 230mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.402" L x 0.181" W (10.20mm x 4.60mm) | 0.394" (10.00mm) | |||
1,991 In Stock | 1 : $1.30000 Cut Tape (CT) 400 : $0.77848 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 220 nH | ±15% | 70 A | 42A | Unshielded | 230mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.402" L x 0.181" W (10.20mm x 4.60mm) | 0.394" (10.00mm) | |||
1,920 In Stock | 1 : $1.30000 Cut Tape (CT) 400 : $0.77848 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 70 nH | ±15% | 70 A | 141A | Unshielded | 230mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.402" L x 0.181" W (10.20mm x 4.60mm) | 0.394" (10.00mm) | |||
1,195 In Stock | 1 : $1.30000 Cut Tape (CT) 400 : $0.77848 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 100 nH | ±15% | 70 A | 98A | Unshielded | 230mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.402" L x 0.181" W (10.20mm x 4.60mm) | 0.394" (10.00mm) |