Fixed Inductors

Results: 52
Stocking Options
Environmental Options
Media
Exclude
52Results
Applied FiltersRemove All

Showing
of 52
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
WE-HCF 2013 Series
7443631000
FIXED IND 10UH 16A 7.96 MOHM SMD
Würth Elektronik
2,975
In Stock
1 : $6.65000
Cut Tape (CT)
100 : $4.83300
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Manganese Zinc Ferrite (MnZn)
10 µH
±15%
16 A
23A
Shielded
7.96mOhm
-
13MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.846" L x 0.827" W (21.50mm x 21.00mm)
0.551" (14.00mm)
WE-HCF 2013 Series
7443633300
FIXED IND 33UH 12A 11.4 MOHM SMD
Würth Elektronik
2,283
In Stock
1 : $6.65000
Cut Tape (CT)
100 : $4.83300
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Manganese Zinc Ferrite (MnZn)
33 µH
±15%
12 A
11A
Shielded
11.4mOhm
-
12MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.858" L x 0.846" W (21.80mm x 21.50mm)
0.571" (14.50mm)
WE-HCF 2013 Series
7443631500
FIXED IND 15UH 14A 8.7 MOHM SMD
Würth Elektronik
1,680
In Stock
1 : $6.65000
Cut Tape (CT)
100 : $4.83300
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Manganese Zinc Ferrite (MnZn)
15 µH
±15%
14 A
21A
Shielded
8.7mOhm
-
12.8MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.858" L x 0.846" W (21.80mm x 21.50mm)
0.571" (14.50mm)
WE-HCF 2013 Series
7443634700
FIXED IND 47UH 12A 12.2 MOHM SMD
Würth Elektronik
1,562
In Stock
1 : $7.39000
Cut Tape (CT)
100 : $4.83300
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Manganese Zinc Ferrite (MnZn)
47 µH
±15%
12 A
8.5A
Shielded
12.2mOhm
-
10MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.858" L x 0.846" W (21.80mm x 21.50mm)
0.571" (14.50mm)
74437429203101
74437529203221
FIXED IND 220UH 8.8A 36.45 MOHM
Würth Elektronik
2,360
In Stock
1 : $8.49000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Drum Core, Wirewound
Manganese Zinc Ferrite (MnZn)
220 µH
±20%
8.8 A
5.3A
Shielded
36.45mOhm
-
2.8MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
2920
1.102" L x 0.984" W (28.00mm x 25.00mm)
0.807" (20.50mm)
74437429203101
74437429203151
FIXED IND 150UH 8.4A 38.85 MOHM
Würth Elektronik
467
In Stock
1 : $8.49000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Drum Core, Wirewound
Manganese Zinc Ferrite (MnZn)
150 µH
±20%
8.4 A
7.8A
Shielded
38.85mOhm
-
3.8MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
2920
1.102" L x 0.984" W (28.00mm x 25.00mm)
0.807" (20.50mm)
74437429203101
74437529203151
FIXED IND 150UH 9.2A 30.6MOHM SM
Würth Elektronik
376
In Stock
1 : $8.49000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Drum Core, Wirewound
Manganese Zinc Ferrite (MnZn)
150 µH
±20%
9.2 A
7.2A
Shielded
30.6mOhm
-
3.2MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
2920
1.102" L x 0.984" W (28.00mm x 25.00mm)
0.807" (20.50mm)
74437429203101
74437529203470
FIXED IND 47UH 18.7A 8.8MOHM SMD
Würth Elektronik
156
In Stock
1 : $8.49000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Drum Core, Wirewound
Manganese Zinc Ferrite (MnZn)
47 µH
±20%
18.7 A
13A
Shielded
8.8mOhm
-
6.7MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
2920
1.102" L x 0.984" W (28.00mm x 25.00mm)
0.807" (20.50mm)
744364zzzz
7443642200
FIXED IND 22UH 30A 2.4 MOHM SMD
Würth Elektronik
2,541
In Stock
1 : $8.97000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Drum Core, Wirewound
Manganese Zinc Ferrite (MnZn)
22 µH
±15%
30 A
18A
Shielded
2.4mOhm
-
9MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
2818
1.122" L x 0.768" W (28.50mm x 19.50mm)
0.728" (18.50mm)
744364zzzz
7443641000
FIXED IND 10UH 30A 2.4 MOHM SMD
Würth Elektronik
1,485
In Stock
1 : $8.97000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Drum Core, Wirewound
Manganese Zinc Ferrite (MnZn)
10 µH
±15%
30 A
37A
Shielded
2.4mOhm
-
13MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
2818
1.122" L x 0.768" W (28.50mm x 19.50mm)
0.728" (18.50mm)
744364zzzz
7443643300
FIXED IND 33UH 30A 2.4 MOHM SMD
Würth Elektronik
694
In Stock
1 : $8.97000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Drum Core, Wirewound
Manganese Zinc Ferrite (MnZn)
33 µH
±15%
30 A
11.5A
Shielded
2.4mOhm
-
7MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
2818
1.122" L x 0.768" W (28.50mm x 19.50mm)
0.728" (18.50mm)
744364zzzz
7443640680
FIXED IND 6.8UH 30A 2.4 MOHM SMD
Würth Elektronik
396
In Stock
1 : $8.97000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Drum Core, Wirewound
Manganese Zinc Ferrite (MnZn)
6.8 µH
±15%
30 A
55A
Shielded
2.4mOhm
-
17MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
2818
1.122" L x 0.768" W (28.50mm x 19.50mm)
0.728" (18.50mm)
7443640330B
7443640330B
FIXED IND 3.3UH 47.5A 0.968 MOHM
Würth Elektronik
1,788
In Stock
1 : $9.38000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Drum Core, Wirewound
Manganese Zinc Ferrite (MnZn)
3.3 µH
±20%
47.5 A
70A
Shielded
0.968mOhm Max
-
28.2MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
1.102" L x 0.764" W (28.00mm x 19.40mm)
0.728" (18.50mm)
WE-HCF
7443640470B
FIXED IND 4.7UH 47.5A 0.968 MOHM
Würth Elektronik
160
In Stock
1 : $9.38000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Drum Core, Wirewound
Manganese Zinc Ferrite (MnZn)
4.7 µH
±20%
47.5 A
49.5A
Shielded
0.968mOhm Max
-
22.6MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
1.102" L x 0.764" W (28.00mm x 19.40mm)
0.728" (18.50mm)
WE-HCF 2013 Series
7443630420
FIXED IND 4.2UH 24A 3.04MOHM SMD
Würth Elektronik
880
In Stock
1 : $6.65000
Cut Tape (CT)
100 : $4.83300
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Manganese Zinc Ferrite (MnZn)
4.2 µH
±15%
24 A
38A
Shielded
3.04mOhm
-
24MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.846" L x 0.827" W (21.50mm x 21.00mm)
0.551" (14.00mm)
WE-HCF 2013 Series
7443630700
FIXED IND 7UH 21A 5.61 MOHM SMD
Würth Elektronik
842
In Stock
1 : $6.65000
Cut Tape (CT)
100 : $4.83300
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Manganese Zinc Ferrite (MnZn)
7 µH
±15%
21 A
30A
Shielded
5.61mOhm
-
18MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.846" L x 0.827" W (21.50mm x 21.00mm)
0.551" (14.00mm)
WE-HCF 2013 Series
7443632200
FIXED IND 22UH 12A 10.65 MOHM
Würth Elektronik
151
In Stock
1 : $7.39000
Cut Tape (CT)
100 : $4.83300
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Manganese Zinc Ferrite (MnZn)
22 µH
±15%
12 A
15A
Shielded
10.65mOhm
-
12.5MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.858" L x 0.846" W (21.80mm x 21.50mm)
0.571" (14.50mm)
744364xxxxx
74436412200
FIXED IND 22UH 36A 1.441MOHM SMD
Würth Elektronik
152
In Stock
1 : $7.79000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Drum Core, Wirewound
Manganese Zinc Ferrite (MnZn)
22 µH
±15%
36 A
9.5A
Shielded
1.441mOhm Max
-
8.06MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
2815
1.102" L x 0.764" W (28.00mm x 19.40mm)
0.606" (15.40mm)
74437429203101
74437429203470
FIXED IND 47UH 12A 19.3 MOHM SMD
Würth Elektronik
411
In Stock
1 : $8.49000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Drum Core, Wirewound
Manganese Zinc Ferrite (MnZn)
47 µH
±20%
12 A
13.5A
Shielded
19.3mOhm
-
7.5MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
2920
1.102" L x 0.984" W (28.00mm x 25.00mm)
0.807" (20.50mm)
74437429203101
74437529203101
FIXED IND 100UH 11.2A 22.9 MOHM
Würth Elektronik
306
In Stock
1 : $8.49000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Drum Core, Wirewound
Manganese Zinc Ferrite (MnZn)
100 µH
±20%
11.2 A
9.4A
Shielded
22.9mOhm
-
4.3MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
2920
1.102" L x 0.984" W (28.00mm x 25.00mm)
0.807" (20.50mm)
74437429203101
74437529203681
FIXED IND 680UH 4.8A 118.3 MOHM
Würth Elektronik
229
In Stock
1 : $8.49000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Drum Core, Wirewound
Manganese Zinc Ferrite (MnZn)
680 µH
±20%
4.8 A
3A
Shielded
118.3mOhm
-
1.1MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
2920
1.102" L x 0.984" W (28.00mm x 25.00mm)
0.807" (20.50mm)
74437429203101
74437529203331
FIXED IND 330UH 6.1A 70.45 MOHM
Würth Elektronik
117
In Stock
1 : $8.49000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Drum Core, Wirewound
Manganese Zinc Ferrite (MnZn)
330 µH
±20%
6.1 A
4.3A
Shielded
70.45mOhm
-
2.4MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
2920
1.102" L x 0.984" W (28.00mm x 25.00mm)
0.807" (20.50mm)
74437429203101
74437429203101
FIXED IND 100UH 8.8A 35.9MOHM SM
Würth Elektronik
105
In Stock
1 : $8.49000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Drum Core, Wirewound
Manganese Zinc Ferrite (MnZn)
100 µH
±20%
8.8 A
9.7A
Shielded
35.9mOhm
-
4.3MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
2920
1.102" L x 0.984" W (28.00mm x 25.00mm)
0.807" (20.50mm)
WE-HCF 2013 Series
7443640680B
FIXED IND 6.8UH 47.5A 0.968 MOHM
Würth Elektronik
370
In Stock
1 : $9.38000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Drum Core, Wirewound
Manganese Zinc Ferrite (MnZn)
6.8 µH
±20%
47.5 A
36.3A
Shielded
0.968mOhm Max
-
18.8MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
1.102" L x 0.764" W (28.00mm x 19.40mm)
0.728" (18.50mm)
WE-HCF 2013 Series
7443641000B
FIXED IND 10UH 47.5A 0.968 MOHM
Würth Elektronik
252
In Stock
1 : $9.38000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Drum Core, Wirewound
Manganese Zinc Ferrite (MnZn)
10 µH
±20%
47.5 A
25.1A
Shielded
0.968mOhm Max
-
15MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
1.102" L x 0.764" W (28.00mm x 19.40mm)
0.728" (18.50mm)
Showing
of 52

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.