Showing
of 73
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
PM2120 10% Series
PM2120-471K-RC
FIXED IND 470UH 3.3A 119MOHM SMD
Bourns Inc.
1,254
In Stock
1 : $3.37000
Bulk
Bulk
ActiveToroidalIron470 µH±10%3.3 A-Unshielded119mOhm Max----55°C ~ 105°C1 kHzSurface MountNonstandard-1.201" L x 1.000" W (30.50mm x 25.40mm)0.850" (21.59mm)
PM2120 10% Series
PM2120-221K-RC
FIXED IND 220UH 5A 52 MOHM SMD
Bourns Inc.
387
In Stock
1 : $3.37000
Bulk
Bulk
ActiveToroidalIron220 µH±10%5 A-Unshielded52mOhm Max----55°C ~ 105°C1 kHzSurface MountNonstandard-1.201" L x 1.000" W (30.50mm x 25.40mm)0.830" (21.08mm)
PM2120 10% Series
PM2120-470K-RC
FIXED IND 47UH 8.2A 19 MOHM SMD
Bourns Inc.
2,575
In Stock
1 : $3.37000
Bulk
Bulk
ActiveToroidalIron47 µH±10%8.2 A-Unshielded19mOhm Max----55°C ~ 105°C1 kHzSurface MountNonstandard-1.201" L x 1.000" W (30.50mm x 25.40mm)0.790" (20.07mm)
PM2120 10% Series
PM2120-820K-RC
FIXED IND 82UH 6.4A 32 MOHM SMD
Bourns Inc.
1,396
In Stock
1 : $3.37000
Bulk
Bulk
ActiveToroidalIron82 µH±10%6.4 A-Unshielded32mOhm Max----55°C ~ 105°C1 kHzSurface MountNonstandard-1.201" L x 1.000" W (30.50mm x 25.40mm)0.870" (22.10mm)
PM2120 10% Series
PM2120-101K-RC
FIXED IND 100UH 6.1A 35 MOHM SMD
Bourns Inc.
867
In Stock
1 : $3.37000
Bulk
Bulk
ActiveToroidalIron100 µH±10%6.1 A-Unshielded35mOhm Max----55°C ~ 105°C1 kHzSurface MountNonstandard-1.201" L x 1.000" W (30.50mm x 25.40mm)0.870" (22.10mm)
PM2120 10% Series
PM2120-821K-RC
FIXED IND 820UH 2.9A 157MOHM SMD
Bourns Inc.
4,247
In Stock
1 : $3.37000
Bulk
Bulk
ActiveToroidalIron820 µH±10%2.9 A-Unshielded157mOhm Max----55°C ~ 105°C1 kHzSurface MountNonstandard-1.201" L x 1.000" W (30.50mm x 25.40mm)0.850" (21.59mm)
PM2120 10% Series
PM2120-390K-RC
FIXED IND 39UH 9.6A 14 MOHM SMD
Bourns Inc.
1,451
In Stock
1 : $3.37000
Bulk
Bulk
ActiveToroidalIron39 µH±10%9.6 A-Unshielded14mOhm Max----55°C ~ 105°C1 kHzSurface MountNonstandard-1.201" L x 1.000" W (30.50mm x 25.40mm)0.820" (20.83mm)
PM2120 10% Series
PM2120-151K-RC
FIXED IND 150UH 5.5A 43 MOHM SMD
Bourns Inc.
1,075
In Stock
1 : $3.37000
Bulk
Bulk
ActiveToroidalIron150 µH±10%5.5 A-Unshielded43mOhm Max----55°C ~ 105°C1 kHzSurface MountNonstandard-1.201" L x 1.000" W (30.50mm x 25.40mm)0.870" (22.10mm)
PM2120 20% Series
PM2120-6R8M-RC
FIXED IND 6.8UH 14.7A 6 MOHM SMD
Bourns Inc.
404
In Stock
1 : $3.37000
Bulk
Bulk
ActiveToroidalIron6.8 µH±20%14.7 A-Unshielded6mOhm Max----55°C ~ 105°C1 kHzSurface MountNonstandard-1.201" L x 1.000" W (30.50mm x 25.40mm)0.820" (20.83mm)
PM2120 10% Series
PM2120-121K-RC
FIXED IND 120UH 5.8A 39 MOHM SMD
Bourns Inc.
267
In Stock
1 : $3.37000
Bulk
Bulk
ActiveToroidalIron120 µH±10%5.8 A-Unshielded39mOhm Max----55°C ~ 105°C1 kHzSurface MountNonstandard-1.201" L x 1.000" W (30.50mm x 25.40mm)0.870" (22.10mm)
PM2120 10% Series
PM2120-560K-RC
FIXED IND 56UH 7.9A 21 MOHM SMD
Bourns Inc.
242
In Stock
1 : $3.37000
Bulk
Bulk
ActiveToroidalIron56 µH±10%7.9 A-Unshielded21mOhm Max----55°C ~ 105°C1 kHzSurface MountNonstandard-1.201" L x 1.000" W (30.50mm x 25.40mm)0.790" (20.07mm)
PM2120 10% Series
PM2120-680K-RC
FIXED IND 68UH 6.7A 29 MOHM SMD
Bourns Inc.
242
In Stock
1 : $3.37000
Bulk
Bulk
ActiveToroidalIron68 µH±10%6.7 A-Unshielded29mOhm Max----55°C ~ 105°C1 kHzSurface MountNonstandard-1.201" L x 1.000" W (30.50mm x 25.40mm)0.770" (19.56mm)
PM2120 10% Series
PM2120-102K-RC
FIXED IND 1MH 2.5A 215 MOHM SMD
Bourns Inc.
177
In Stock
1 : $3.37000
Bulk
Bulk
ActiveToroidalIron1 mH±10%2.5 A-Unshielded215mOhm Max----55°C ~ 105°C1 kHzSurface MountNonstandard-1.201" L x 1.000" W (30.50mm x 25.40mm)0.820" (20.83mm)
PM2120 10% Series
PM2120-181K-RC
FIXED IND 180UH 5.3A 47 MOHM SMD
Bourns Inc.
129
In Stock
1 : $3.37000
Bulk
Bulk
ActiveToroidalIron180 µH±10%5.3 A-Unshielded47mOhm Max----55°C ~ 105°C1 kHzSurface MountNonstandard-1.201" L x 1.000" W (30.50mm x 25.40mm)0.830" (21.08mm)
PM2120 10% Series
PM2120-270K-RC
FIXED IND 27UH 10.4A 12 MOHM SMD
Bourns Inc.
122
In Stock
1 : $3.37000
Bulk
Bulk
ActiveToroidalIron27 µH±10%10.4 A-Unshielded12mOhm Max----55°C ~ 105°C1 kHzSurface MountNonstandard-1.201" L x 1.000" W (30.50mm x 25.40mm)0.820" (20.83mm)
PM2120 10% Series
PM2120-271K-RC
FIXED IND 270UH 4.2A 72 MOHM SMD
Bourns Inc.
119
In Stock
1 : $3.37000
Bulk
Bulk
ActiveToroidalIron270 µH±10%4.2 A-Unshielded72mOhm Max----55°C ~ 105°C1 kHzSurface MountNonstandard-1.201" L x 1.000" W (30.50mm x 25.40mm)0.800" (20.32mm)
PM2120 10% Series
PM2120-220K-RC
FIXED IND 22UH 11A 11 MOHM SMD
Bourns Inc.
105
In Stock
1 : $3.37000
Bulk
Bulk
ActiveToroidalIron22 µH±10%11 A-Unshielded11mOhm Max----55°C ~ 105°C1 kHzSurface MountNonstandard-1.201" L x 1.000" W (30.50mm x 25.40mm)0.820" (20.83mm)
PM2120 10% Series
PM2120-561K-RC
FIXED IND 560UH 3.2A 130MOHM SMD
Bourns Inc.
122
In Stock
1 : $3.37000
Bulk
Bulk
ActiveToroidalIron560 µH±10%3.2 A-Unshielded130mOhm Max----55°C ~ 105°C1 kHzSurface MountNonstandard-1.201" L x 1.000" W (30.50mm x 25.40mm)0.850" (21.59mm)
PM2120 10% Series
PM2120-180K-RC
FIXED IND 18UH 11.8A 9 MOHM SMD
Bourns Inc.
26
In Stock
1 : $3.37000
Bulk
Bulk
ActiveToroidalIron18 µH±10%11.8 A-Unshielded9mOhm Max----55°C ~ 105°C1 kHzSurface MountNonstandard-1.201" L x 1.000" W (30.50mm x 25.40mm)0.820" (20.83mm)
PM2120 10% Series
PM2120-330K-RC
FIXED IND 33UH 10.1A 13 MOHM SMD
Bourns Inc.
256
In Stock
1 : $3.37000
Bulk
Bulk
ActiveToroidalIron33 µH±10%10.1 A-Unshielded13mOhm Max----55°C ~ 105°C1 kHzSurface MountNonstandard-1.201" L x 1.000" W (30.50mm x 25.40mm)0.820" (20.83mm)
PM2120 10% Series
PM2120-150K-RC
FIXED IND 15UH 12.2A 9 MOHM SMD
Bourns Inc.
1
In Stock
1 : $3.37000
Bulk
Bulk
ActiveToroidalIron15 µH±10%12.2 A-Unshielded9mOhm Max----55°C ~ 105°C1 kHzSurface MountNonstandard-1.201" L x 1.000" W (30.50mm x 25.40mm)0.820" (20.83mm)
PM2120 10% Series
PM2120-100K-RC
FIXED IND 10UH 13.9A 7 MOHM SMD
Bourns Inc.
0
In Stock
Check Lead Time
1 : $3.37000
Bulk
Bulk
ActiveToroidalIron10 µH±10%13.9 A-Unshielded7mOhm Max----55°C ~ 105°C1 kHzSurface MountNonstandard-1.201" L x 1.000" W (30.50mm x 25.40mm)0.820" (20.83mm)
PM2120 10% Series
PM2120-331K-RC
FIXED IND 330UH 3.6A 100MOHM SMD
Bourns Inc.
0
In Stock
Check Lead Time
1 : $3.37000
Bulk
Bulk
ActiveToroidalIron330 µH±10%3.6 A-Unshielded100mOhm Max----55°C ~ 105°C1 kHzSurface MountNonstandard-1.201" L x 1.000" W (30.50mm x 25.40mm)0.780" (19.81mm)
PM2120 10% Series
PM2120-391K-RC
FIXED IND 390UH 3.5A 108MOHM SMD
Bourns Inc.
0
In Stock
Check Lead Time
1 : $3.37000
Bulk
Bulk
ActiveToroidalIron390 µH±10%3.5 A-Unshielded108mOhm Max----55°C ~ 105°C1 kHzSurface MountNonstandard-1.201" L x 1.000" W (30.50mm x 25.40mm)0.780" (19.81mm)
PM2120 10% Series
PM2120-681K-RC
FIXED IND 680UH 3A 142 MOHM SMD
Bourns Inc.
0
In Stock
Check Lead Time
1 : $3.37000
Bulk
Bulk
ActiveToroidalIron680 µH±10%3 A-Unshielded142mOhm Max----55°C ~ 105°C1 kHzSurface MountNonstandard-1.201" L x 1.000" W (30.50mm x 25.40mm)0.850" (21.59mm)
Showing
of 73

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.