Fixed Inductors

Results: 15
Stocking Options
Environmental Options
Media
Exclude
15Results
Applied FiltersRemove All

Showing
of 15
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
SRP4012TA Series
FIXED IND 1UH 4A 47 MOHM SMD
Bourns Inc.
9,056
In Stock
1 : $1.02000
Cut Tape (CT)
4,000 : $0.50396
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
1 µH
±20%
4 A
6A
Shielded
47mOhm Max
10 @ 100kHz
80MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
Surface Mount
2-SMD
2-SMD
0.175" L x 0.160" W (4.45mm x 4.06mm)
0.047" (1.20mm)
SRP4012TA Series
FIXED IND 4.7UH 2A 145 MOHM SMD
Bourns Inc.
1,044
In Stock
1 : $1.02000
Cut Tape (CT)
4,000 : $0.50396
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
4.7 µH
±20%
2 A
2.5A
Shielded
145mOhm Max
10 @ 100kHz
35MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
Surface Mount
2-SMD
2-SMD
0.175" L x 0.160" W (4.45mm x 4.06mm)
0.047" (1.20mm)
SRP4012TA Series
FIXED IND 3.3UH 2.3A 97 MOHM SMD
Bourns Inc.
3,999
In Stock
1 : $1.02000
Cut Tape (CT)
4,000 : $0.50396
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
3.3 µH
±20%
2.3 A
3A
Shielded
97mOhm Max
10 @ 100kHz
41MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
Surface Mount
2-SMD
2-SMD
0.175" L x 0.160" W (4.45mm x 4.06mm)
0.047" (1.20mm)
SRP4012TA Series
FIXED IND 360NH 6.5A 18 MOHM SMD
Bourns Inc.
3,996
In Stock
1 : $1.02000
Cut Tape (CT)
4,000 : $0.50396
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
360 nH
±20%
6.5 A
8.5A
Shielded
18mOhm Max
10 @ 100kHz
143MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
Surface Mount
2-SMD
2-SMD
0.175" L x 0.160" W (4.45mm x 4.06mm)
0.047" (1.20mm)
SRP4012TA Series
FIXED IND 2.2UH 2.8A 80 MOHM SMD
Bourns Inc.
3,506
In Stock
1 : $1.02000
Cut Tape (CT)
4,000 : $0.50396
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
2.2 µH
±20%
2.8 A
3.5A
Shielded
80mOhm Max
10 @ 100kHz
58MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
Surface Mount
2-SMD
2-SMD
0.175" L x 0.160" W (4.45mm x 4.06mm)
0.047" (1.20mm)
SRP4012TA Series
FIXED IND 8.2UH 1.4A 376MOHM SMD
Bourns Inc.
3,457
In Stock
1 : $1.02000
Cut Tape (CT)
4,000 : $0.50396
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
8.2 µH
±20%
1.4 A
1.6A
Shielded
376mOhm Max
10 @ 100kHz
25MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
Surface Mount
2-SMD
2-SMD
0.175" L x 0.160" W (4.45mm x 4.06mm)
0.047" (1.20mm)
SRP4012TA Series
FIXED IND 470NH 6A 20 MOHM SMD
Bourns Inc.
3,230
In Stock
1 : $1.02000
Cut Tape (CT)
4,000 : $0.50396
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
470 nH
±20%
6 A
6.5A
Shielded
20mOhm Max
10 @ 100kHz
120MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
Surface Mount
2-SMD
2-SMD
0.175" L x 0.160" W (4.45mm x 4.06mm)
0.047" (1.20mm)
SRP4012TA Series
FIXED IND 6.8UH 1.5A 360MOHM SMD
Bourns Inc.
2,063
In Stock
1 : $1.02000
Cut Tape (CT)
4,000 : $0.50396
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
6.8 µH
±20%
1.5 A
1.7A
Shielded
360mOhm Max
10 @ 100kHz
28MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
Surface Mount
2-SMD
2-SMD
0.175" L x 0.160" W (4.45mm x 4.06mm)
0.047" (1.20mm)
SRP4012TA Series
FIXED IND 220NH 8.5A 8 MOHM SMD
Bourns Inc.
824
In Stock
1 : $1.02000
Cut Tape (CT)
4,000 : $0.50396
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
220 nH
±20%
8.5 A
20A
Shielded
8mOhm Max
5 @ 100kHz
143MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
Surface Mount
2-SMD
2-SMD
0.175" L x 0.160" W (4.45mm x 4.06mm)
0.047" (1.20mm)
SRP4012TA Series
FIXED IND 600NH 5.3A 26 MOHM SMD
Bourns Inc.
215
In Stock
1 : $1.02000
Cut Tape (CT)
4,000 : $0.50396
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
600 nH
±20%
5.3 A
6A
Shielded
26mOhm Max
10 @ 100kHz
117MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
Surface Mount
2-SMD
2-SMD
0.175" L x 0.160" W (4.45mm x 4.06mm)
0.047" (1.20mm)
SRP4012TA Series
FIXED IND 1.2UH 3.5A 56 MOHM SMD
Bourns Inc.
667
In Stock
1 : $1.02000
Cut Tape (CT)
4,000 : $0.50396
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
1.2 µH
±20%
3.5 A
5A
Shielded
56mOhm Max
10 @ 100kHz
70MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
Surface Mount
2-SMD
2-SMD
0.175" L x 0.160" W (4.45mm x 4.06mm)
0.047" (1.20mm)
SRP4012TA Series
FIXED IND 10UH 1.3A 463 MOHM SMD
Bourns Inc.
90
In Stock
1 : $1.02000
Cut Tape (CT)
4,000 : $0.50396
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
10 µH
±20%
1.3 A
1.4A
Shielded
463mOhm Max
10 @ 100kHz
23MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
Surface Mount
2-SMD
2-SMD
0.175" L x 0.160" W (4.45mm x 4.06mm)
0.047" (1.20mm)
SRP4012TA Series
FIXED IND 1.5UH 3A 56 MOHM SMD
Bourns Inc.
0
In Stock
Check Lead Time
1 : $1.02000
Cut Tape (CT)
4,000 : $0.50396
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
1.5 µH
±20%
3 A
4A
Shielded
56mOhm Max
10 @ 100kHz
62MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
Surface Mount
2-SMD
2-SMD
0.175" L x 0.160" W (4.45mm x 4.06mm)
0.047" (1.20mm)
SRP4012TA Series
FIXED IND 5.6UH 1.7A 208MOHM SMD
Bourns Inc.
0
In Stock
Check Lead Time
1 : $1.02000
Cut Tape (CT)
4,000 : $0.50396
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
5.6 µH
±20%
1.7 A
2.3A
Shielded
208mOhm Max
10 @ 100kHz
30MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
Surface Mount
2-SMD
2-SMD
0.175" L x 0.160" W (4.45mm x 4.06mm)
0.047" (1.20mm)
SRP4012TA Series
FIXED IND 100NH 11.5A 5.5MOHM SM
Bourns Inc.
2
In Stock
1 : $1.02000
Cut Tape (CT)
4,000 : $0.50396
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
100 nH
±30%
11.5 A
25A
Shielded
5.5mOhm Max
5 @ 100kHz
400MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
Surface Mount
2-SMD
2-SMD
0.175" L x 0.160" W (4.45mm x 4.06mm)
0.047" (1.20mm)
Showing
of 15

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.