Showing
of 32
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
FIXED IND 10UH 1.33A 81 MOHM TH
RCR664DNP-100L
FIXED IND 10UH 1.33A 81 MOHM TH
Sumida America Components Inc.
0
In Stock
Check Lead Time
100 : $0.49740
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite10 µH±15%1.33 A-Shielded81mOhm Max----40°C ~ 85°C2.52 MHzThrough HoleRadial, Vertical Cylinder-0.236" Dia (6.00mm)0.256" (6.50mm)
FIXED IND 100UH 450MA 540MOHM TH
RCR664DNP-101K
FIXED IND 100UH 450MA 540MOHM TH
Sumida America Components Inc.
0
In Stock
Check Lead Time
100 : $0.49740
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite100 µH±10%450 mA-Shielded540mOhm Max----40°C ~ 85°C1 kHzThrough HoleRadial, Vertical Cylinder-0.236" Dia (6.00mm)0.256" (6.50mm)
FIXED IND 1MH 140MA 5.56 OHM TH
RCR664DNP-102K
FIXED IND 1MH 140MA 5.56 OHM TH
Sumida America Components Inc.
0
In Stock
Check Lead Time
100 : $0.49740
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite1 mH±10%140 mA-Shielded5.56Ohm Max----40°C ~ 85°C1 kHzThrough HoleRadial, Vertical Cylinder-0.236" Dia (6.00mm)0.256" (6.50mm)
FIXED IND 12UH 1.18A 91 MOHM TH
RCR664DNP-120L
FIXED IND 12UH 1.18A 91 MOHM TH
Sumida America Components Inc.
0
In Stock
Check Lead Time
100 : $0.49740
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite12 µH±15%1.18 A-Shielded91mOhm Max----40°C ~ 85°C2.52 MHzThrough HoleRadial, Vertical Cylinder-0.236" Dia (6.00mm)0.256" (6.50mm)
FIXED IND 120UH 410MA 620MOHM TH
RCR664DNP-121K
FIXED IND 120UH 410MA 620MOHM TH
Sumida America Components Inc.
0
In Stock
Check Lead Time
100 : $0.49740
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite120 µH±10%410 mA-Shielded620mOhm Max----40°C ~ 85°C1 kHzThrough HoleRadial, Vertical Cylinder-0.236" Dia (6.00mm)0.256" (6.50mm)
FIXED IND 15UH 1.12A 104 MOHM TH
RCR664DNP-150L
FIXED IND 15UH 1.12A 104 MOHM TH
Sumida America Components Inc.
0
In Stock
Check Lead Time
100 : $0.49740
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite15 µH±15%1.12 A-Shielded104mOhm Max----40°C ~ 85°C2.52 MHzThrough HoleRadial, Vertical Cylinder-0.236" Dia (6.00mm)0.256" (6.50mm)
FIXED IND 150UH 370MA 720MOHM TH
RCR664DNP-151K
FIXED IND 150UH 370MA 720MOHM TH
Sumida America Components Inc.
0
In Stock
Check Lead Time
100 : $0.49740
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite150 µH±10%370 mA-Shielded720mOhm Max----40°C ~ 85°C1 kHzThrough HoleRadial, Vertical Cylinder-0.236" Dia (6.00mm)0.256" (6.50mm)
0
In Stock
Check Lead Time
100 : $0.49740
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite18 µH±15%1 A-Shielded116mOhm Max----40°C ~ 85°C2.52 MHzThrough HoleRadial, Vertical Cylinder-0.236" Dia (6.00mm)0.256" (6.50mm)
FIXED IND 180UH 340MA 880MOHM TH
RCR664DNP-181K
FIXED IND 180UH 340MA 880MOHM TH
Sumida America Components Inc.
0
In Stock
Check Lead Time
100 : $0.49740
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite180 µH±10%340 mA-Shielded880mOhm Max----40°C ~ 85°C1 kHzThrough HoleRadial, Vertical Cylinder-0.236" Dia (6.00mm)0.256" (6.50mm)
FIXED IND 22UH 960MA 130 MOHM TH
RCR664DNP-220L
FIXED IND 22UH 960MA 130 MOHM TH
Sumida America Components Inc.
0
In Stock
Check Lead Time
100 : $0.49740
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite22 µH±15%960 mA-Shielded130mOhm Max----40°C ~ 85°C2.52 MHzThrough HoleRadial, Vertical Cylinder-0.236" Dia (6.00mm)0.256" (6.50mm)
FIXED IND 220UH 300MA 990MOHM TH
RCR664DNP-221K
FIXED IND 220UH 300MA 990MOHM TH
Sumida America Components Inc.
0
In Stock
Check Lead Time
100 : $0.49740
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite220 µH±10%300 mA-Shielded990mOhm Max----40°C ~ 85°C1 kHzThrough HoleRadial, Vertical Cylinder-0.236" Dia (6.00mm)0.256" (6.50mm)
FIXED IND 27UH 870MA 180 MOHM TH
RCR664DNP-270L
FIXED IND 27UH 870MA 180 MOHM TH
Sumida America Components Inc.
0
In Stock
Check Lead Time
100 : $0.49740
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite27 µH±15%870 mA-Shielded180mOhm Max----40°C ~ 85°C2.52 MHzThrough HoleRadial, Vertical Cylinder-0.236" Dia (6.00mm)0.256" (6.50mm)
FIXED IND 270UH 270MA 1.52OHM TH
RCR664DNP-271K
FIXED IND 270UH 270MA 1.52OHM TH
Sumida America Components Inc.
0
In Stock
Check Lead Time
100 : $0.49740
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite270 µH±10%270 mA-Shielded1.52Ohm Max----40°C ~ 85°C1 kHzThrough HoleRadial, Vertical Cylinder-0.236" Dia (6.00mm)0.256" (6.50mm)
FIXED IND 2.7UH 2.42A 42 MOHM TH
RCR664DNP-2R7M
FIXED IND 2.7UH 2.42A 42 MOHM TH
Sumida America Components Inc.
0
In Stock
Check Lead Time
100 : $0.49740
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite2.7 µH±20%2.42 A-Shielded42mOhm Max----40°C ~ 85°C7.96 MHzThrough HoleRadial, Vertical Cylinder-0.236" Dia (6.00mm)0.256" (6.50mm)
FIXED IND 33UH 780MA 210 MOHM TH
RCR664DNP-330L
FIXED IND 33UH 780MA 210 MOHM TH
Sumida America Components Inc.
0
In Stock
Check Lead Time
100 : $0.49740
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite33 µH±15%780 mA-Shielded210mOhm Max----40°C ~ 85°C2.52 MHzThrough HoleRadial, Vertical Cylinder-0.236" Dia (6.00mm)0.256" (6.50mm)
FIXED IND 330UH 250MA 1.69OHM TH
RCR664DNP-331K
FIXED IND 330UH 250MA 1.69OHM TH
Sumida America Components Inc.
0
In Stock
Check Lead Time
100 : $0.49740
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite330 µH±15%250 mA-Shielded1.69Ohm Max----40°C ~ 85°C1 kHzThrough HoleRadial, Vertical Cylinder-0.236" Dia (6.00mm)0.256" (6.50mm)
FIXED IND 39UH 720MA 260 MOHM TH
RCR664DNP-390L
FIXED IND 39UH 720MA 260 MOHM TH
Sumida America Components Inc.
0
In Stock
Check Lead Time
100 : $0.49740
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite39 µH±15%720 mA-Shielded260mOhm Max----40°C ~ 85°C2.52 MHzThrough HoleRadial, Vertical Cylinder-0.236" Dia (6.00mm)0.256" (6.50mm)
FIXED IND 390UH 230MA 1.85OHM TH
RCR664DNP-391K
FIXED IND 390UH 230MA 1.85OHM TH
Sumida America Components Inc.
0
In Stock
Check Lead Time
100 : $0.49740
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite390 µH±10%230 mA-Shielded1.85Ohm Max----40°C ~ 85°C1 kHzThrough HoleRadial, Vertical Cylinder-0.236" Dia (6.00mm)0.256" (6.50mm)
FIXED IND 3.3UH 2.13A 47 MOHM TH
RCR664DNP-3R3M
FIXED IND 3.3UH 2.13A 47 MOHM TH
Sumida America Components Inc.
0
In Stock
Check Lead Time
100 : $0.49740
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite3.3 µH±20%2.13 A-Shielded47mOhm Max----40°C ~ 85°C7.96 MHzThrough HoleRadial, Vertical Cylinder-0.236" Dia (6.00mm)0.256" (6.50mm)
0
In Stock
Check Lead Time
100 : $0.49740
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite3.9 µH±20%2 A-Shielded50mOhm Max----40°C ~ 85°C7.96 MHzThrough HoleRadial, Vertical Cylinder-0.236" Dia (6.00mm)0.256" (6.50mm)
FIXED IND 47UH 660MA 290 MOHM TH
RCR664DNP-470L
FIXED IND 47UH 660MA 290 MOHM TH
Sumida America Components Inc.
0
In Stock
Check Lead Time
100 : $0.49740
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite47 µH±15%660 mA-Shielded290mOhm Max----40°C ~ 85°C2.52 MHzThrough HoleRadial, Vertical Cylinder-0.236" Dia (6.00mm)0.256" (6.50mm)
FIXED IND 470UH 210MA 2.85OHM TH
RCR664DNP-471K
FIXED IND 470UH 210MA 2.85OHM TH
Sumida America Components Inc.
0
In Stock
Check Lead Time
100 : $0.49740
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite470 µH±10%210 mA-Shielded2.85Ohm Max----40°C ~ 85°C1 kHzThrough HoleRadial, Vertical Cylinder-0.236" Dia (6.00mm)0.256" (6.50mm)
FIXED IND 4.7UH 1.9A 56 MOHM TH
RCR664DNP-4R7M
FIXED IND 4.7UH 1.9A 56 MOHM TH
Sumida America Components Inc.
0
In Stock
Check Lead Time
100 : $0.49740
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite4.7 µH±20%1.9 A-Shielded56mOhm Max----40°C ~ 85°C7.96 MHzThrough HoleRadial, Vertical Cylinder-0.236" Dia (6.00mm)0.256" (6.50mm)
FIXED IND 56UH 600MA 330 MOHM TH
RCR664DNP-560K
FIXED IND 56UH 600MA 330 MOHM TH
Sumida America Components Inc.
0
In Stock
Check Lead Time
100 : $0.49740
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite56 µH±10%600 mA-Shielded330mOhm Max----40°C ~ 85°C2.52 MHzThrough HoleRadial, Vertical Cylinder-0.236" Dia (6.00mm)0.256" (6.50mm)
FIXED IND 560UH 190MA 3.21OHM TH
RCR664DNP-561K
FIXED IND 560UH 190MA 3.21OHM TH
Sumida America Components Inc.
0
In Stock
Check Lead Time
100 : $0.49740
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite560 µH±10%190 mA-Shielded3.21Ohm Max----40°C ~ 85°C1 kHzThrough HoleRadial, Vertical Cylinder-0.236" Dia (6.00mm)0.256" (6.50mm)
Showing
of 32

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.