Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,900 In Stock | 1 : $0.10000 Cut Tape (CT) 20,000 : $0.02780 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 0.9 nH | ±0.1nH | 320 mA | - | Unshielded | 500mOhm Max | 8 @ 500MHz | 6GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 01005 (0402 Metric) | 01005 (0402 Metric) | 0.016" L x 0.008" W (0.40mm x 0.20mm) | 0.009" (0.23mm) | |||
15,712 In Stock | 1 : $0.10000 Cut Tape (CT) 20,000 : $0.02753 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 10 nH | ±3% | 140 mA | - | Unshielded | 2.5Ohm Max | 8 @ 500MHz | 4GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 01005 (0402 Metric) | 01005 (0402 Metric) | 0.016" L x 0.008" W (0.40mm x 0.20mm) | 0.009" (0.23mm) | |||
4,138 In Stock | 1 : $0.10000 Cut Tape (CT) 20,000 : $0.02125 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 1.8 nH | ±0.1nH | 200 mA | - | Unshielded | 700mOhm Max | 8 @ 500MHz | 6GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 01005 (0402 Metric) | 01005 (0402 Metric) | 0.016" L x 0.008" W (0.40mm x 0.20mm) | 0.009" (0.23mm) | |||
20,000 In Stock | 1 : $0.10000 Cut Tape (CT) 20,000 : $0.03478 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 39 nH | ±3% | 90 mA | - | Unshielded | 7Ohm Max | 4 @ 300MHz | 1.6GHz | - | -55°C ~ 125°C | 300 MHz | - | Surface Mount | 01005 (0402 Metric) | 01005 (0402 Metric) | 0.016" L x 0.008" W (0.40mm x 0.20mm) | 0.009" (0.23mm) | |||
19,430 In Stock | 1 : $0.10000 Cut Tape (CT) 20,000 : $0.02780 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 4.7 nH | ±3% | 160 mA | - | Unshielded | 1.5Ohm Max | 8 @ 500MHz | 6GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 01005 (0402 Metric) | 01005 (0402 Metric) | 0.016" L x 0.008" W (0.40mm x 0.20mm) | 0.009" (0.23mm) | |||
19,400 In Stock | 1 : $0.10000 Cut Tape (CT) 20,000 : $0.02753 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 1.2 nH | ±0.1nH | 220 mA | - | Unshielded | 600mOhm Max | 8 @ 500MHz | 6GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 01005 (0402 Metric) | 01005 (0402 Metric) | 0.016" L x 0.008" W (0.40mm x 0.20mm) | 0.009" (0.23mm) | |||
17,300 In Stock | 1 : $0.10000 Cut Tape (CT) 20,000 : $0.02780 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 0.3 nH | ±0.1nH | 320 mA | - | Unshielded | 500mOhm Max | - | 6GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 01005 (0402 Metric) | 01005 (0402 Metric) | 0.016" L x 0.008" W (0.40mm x 0.20mm) | 0.009" (0.23mm) | |||
30,000 In Stock | 1 : $0.16000 Cut Tape (CT) 30,000 : $0.05198 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | - | 1 nH | ±0.2nH | 900 mA | - | Unshielded | 40mOhm Max | 17 @ 500MHz | 16.6GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 01005 (0402 Metric) | 1005 | 0.016" L x 0.008" W (0.40mm x 0.20mm) | 0.013" (0.32mm) | |||
30,000 In Stock | 1 : $0.16000 Cut Tape (CT) 30,000 : $0.05198 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | - | 3.5 nH | ±0.2nH | 360 mA | - | Unshielded | 240mOhm Max | 16 @ 500MHz | 9.4GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 01005 (0402 Metric) | 1005 | 0.016" L x 0.008" W (0.40mm x 0.20mm) | 0.013" (0.32mm) | |||
30,000 In Stock | 1 : $0.16000 Cut Tape (CT) 30,000 : $0.04600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | - | 2.9 nH | ±0.2nH | 390 mA | - | Unshielded | 210mOhm Max | 16 @ 500MHz | 11.3GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 01005 (0402 Metric) | 1005 | 0.016" L x 0.008" W (0.40mm x 0.20mm) | 0.013" (0.32mm) | |||
30,000 In Stock | 1 : $0.16000 Cut Tape (CT) 30,000 : $0.04600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | - | 3.3 nH | ±0.2nH | 360 mA | - | Unshielded | 240mOhm Max | 16 @ 500MHz | 10.2GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 01005 (0402 Metric) | 1005 | 0.016" L x 0.008" W (0.40mm x 0.20mm) | 0.013" (0.32mm) | |||
30,000 In Stock | 1 : $0.16000 Cut Tape (CT) 30,000 : $0.05198 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | - | 4.1 nH | ±0.2nH | 360 mA | - | Unshielded | 240mOhm Max | 16 @ 500MHz | 7.1GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 01005 (0402 Metric) | 1005 | 0.016" L x 0.008" W (0.40mm x 0.20mm) | 0.013" (0.32mm) | |||
30,000 In Stock | 1 : $0.16000 Cut Tape (CT) 30,000 : $0.05198 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | - | 1.6 nH | ±0.2nH | 680 mA | - | Unshielded | 70mOhm Max | 17 @ 500MHz | 12.2GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 01005 (0402 Metric) | 1005 | 0.016" L x 0.008" W (0.40mm x 0.20mm) | 0.013" (0.32mm) | |||
30,000 In Stock | 1 : $0.16000 Cut Tape (CT) 30,000 : $0.05198 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | - | 12 nH | ±5% | 220 mA | - | Unshielded | 650mOhm Max | 16 @ 500MHz | 5.2GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 01005 (0402 Metric) | 1005 | 0.016" L x 0.008" W (0.40mm x 0.20mm) | 0.013" (0.32mm) | |||
30,000 In Stock | 1 : $0.16000 Cut Tape (CT) 30,000 : $0.05198 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | - | 3 nH | ±0.2nH | 360 mA | - | Unshielded | 240mOhm Max | 16 @ 500MHz | 10.2GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 01005 (0402 Metric) | 1005 | 0.016" L x 0.008" W (0.40mm x 0.20mm) | 0.013" (0.32mm) | |||
30,000 In Stock | 1 : $0.16000 Cut Tape (CT) 30,000 : $0.05198 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | - | 1.9 nH | ±0.2nH | 640 mA | - | Unshielded | 80mOhm Max | 17 @ 500MHz | 11.9GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 01005 (0402 Metric) | 1005 | 0.016" L x 0.008" W (0.40mm x 0.20mm) | 0.013" (0.32mm) | |||
30,000 In Stock | 1 : $0.16000 Cut Tape (CT) 30,000 : $0.05198 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | - | 2.1 nH | ±0.2nH | 600 mA | - | Unshielded | 90mOhm Max | 17 @ 500MHz | 11.9GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 01005 (0402 Metric) | 1005 | 0.016" L x 0.008" W (0.40mm x 0.20mm) | 0.013" (0.32mm) | |||
30,000 In Stock | 1 : $0.16000 Cut Tape (CT) 30,000 : $0.05198 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | - | 1.4 nH | ±0.2nH | 730 mA | - | Unshielded | 60mOhm Max | 17 @ 500MHz | 13.9GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 01005 (0402 Metric) | 1005 | 0.016" L x 0.008" W (0.40mm x 0.20mm) | 0.013" (0.32mm) | |||
30,000 In Stock | 1 : $0.16000 Cut Tape (CT) 30,000 : $0.05198 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | - | 16 nH | ±5% | 170 mA | - | Unshielded | 1.08Ohm Max | 16 @ 500MHz | 4.8GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 01005 (0402 Metric) | 1005 | 0.016" L x 0.008" W (0.40mm x 0.20mm) | 0.013" (0.32mm) | |||
30,000 In Stock | 1 : $0.16000 Cut Tape (CT) 30,000 : $0.05198 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | - | 400 pH | ±0.2nH | 1 A | - | Unshielded | 30mOhm Max | 17 @ 500MHz | 18GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 01005 (0402 Metric) | 1005 | 0.016" L x 0.008" W (0.40mm x 0.20mm) | 0.013" (0.32mm) | |||
30,000 In Stock | 1 : $0.16000 Cut Tape (CT) 30,000 : $0.05198 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | - | 3.1 nH | ±0.2nH | 360 mA | - | Unshielded | 240mOhm Max | 16 @ 500MHz | 10.2GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 01005 (0402 Metric) | 1005 | 0.016" L x 0.008" W (0.40mm x 0.20mm) | 0.013" (0.32mm) | |||
30,000 In Stock | 1 : $0.16000 Cut Tape (CT) 30,000 : $0.05198 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | - | 2.6 nH | ±0.2nH | 410 mA | - | Unshielded | 190mOhm Max | 16 @ 500MHz | 11.9GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 01005 (0402 Metric) | 1005 | 0.016" L x 0.008" W (0.40mm x 0.20mm) | 0.013" (0.32mm) | |||
30,000 In Stock | 1 : $0.16000 Cut Tape (CT) 30,000 : $0.05198 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | - | 6.2 nH | ±5% | 260 mA | - | Unshielded | 460mOhm Max | 16 @ 500MHz | 7.1GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 01005 (0402 Metric) | 1005 | 0.016" L x 0.008" W (0.40mm x 0.20mm) | 0.013" (0.32mm) | |||
30,000 In Stock | 1 : $0.16000 Cut Tape (CT) 30,000 : $0.05198 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | - | 2.7 nH | ±0.2nH | 390 mA | - | Unshielded | 210mOhm Max | 16 @ 500MHz | 11.9GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 01005 (0402 Metric) | 1005 | 0.016" L x 0.008" W (0.40mm x 0.20mm) | 0.013" (0.32mm) | |||
30,000 In Stock | 1 : $0.16000 Cut Tape (CT) 30,000 : $0.05198 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | - | 4.2 nH | ±0.2nH | 360 mA | - | Unshielded | 240mOhm Max | 16 @ 500MHz | 7.1GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 01005 (0402 Metric) | 1005 | 0.016" L x 0.008" W (0.40mm x 0.20mm) | 0.013" (0.32mm) |