Showing
of 104
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
LQW04
LQW04AN0N8D00D
FIXED IND 0.8NH 1.8A 20MOHM SMD
Murata Electronics
10,000
In Stock
1 : $0.37000
Cut Tape (CT)
10,000 : $0.13843
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundNon-Magnetic0.8 nH±0.5nH1.8 A-Unshielded20mOhm Max23 @ 250MHz20GHz--55°C ~ 125°C100 MHz-Surface Mount0302 (0804 Metric)03015 (0804 Metric)0.031" L x 0.016" W (0.80mm x 0.40mm)0.018" (0.45mm)
LQW04
LQW04AN39NH20D
FIXED IND 39NH 150MA 1.5 OHM SMD
Murata Electronics
10,000
In Stock
1 : $0.43000
Cut Tape (CT)
10,000 : $0.17922
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundNon-Magnetic39 nH±3%150 mA-Unshielded1.5Ohm Max19 @ 250MHz3.5GHz--55°C ~ 125°C100 MHz-Surface Mount0302 (0804 Metric)03015 (0804 Metric)0.031" L x 0.016" W (0.80mm x 0.40mm)0.018" (0.45mm)
LQW04
LQW04AN56NH20D
FIXED IND 56NH 120MA 2.28OHM SMD
Murata Electronics
10,000
In Stock
1 : $0.43000
Cut Tape (CT)
10,000 : $0.17922
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundNon-Magnetic56 nH±3%120 mA-Unshielded2.28Ohm Max19 @ 250MHz3GHz--55°C ~ 125°C100 MHz-Surface Mount0302 (0804 Metric)03015 (0804 Metric)0.031" L x 0.016" W (0.80mm x 0.40mm)0.018" (0.45mm)
LQW04
LQW04AN18NH00D
FIXED IND 18NH 220MA 540MOHM SMD
Murata Electronics
10,000
In Stock
1 : $0.41000
Cut Tape (CT)
10,000 : $0.15342
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-18 nH±3%220 mA-Unshielded540mOhm Max15 @ 250MHz5GHz--55°C ~ 125°C100 MHz-Surface Mount0302 (0804 Metric)03015 (0804 Metric)0.031" L x 0.016" W (0.80mm x 0.40mm)0.018" (0.45mm)
LQW04
LQW04AN0N8C00D
FIXED IND 0.8NH 1.8A 20MOHM SMD
Murata Electronics
6,633
In Stock
1 : $0.39000
Cut Tape (CT)
10,000 : $0.14477
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundNon-Magnetic0.8 nH±0.2nH1.8 A-Unshielded20mOhm Max23 @ 250MHz20GHz--55°C ~ 125°C100 MHz-Surface Mount0302 (0804 Metric)03015 (0804 Metric)0.031" L x 0.016" W (0.80mm x 0.40mm)0.018" (0.45mm)
LQW04
LQW04AN2N3C00D
FIXED IND 2.3NH 780MA 70MOHM SMD
Murata Electronics
3,503
In Stock
1 : $0.39000
Cut Tape (CT)
10,000 : $0.14477
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundNon-Magnetic2.3 nH±0.2nH780 mA-Unshielded70mOhm Max18 @ 250MHz20GHz--55°C ~ 125°C100 MHz-Surface Mount0302 (0804 Metric)03015 (0804 Metric)0.031" L x 0.016" W (0.80mm x 0.40mm)0.018" (0.45mm)
LQW04
LQW04AN22NJ00D
FIXED IND 22NH 200MA 630MOHM SMD
Murata Electronics
9,575
In Stock
1 : $0.39000
Cut Tape (CT)
10,000 : $0.14647
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-22 nH±5%200 mA-Unshielded630mOhm Max15 @ 250MHz5GHz--55°C ~ 125°C100 MHz-Surface Mount0302 (0804 Metric)03015 (0804 Metric)0.031" L x 0.016" W (0.80mm x 0.40mm)0.018" (0.45mm)
LQW04
LQW04AN18NJ00D
FIXED IND 18NH 220MA 540MOHM SMD
Murata Electronics
7,000
In Stock
1 : $0.39000
Cut Tape (CT)
10,000 : $0.14647
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-18 nH±5%220 mA-Unshielded540mOhm Max15 @ 250MHz5GHz--55°C ~ 125°C100 MHz-Surface Mount0302 (0804 Metric)03015 (0804 Metric)0.031" L x 0.016" W (0.80mm x 0.40mm)0.018" (0.45mm)
LQW04
LQW04AN3N3C00D
FIXED IND 3.3NH 440MA 140MOHM SM
Murata Electronics
9,950
In Stock
1 : $0.41000
Cut Tape (CT)
10,000 : $0.15342
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-3.3 nH±0.2nH440 mA-Unshielded140mOhm Max10 @ 250MHz10GHz--55°C ~ 125°C100 MHz-Surface Mount0302 (0804 Metric)03015 (0804 Metric)0.031" L x 0.016" W (0.80mm x 0.40mm)0.018" (0.45mm)
LQW04
LQW04AN47NH20D
FIXED IND 47NH 140MA 1.68OHM SMD
Murata Electronics
9,920
In Stock
1 : $0.43000
Cut Tape (CT)
10,000 : $0.17922
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundNon-Magnetic47 nH±3%140 mA-Unshielded1.68Ohm Max19 @ 250MHz3.4GHz--55°C ~ 125°C100 MHz-Surface Mount0302 (0804 Metric)03015 (0804 Metric)0.031" L x 0.016" W (0.80mm x 0.40mm)0.018" (0.45mm)
LQW04
LQW04AN1N5D00D
FIXED IND 1.5NH 940MA 50MOHM SMD
Murata Electronics
0
In Stock
Check Lead Time
1 : $0.37000
Cut Tape (CT)
10,000 : $0.13843
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundNon-Magnetic1.5 nH±0.5nH940 mA-Unshielded50mOhm Max18 @ 250MHz20GHz--55°C ~ 125°C100 MHz-Surface Mount0302 (0804 Metric)03015 (0804 Metric)0.031" L x 0.016" W (0.80mm x 0.40mm)0.018" (0.45mm)
LQW04
LQW04AN2N0D00D
FIXED IND 2NH 1.1A 30 MOHM SMD
Murata Electronics
0
In Stock
Check Lead Time
1 : $0.37000
Cut Tape (CT)
10,000 : $0.13843
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundNon-Magnetic2 nH±0.5nH1.1 A-Unshielded30mOhm Max21 @ 250MHz20GHz--55°C ~ 125°C100 MHz-Surface Mount0302 (0804 Metric)03015 (0804 Metric)0.031" L x 0.016" W (0.80mm x 0.40mm)0.018" (0.45mm)
LQW04
LQW04AN2N2D00D
FIXED IND 2.2NH 1.1A 40MOHM SMD
Murata Electronics
9,600
In Stock
1 : $0.37000
Cut Tape (CT)
10,000 : $0.13843
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundNon-Magnetic2.2 nH±0.5nH1.1 A-Unshielded40mOhm Max21 @ 250MHz12GHz--55°C ~ 125°C100 MHz-Surface Mount0302 (0804 Metric)03015 (0804 Metric)0.031" L x 0.016" W (0.80mm x 0.40mm)0.018" (0.45mm)
LQW04
LQW04AN2N3D00D
FIXED IND 2.3NH 780MA 70MOHM SMD
Murata Electronics
0
In Stock
Check Lead Time
1 : $0.37000
Cut Tape (CT)
10,000 : $0.13843
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundNon-Magnetic2.3 nH±0.5nH780 mA-Unshielded70mOhm Max18 @ 250MHz20GHz--55°C ~ 125°C100 MHz-Surface Mount0302 (0804 Metric)03015 (0804 Metric)0.031" L x 0.016" W (0.80mm x 0.40mm)0.018" (0.45mm)
LQW04
LQW04AN14NH00D
FIXED IND 14NH 280MA 340MOHM SMD
Murata Electronics
0
In Stock
Check Lead Time
1 : $0.39000
Cut Tape (CT)
10,000 : $0.14477
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundNon-Magnetic14 nH±3%280 mA-Unshielded340mOhm Max15 @ 250MHz6GHz--55°C ~ 125°C100 MHz-Surface Mount0302 (0804 Metric)03015 (0804 Metric)0.031" L x 0.016" W (0.80mm x 0.40mm)0.018" (0.45mm)
LQW04
LQW04AN1N3C00D
FIXED IND 1.3NH 1.5A 30MOHM SMD
Murata Electronics
21
In Stock
1 : $0.39000
Cut Tape (CT)
10,000 : $0.14477
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundNon-Magnetic1.3 nH±0.2nH1.5 A-Unshielded30mOhm Max15 @ 250MHz20GHz--55°C ~ 125°C100 MHz-Surface Mount0302 (0804 Metric)03015 (0804 Metric)0.031" L x 0.016" W (0.80mm x 0.40mm)0.018" (0.45mm)
LQW04
LQW04AN1N4C00D
FIXED IND 1.4NH 1.2A 30MOHM SMD
Murata Electronics
0
In Stock
Check Lead Time
1 : $0.39000
Cut Tape (CT)
10,000 : $0.14477
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundNon-Magnetic1.4 nH±0.2nH1.2 A-Unshielded30mOhm Max15 @ 250MHz20GHz--55°C ~ 125°C100 MHz-Surface Mount0302 (0804 Metric)03015 (0804 Metric)0.031" L x 0.016" W (0.80mm x 0.40mm)0.018" (0.45mm)
LQW04
LQW04AN1N5C00D
FIXED IND 1.5NH 940MA 50MOHM SMD
Murata Electronics
0
In Stock
Check Lead Time
1 : $0.39000
Cut Tape (CT)
10,000 : $0.14477
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundNon-Magnetic1.5 nH±0.2nH940 mA-Unshielded50mOhm Max18 @ 250MHz20GHz--55°C ~ 125°C100 MHz-Surface Mount0302 (0804 Metric)03015 (0804 Metric)0.031" L x 0.016" W (0.80mm x 0.40mm)0.018" (0.45mm)
LQW04
LQW04AN2N0C00D
FIXED IND 2NH 1.1A 30 MOHM SMD
Murata Electronics
0
In Stock
Check Lead Time
1 : $0.39000
Cut Tape (CT)
10,000 : $0.14477
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundNon-Magnetic2 nH±0.2nH1.1 A-Unshielded30mOhm Max21 @ 250MHz20GHz--55°C ~ 125°C100 MHz-Surface Mount0302 (0804 Metric)03015 (0804 Metric)0.031" L x 0.016" W (0.80mm x 0.40mm)0.018" (0.45mm)
LQW04
LQW04AN39NJ10D
FIXED IND 39NH 200MA 1.08OHM SMD
Murata Electronics
0
In Stock
Check Lead Time
1 : $0.36000
Cut Tape (CT)
10,000 : $0.14935
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundNon-Magnetic39 nH±5%200 mA-Unshielded1.08Ohm Max16 @ 250MHz1.2GHz--55°C ~ 125°C100 MHz-Surface Mount0302 (0804 Metric)03015 (0804 Metric)0.031" L x 0.016" W (0.80mm x 0.40mm)0.018" (0.45mm)
LQW04
LQW04AN56NJ10D
FIXED IND 56NH 180MA 1.32OHM SMD
Murata Electronics
0
In Stock
Check Lead Time
1 : $0.36000
Cut Tape (CT)
10,000 : $0.14935
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundNon-Magnetic56 nH±5%180 mA-Unshielded1.32Ohm Max13 @ 250MHz1.2GHz--55°C ~ 125°C100 MHz-Surface Mount0302 (0804 Metric)03015 (0804 Metric)0.031" L x 0.016" W (0.80mm x 0.40mm)0.018" (0.45mm)
LQW04
LQW04AN33NH00D
FIXED IND 33NH 140MA 1.11OHM SMD
Murata Electronics
0
In Stock
Check Lead Time
1 : $0.41000
Cut Tape (CT)
10,000 : $0.15342
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-33 nH±3%140 mA-Unshielded1.11Ohm Max15 @ 250MHz4GHz--55°C ~ 125°C100 MHz-Surface Mount0302 (0804 Metric)03015 (0804 Metric)0.031" L x 0.016" W (0.80mm x 0.40mm)0.018" (0.45mm)
LQW04
LQW04AN36NJ20D
FIXED IND 36NH 155MA 1.4 OHM SMD
Murata Electronics
0
In Stock
Check Lead Time
1 : $0.40000
Cut Tape (CT)
10,000 : $0.16429
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundNon-Magnetic36 nH±5%155 mA-Unshielded1.4Ohm Max19 @ 250MHz3.8GHz--55°C ~ 125°C100 MHz-Surface Mount0302 (0804 Metric)03015 (0804 Metric)0.031" L x 0.016" W (0.80mm x 0.40mm)0.018" (0.45mm)
LQW04
LQW04AN39NJ20D
FIXED IND 39NH 150MA 1.5 OHM SMD
Murata Electronics
0
In Stock
Check Lead Time
1 : $0.40000
Cut Tape (CT)
10,000 : $0.16429
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundNon-Magnetic39 nH±5%150 mA-Unshielded1.5Ohm Max19 @ 250MHz3.5GHz--55°C ~ 125°C100 MHz-Surface Mount0302 (0804 Metric)03015 (0804 Metric)0.031" L x 0.016" W (0.80mm x 0.40mm)0.018" (0.45mm)
LQW04
LQW04AN43NJ20D
FIXED IND 43NH 145MA 1.6 OHM SMD
Murata Electronics
0
In Stock
Check Lead Time
1 : $0.40000
Cut Tape (CT)
10,000 : $0.16429
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundNon-Magnetic43 nH±5%145 mA-Unshielded1.6Ohm Max19 @ 250MHz3.45GHz--55°C ~ 125°C100 MHz-Surface Mount0302 (0804 Metric)03015 (0804 Metric)0.031" L x 0.016" W (0.80mm x 0.40mm)0.018" (0.45mm)
Showing
of 104

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.