Showing
1 - 25
of 131
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
WE-MAPI-1212(3030)1.2mm
74438334022
FIXED IND 2.2UH 1.8A 115MOHM SMD
Würth Elektronik
306
In Stock
1 : $1.20000
Cut Tape (CT)
1,000 : $0.86600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite2.2 µH±20%1.8 A5AShielded115mOhm Max-50MHz--40°C ~ 125°C100 kHz-Surface Mount1212 (3030 Metric)30120.118" L x 0.118" W (3.00mm x 3.00mm)0.047" (1.20mm)
WE-MAPI-1212(3030)1.5mm
74438335047
FIXED IND 4.7UH 1.5A 162MOHM SMD
Würth Elektronik
3,134
In Stock
1 : $1.20000
Cut Tape (CT)
1,000 : $0.86600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite4.7 µH±20%1.5 A2.8AShielded162mOhm Max-30MHz--40°C ~ 125°C100 kHz-Surface Mount1212 (3030 Metric)30150.118" L x 0.118" W (3.00mm x 3.00mm)0.059" (1.50mm)
WE-MAPI-1212(3030)1.5mm
74438335022
FIXED IND 2.2UH 1.8A 108MOHM SMD
Würth Elektronik
3,470
In Stock
1 : $1.20000
Cut Tape (CT)
1,000 : $0.86600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite2.2 µH±20%1.8 A3.5AShielded108mOhm Max-45MHz--40°C ~ 125°C100 kHz-Surface Mount1212 (3030 Metric)30150.118" L x 0.118" W (3.00mm x 3.00mm)0.059" (1.50mm)
WE-MAPI-1212(3030)1.2mm
744383340047
FIXED IND 470NH 4A 26.4 MOHM SMD
Würth Elektronik
3,219
In Stock
1 : $1.20000
Cut Tape (CT)
1,000 : $0.86600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite470 nH±30%4 A9.4AShielded26.4mOhm Max-110MHz--40°C ~ 125°C100 kHz-Surface Mount1212 (3030 Metric)30120.118" L x 0.118" W (3.00mm x 3.00mm)0.047" (1.20mm)
WE-MAPI-1008(2520)1.2mm
74438324010
FIXED IND 1UH 2.8A 60 MOHM SMD
Würth Elektronik
39,577
In Stock
1 : $1.50000
Cut Tape (CT)
3,000 : $0.94300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite1 µH±20%2.8 A4.9AShielded60mOhm Max-85MHz--40°C ~ 125°C100 kHz-Surface Mount1008 (2520 Metric)25120.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
WE-MAPI-2-SMD
74438336033
FIXED IND 3.3UH 2.2A 114MOHM SMD
Würth Elektronik
23,328
In Stock
1 : $1.55000
Cut Tape (CT)
1,000 : $0.99201
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite3.3 µH±20%2.2 A4.25AShielded114mOhm Max-39MHz--40°C ~ 125°C100 kHz-Surface Mount1212 (3030 Metric)30200.118" L x 0.118" W (3.00mm x 3.00mm)0.079" (2.00mm)
WE-MAPI-2-SMD
74438336047
FIXED IND 4.7UH 1.9A 158MOHM SMD
Würth Elektronik
21,724
In Stock
1 : $1.55000
Cut Tape (CT)
1,000 : $0.99201
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite4.7 µH±20%1.9 A3.9AShielded158mOhm Max-30MHz--40°C ~ 125°C100 kHz-Surface Mount1212 (3030 Metric)30200.118" L x 0.118" W (3.00mm x 3.00mm)0.079" (2.00mm)
WE-MAPI-2-SMD
74438336010
FIXED IND 1UH 4A 32 MOHM SMD
Würth Elektronik
15,522
In Stock
1 : $1.55000
Cut Tape (CT)
1,000 : $0.99201
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite1 µH±20%4 A5AShielded32mOhm Max-67MHz--40°C ~ 125°C100 kHz-Surface Mount1212 (3030 Metric)30200.118" L x 0.118" W (3.00mm x 3.00mm)0.079" (2.00mm)
WE-MAPI-2-SMD
74438336015
FIXED IND 1.5UH 3.7A 39 MOHM SMD
Würth Elektronik
6,214
In Stock
1 : $1.55000
Cut Tape (CT)
1,000 : $0.99201
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite1.5 µH±20%3.7 A4.5AShielded39mOhm Max-51MHz--40°C ~ 125°C100 kHz-Surface Mount1212 (3030 Metric)30200.118" L x 0.118" W (3.00mm x 3.00mm)0.079" (2.00mm)
WE-MAPI-2-SMD
74438336022
FIXED IND 2.2UH 2.4A 80 MOHM SMD
Würth Elektronik
4,349
In Stock
1 : $1.55000
Cut Tape (CT)
1,000 : $0.99201
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite2.2 µH±20%2.4 A4.3AShielded80mOhm Max-42MHz--40°C ~ 125°C100 kHz-Surface Mount1212 (3030 Metric)30200.118" L x 0.118" W (3.00mm x 3.00mm)0.079" (2.00mm)
WE-MAPI-2-SMD
744383360047
FIXED IND 470NH 4.8A 22 MOHM SMD
Würth Elektronik
8,089
In Stock
1 : $1.55000
Cut Tape (CT)
1,000 : $0.99201
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite470 nH±20%4.8 A8AShielded22mOhm Max-99MHz--40°C ~ 125°C100 kHz-Surface Mount1212 (3030 Metric)30200.118" L x 0.118" W (3.00mm x 3.00mm)0.079" (2.00mm)
WE-MAPI Series
74438357068
FIXED IND 6.8UH 3A 74 MOHM SMD
Würth Elektronik
25,703
In Stock
1 : $1.69000
Cut Tape (CT)
700 : $1.22000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite6.8 µH±20%3 A5.5AShielded74mOhm Max-19.5MHz--40°C ~ 125°C100 kHz-Surface Mount1616 (4040 Metric)40300.161" L x 0.161" W (4.10mm x 4.10mm)0.122" (3.10mm)
WE-MAPI Series
74438357100
FIXED IND 10UH 2.7A 110 MOHM SMD
Würth Elektronik
11,423
In Stock
1 : $1.69000
Cut Tape (CT)
700 : $1.22000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite10 µH±20%2.7 A4.6AShielded110mOhm Max-15MHz--40°C ~ 125°C100 kHz-Surface Mount1616 (4040 Metric)40300.161" L x 0.161" W (4.10mm x 4.10mm)0.122" (3.10mm)
WE-MAPI Series
74438357022
FIXED IND 2.2UH 5.2A 26 MOHM SMD
Würth Elektronik
10,899
In Stock
1 : $1.69000
Cut Tape (CT)
700 : $1.22000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite2.2 µH±20%5.2 A7AShielded26mOhm Max-35MHz--40°C ~ 125°C100 kHz-Surface Mount1616 (4040 Metric)40300.161" L x 0.161" W (4.10mm x 4.10mm)0.122" (3.10mm)
WE-MAPI Series
74438357010
FIXED IND 1UH 7.4A 13.5 MOHM SMD
Würth Elektronik
5,382
In Stock
1 : $1.69000
Cut Tape (CT)
700 : $1.22000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite1 µH±20%7.4 A9.6AShielded13.5mOhm Max-59MHz--40°C ~ 125°C100 kHz-Surface Mount1616 (4040 Metric)40300.161" L x 0.161" W (4.10mm x 4.10mm)0.122" (3.10mm)
2-SMD
74438356010
FIXED IND 1UH 7.2A 15 MOHM SMD
Würth Elektronik
35,897
In Stock
1 : $1.94000
Cut Tape (CT)
1,000 : $1.25400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite1 µH±20%7.2 A9AShielded15mOhm Max-55MHz--40°C ~ 125°C100 kHz-Surface Mount1616 (4040 Metric)40200.161" L x 0.161" W (4.10mm x 4.10mm)0.083" (2.10mm)
2-SMD
744383560033
FIXED IND 330NH 9.6A 7.2MOHM SMD
Würth Elektronik
31,218
In Stock
1 : $1.94000
Cut Tape (CT)
1,000 : $1.25400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite330 nH±30%9.6 A12.4AShielded7.2mOhm Max-115MHz--40°C ~ 125°C100 kHz-Surface Mount1616 (4040 Metric)40200.161" L x 0.161" W (4.10mm x 4.10mm)0.083" (2.10mm)
2-SMD
74438356033
FIXED IND 3.3UH 3.6A 48 MOHM SMD
Würth Elektronik
18,851
In Stock
1 : $1.94000
Cut Tape (CT)
1,000 : $1.25400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite3.3 µH±20%3.6 A5.5AShielded48mOhm Max-26MHz--40°C ~ 125°C100 kHz-Surface Mount1616 (4040 Metric)40200.161" L x 0.161" W (4.10mm x 4.10mm)0.083" (2.10mm)
2-SMD
74438356015
FIXED IND 1.5UH 5.8A 19 MOHM SMD
Würth Elektronik
9,449
In Stock
1 : $1.94000
Cut Tape (CT)
1,000 : $1.25400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite1.5 µH±20%5.8 A7.8AShielded19mOhm Max-48MHz--40°C ~ 125°C100 kHz-Surface Mount1616 (4040 Metric)40200.161" L x 0.161" W (4.10mm x 4.10mm)0.083" (2.10mm)
2-SMD
74438356220
FIXED IND 22UH 1.7A 280MOHM SMD
Würth Elektronik
8,504
In Stock
1 : $2.12000
Cut Tape (CT)
1,000 : $1.31500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedIron Alloy22 µH±20%1.7 A1.85AShielded280mOhm Max-11MHz--40°C ~ 125°C100 kHz-Surface Mount1616 (4040 Metric)40200.161" L x 0.161" W (4.10mm x 4.10mm)0.083" (2.10mm)
WE-MAPI-1008(2520)1mm
74438323068
FIXED IND 6.8UH 850MA 648MOHM SM
Würth Elektronik
12,653
In Stock
1 : $1.20000
Cut Tape (CT)
3,000 : $0.78801
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite6.8 µH±20%850 mA1.55AShielded648mOhm Max-30MHz--40°C ~ 125°C100 kHz-Surface Mount1008 (2520 Metric)25100.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
WE-MAPI-1008(2520)1mm
74438323047
FIXED IND 4.7UH 940MA 388MOHM SM
Würth Elektronik
7,734
In Stock
1 : $1.20000
Cut Tape (CT)
3,000 : $0.78801
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite4.7 µH±20%940 mA1.75AShielded388mOhm Max-35MHz--40°C ~ 125°C100 kHz-Surface Mount1008 (2520 Metric)25100.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
WE-MAPI-1008(2520)1mm
74438323022
FIXED IND 2.2UH 1.3A 176MOHM SMD
Würth Elektronik
7,360
In Stock
1 : $1.20000
Cut Tape (CT)
3,000 : $0.78801
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite2.2 µH±20%1.3 A2.5AShielded176mOhm Max-60MHz--40°C ~ 125°C100 kHz-Surface Mount1008 (2520 Metric)25100.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
WE-MAPI-1212(3030)1.5mm
74438335010
FIXED IND 1UH 2.7A 47 MOHM SMD
Würth Elektronik
12,064
In Stock
1 : $1.20000
Cut Tape (CT)
1,000 : $0.86600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite1 µH±20%2.7 A4.5AShielded47mOhm Max-72MHz--40°C ~ 125°C100 kHz-Surface Mount1212 (3030 Metric)30150.118" L x 0.118" W (3.00mm x 3.00mm)0.059" (1.50mm)
WE-MAPI-1212(3030)1.2mm
74438334056
FIXED IND 5.6UH 1A 389 MOHM SMD
Würth Elektronik
2,173
In Stock
1 : $1.20000
Cut Tape (CT)
1,000 : $0.86600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite5.6 µH±20%1 A3AShielded389mOhm Max-28MHz--40°C ~ 125°C100 kHz-Surface Mount1212 (3030 Metric)30120.118" L x 0.118" W (3.00mm x 3.00mm)0.047" (1.20mm)
Showing
1 - 25
of 131

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.