Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,209 In Stock | 1 : $0.44000 Cut Tape (CT) 3,000 : $0.17663 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±5% | 115 mA | - | Unshielded | 2.86Ohm Max | 35 @ 100MHz | 450MHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.039" (1.00mm) | |||
2,976 In Stock | 1 : $1.56000 Cut Tape (CT) 1,500 : $0.71427 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 600 mA | 700mA | Shielded | 130mOhm Max | - | 320MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | - | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.071" (1.80mm) | |||
8,180 In Stock | 1 : $0.44000 Cut Tape (CT) 3,000 : $0.17663 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 560 nH | ±5% | 150 mA | - | Unshielded | 1.43Ohm Max | 30 @ 100MHz | 580MHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.039" (1.00mm) | |||
3,062 In Stock | 1 : $0.44000 Cut Tape (CT) 3,000 : $0.17663 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 470 nH | ±5% | 160 mA | - | Unshielded | 1.3Ohm Max | 30 @ 100MHz | 620MHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.039" (1.00mm) | |||
3,033 In Stock | 1 : $0.44000 Cut Tape (CT) 3,000 : $0.17663 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 680 nH | ±5% | 130 mA | - | Unshielded | 2.21Ohm Max | 35 @ 100MHz | 520MHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.039" (1.00mm) | |||
4,794 In Stock | 1 : $0.44000 Cut Tape (CT) 3,000 : $0.17663 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±5% | 75 mA | - | Unshielded | 6.5Ohm Max | 30 @ 100MHz | 300MHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.039" (1.00mm) | |||
2,768 In Stock | 1 : $0.44000 Cut Tape (CT) 3,000 : $0.17663 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.2 µH | ±5% | 100 mA | - | Unshielded | 3.12Ohm Max | 30 @ 100MHz | 400MHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.039" (1.00mm) | |||
723 In Stock | 1 : $1.56000 Cut Tape (CT) 1,500 : $0.71427 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 470 nH | ±20% | 900 mA | 1A | Shielded | 50mOhm Max | - | 470MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | - | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.071" (1.80mm) | |||
981 In Stock | 1 : $0.44000 Cut Tape (CT) 3,000 : $0.17663 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 820 nH | ±5% | 125 mA | - | Unshielded | 2.34Ohm Max | 35 @ 100MHz | 480MHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.039" (1.00mm) | |||
269 In Stock | 1 : $0.44000 Cut Tape (CT) 3,000 : $0.17663 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.8 µH | ±5% | 80 mA | - | Unshielded | 5.85Ohm Max | 35 @ 100MHz | 320MHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.039" (1.00mm) | |||
660 In Stock | 1 : $1.56000 Cut Tape (CT) 1,500 : $0.71427 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±20% | 500 mA | 550mA | Shielded | 180mOhm Max | - | 260MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | - | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 1 : $1.56000 Cut Tape (CT) 1,500 : $0.71427 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 820 nH | ±20% | 700 mA | 800mA | Shielded | 90mOhm Max | - | 360MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | - | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.071" (1.80mm) | |||
11 In Stock | 1 : $0.44000 Cut Tape (CT) 3,000 : $0.17663 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±5% | 85 mA | - | Unshielded | 5.33Ohm Max | 35 @ 100MHz | 350MHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.039" (1.00mm) | |||
7 In Stock | 1 : $1.56000 Cut Tape (CT) 1,500 : $0.71427 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2 µH | ±20% | 400 mA | 450mA | Shielded | 290mOhm Max | - | 230MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | - | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.071" (1.80mm) |