Showing
1 - 25
of 31
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
ASPI-4030S-SERIES
ASPI-4030S-100M-T
FIXED IND 10UH 1.5A 100 MOHM SMD
Abracon LLC
144,265
In Stock
1 : $0.41000
Cut Tape (CT)
2,000 : $0.16550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundNickel Zinc Ferrite (NiZn)10 µH±20%1.5 A1.95AShielded100mOhm-21MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.118" (3.00mm)
ASPI-4030S-SERIES
ASPI-4030S-4R7M-T
FIXED IND 4.7UH 2A 60 MOHM SMD
Abracon LLC
171,196
In Stock
1 : $0.42000
Cut Tape (CT)
2,000 : $0.16642
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundNickel Zinc Ferrite (NiZn)4.7 µH±20%2 A2.9AShielded60mOhm-31MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.118" (3.00mm)
ASPI-4030S-SERIES
ASPI-4030S-330M-T
FIXED IND 33UH 840MA 330MOHM SMD
Abracon LLC
258,990
In Stock
1 : $0.41000
Cut Tape (CT)
2,000 : $0.16390
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundNickel Zinc Ferrite (NiZn)33 µH±20%840 mA1.1AShielded330mOhm-10MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.118" (3.00mm)
ASPI-4030S-SERIES
ASPI-4030S-150M-T
FIXED IND 15UH 1.11A 190MOHM SMD
Abracon LLC
60,444
In Stock
1 : $0.43000
Cut Tape (CT)
2,000 : $0.18200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundNickel Zinc Ferrite (NiZn)15 µH±20%1.11 A1.65AShielded190mOhm-16MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.118" (3.00mm)
ASPI-4030S-SERIES
ASPI-4030S-2R2N-T
FIXED IND 2.2UH 2.95A 30MOHM SMD
Abracon LLC
131,592
In Stock
1 : $0.43000
Cut Tape (CT)
2,000 : $0.18247
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundNickel Zinc Ferrite (NiZn)2.2 µH±30%2.95 A4.9AShielded30mOhm-52MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.118" (3.00mm)
ASPI-4030S-SERIES
ASPI-4030S-1R5N-T
FIXED IND 1.5UH 3.34A 20MOHM SMD
Abracon LLC
42,288
In Stock
1 : $0.44000
Cut Tape (CT)
2,000 : $0.18887
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundNickel Zinc Ferrite (NiZn)1.5 µH±30%3.34 A4.84AShielded20mOhm-62MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.118" (3.00mm)
ASPI-4030S-SERIES
ASPI-4030S-3R3M-T
FIXED IND 3.3UH 2.4A 40 MOHM SMD
Abracon LLC
40,907
In Stock
1 : $0.44000
Cut Tape (CT)
2,000 : $0.18887
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundNickel Zinc Ferrite (NiZn)3.3 µH±20%2.4 A3.3AShielded40mOhm-38MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.118" (3.00mm)
ASPI-4030S-SERIES
ASPI-4030S-470M-T
FIXED IND 47UH 720MA 445MOHM SMD
Abracon LLC
9,346
In Stock
1 : $0.44000
Cut Tape (CT)
2,000 : $0.18887
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundNickel Zinc Ferrite (NiZn)47 µH±20%720 mA950mAShielded445mOhm-8.4MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.118" (3.00mm)
ASPI-4030S-SERIES
ASPI-4030S-220M-T
FIXED IND 22UH 1A 225 MOHM SMD
Abracon LLC
6,169
In Stock
1 : $0.44000
Cut Tape (CT)
2,000 : $0.18887
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundNickel Zinc Ferrite (NiZn)22 µH±20%1 A1.3AShielded225mOhm-10MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.118" (3.00mm)
ASPI-4030S-SERIES
ASPI-4030S-101M-T
FIXED IND 100UH 450MA 1.15OHM SM
Abracon LLC
4,311
In Stock
1 : $0.44000
Cut Tape (CT)
2,000 : $0.18887
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundNickel Zinc Ferrite (NiZn)100 µH±20%450 mA600mAShielded1.15Ohm-5.6MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.118" (3.00mm)
ASPI-4030S-SERIES
ASPI-4030S-6R8M-T
FIXED IND 6.8UH 1.6A 90 MOHM SMD
Abracon LLC
3,773
In Stock
1 : $0.44000
Cut Tape (CT)
2,000 : $0.18887
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundNickel Zinc Ferrite (NiZn)6.8 µH±20%1.6 A2.75AShielded90mOhm-24MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.118" (3.00mm)
ASPI-4030S-SERIES
ASPI-4030S-120M-T
FIXED IND 12UH 1.3A 135 MOHM SMD
Abracon LLC
2,307
In Stock
1 : $0.44000
Cut Tape (CT)
2,000 : $0.18887
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundNickel Zinc Ferrite (NiZn)12 µH±20%1.3 A1.7AShielded135mOhm-18MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.118" (3.00mm)
ASPI-4030S-SERIES
ASPI-4030S-1R2N-T
FIXED IND 1.2UH 3.82A 15MOHM SMD
Abracon LLC
8
In Stock
1 : $0.44000
Cut Tape (CT)
2,000 : $0.18887
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundNickel Zinc Ferrite (NiZn)1.2 µH±30%3.82 A5.8AShielded15mOhm-80MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.118" (3.00mm)
ASPI-4030S-SERIES
ASPI-4030S-121M-T
FIXED IND 120UH 420MA 1.35OHM SM
Abracon LLC
0
In Stock
cms-check-lead-time
2,000 : $0.18887
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundNickel Zinc Ferrite (NiZn)120 µH±20%420 mA550mAShielded1.35Ohm-5.4MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.118" (3.00mm)
ASPI-4030S-SERIES
ASPI-4030S-180M-T
FIXED IND 18UH 1.1A 200 MOHM SMD
Abracon LLC
0
In Stock
cms-check-lead-time
2,000 : $0.18887
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundNickel Zinc Ferrite (NiZn)18 µH±20%1.1 A1.4AShielded200mOhm-10MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.118" (3.00mm)
ASPI-4030S-SERIES
ASPI-4030S-1R8N-T
FIXED IND 1.8UH 3.2A 25 MOHM SMD
Abracon LLC
0
In Stock
cms-check-lead-time
2,000 : $0.18887
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundNickel Zinc Ferrite (NiZn)1.8 µH±30%3.2 A5.4AShielded25mOhm-60MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.118" (3.00mm)
ASPI-4030S-SERIES
ASPI-4030S-360M-T
FIXED IND 36UH 830MA 335MOHM SMD
Abracon LLC
0
In Stock
cms-check-lead-time
2,000 : $0.18887
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundNickel Zinc Ferrite (NiZn)36 µH±20%830 mA1.05AShielded335mOhm-9.8MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.118" (3.00mm)
ASPI-4030S-SERIES
ASPI-4030S-390M-T
FIXED IND 39UH 730MA 435MOHM SMD
Abracon LLC
0
In Stock
cms-check-lead-time
2,000 : $0.18887
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundNickel Zinc Ferrite (NiZn)39 µH±20%730 mA1.03AShielded435mOhm-10MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.118" (3.00mm)
ASPI-4030S-SERIES
ASPI-4030S-4R3M-T
FIXED IND 4.3UH 2.1A 55 MOHM SMD
Abracon LLC
0
In Stock
cms-check-lead-time
2,000 : $0.18887
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundNickel Zinc Ferrite (NiZn)4.3 µH±20%2.1 A2.95AShielded55mOhm-37MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.118" (3.00mm)
ASPI-4030S-SERIES
ASPI-4030S-510M-T
FIXED IND 51UH 700MA 470MOHM SMD
Abracon LLC
0
In Stock
cms-check-lead-time
2,000 : $0.18887
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundNickel Zinc Ferrite (NiZn)51 µH±20%700 mA900mAShielded470mOhm-8.4MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.118" (3.00mm)
ASPI-4030S-SERIES
ASPI-4030S-560M-T
FIXED IND 56UH 650MA 555MOHM SMD
Abracon LLC
0
In Stock
cms-check-lead-time
2,000 : $0.18887
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundNickel Zinc Ferrite (NiZn)56 µH±20%650 mA850mAShielded555mOhm-8.4MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.118" (3.00mm)
ASPI-4030S-SERIES
ASPI-4030S-5R6M-T
FIXED IND 5.6UH 1.95A 65MOHM SMD
Abracon LLC
0
In Stock
cms-check-lead-time
2,000 : $0.18887
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundNickel Zinc Ferrite (NiZn)5.6 µH±20%1.95 A2.6AShielded65mOhm-30MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.118" (3.00mm)
ASPI-4030S-SERIES
ASPI-4030S-620M-T
FIXED IND 62UH 630MA 585MOHM SMD
Abracon LLC
0
In Stock
cms-check-lead-time
2,000 : $0.18887
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundNickel Zinc Ferrite (NiZn)62 µH±20%630 mA800mAShielded585mOhm-7MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.118" (3.00mm)
ASPI-4030S-SERIES
ASPI-4030S-680M-T
FIXED IND 68UH 520MA 868MOHM SMD
Abracon LLC
0
In Stock
cms-check-lead-time
2,000 : $0.18887
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundNickel Zinc Ferrite (NiZn)68 µH±20%520 mA720mAShielded868mOhm-7MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.118" (3.00mm)
ASPI-4030S-SERIES
ASPI-4030S-750M-T
FIXED IND 75UH 480MA 1.02OHM SMD
Abracon LLC
0
In Stock
cms-check-lead-time
2,000 : $0.18887
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundNickel Zinc Ferrite (NiZn)75 µH±20%480 mA700mAShielded1.02Ohm-6.3MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.118" (3.00mm)
Showing
1 - 25
of 31

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.